ADuM150/ADuM151/ADuM152 Five-Channel Digital Isolators
Analog Devices’ 3.0 kV protection multi-channel isolators with iCoupler® technology for industrial applications
ADI’s ADuM150/ADuM151/ADuM152 are five channel digital isolators based on their iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS), and monolithic air core transformer technology, these devices provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel-to-channel matching of propagation delay is tight at 3.0 ns maximum. With three inputs per side options of 5/0, 4/1, and 3/2, there is a device for all applications. These devices come in a 16-SOIC package and have a -40°C low end operation temperature range with either a +105°C or +125°C upper temperature range. ADuM150 / ADuM151 / ADuM152 are ideal for general purpose and industrial isolation designs.
| Features | ||
|
|
| Applications | ||
|
|
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-5CH6CHSOICEBZ | EVAL BOARD FOR ADUM15XN ADUM16XN | 0 - Immediate | $58.76 | View Details |
Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM1510BRWZ | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ADUM150N1BRZ | DGTL ISOLTR 3KV 5CH GP 16-SOIC | 383 - Immediate | $4.65 | View Details |
![]() | ![]() | ADUM151N1BRZ | DGTL ISOLTR 3KV 5CH GP 16-SOIC | 119 - Immediate | $4.65 | View Details |
![]() | ![]() | ADUM151N0BRZ | DGTL ISOLTR 3KV 5CH GP 16-SOIC | 156 - Immediate | $4.65 | View Details |
![]() | ![]() | ADUM150N0BRZ | DGTL ISOLTR 3KV 5CH GP 16-SOIC | 20 - Immediate | $5.18 | View Details |
![]() | ![]() | ADUM152N1BRZ | DGTL ISOLTR 3KV 5CH GP 16-SOIC | 14 - Immediate | $4.65 | View Details |
![]() | ![]() | ADUM152N0BRZ | DGTL ISOLTR 3KV 5CH GP 16-SOIC | 44 - Immediate | $4.65 | View Details |