ADM1232A Microprocessor/Microcontroller Supervisors
Analog Devices offers their supervisors for computer, automotive, and portable applications
ADI's ADM1232A is a microprocessor (MPU) and microcontroller (MCU) supervisor that can detect strobe pulse widths as narrow as 20 ns. This device monitors micro-processor supply voltage and can detect if a microprocessor has locked up or an external interrupt has been issued. This supervisor comes in both 8- and 16-lead packages and has an operational temperature range of -40°C to +85°C. The ADM1232 is ideal for monitoring microprocessors or microcontrollers in computer, automotive, and portable applications.
- Simple reset/power-on reset
- Active-high/active-low reset
- Open drain push-pull output
- No external components required
- 5 V precision monitor
- Adjustable STROBE monitor
- Adjustable/selectable voltage threshold
- Temperature operating range: -40°C to +85°C
- Package/case: 8-PDIP, 8-SOIC, 8-MSOP, and 16-SOIC
- Microprocessors
- Portable equipment
- Microcontrollers
- Computers
- Automotive
ADM1232A MCU-MPU Supervisors
| Image | Manufacturer Part Number | Description | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADM1232ARNZ-REEL | IC SUPERVISOR 1 CHANNEL 8SOIC | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | 4778 - Immediate | $3.64 | View Details |
![]() | ![]() | ADM1232ARNZ-REEL7 | IC SUPERVISOR 1 CHANNEL 8SOIC | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | 1670 - Immediate | $3.64 | View Details |
![]() | ![]() | ADM1232ARNZ | IC SUPERVISOR 1 CHANNEL 8SOIC | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | 63 - Immediate | $3.64 | View Details |
![]() | ![]() | ADM1232ANZ | IC SUPERVISOR 1 CHANNEL 8DIP | 8-DIP (0.300", 7.62mm) | 8-PDIP | 718 - Immediate | $3.64 | View Details |
![]() | ![]() | ADM1232ARMZ | IC SUPERVISOR 1 CHANNEL 8MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | 105 - Immediate | $3.64 | View Details |
![]() | ![]() | ADM1232ARWZ | IC SUPERVISOR 1 CHANNEL 16SOIC | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | 182 - Immediate | $3.64 | View Details |
![]() | ![]() | ADM1232ARN | IC SUPERVISOR 1 CHANNEL 8SOIC | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | 0 - Immediate | See Page for Pricing | View Details |