ADG1408L iCMOS Multiplexers
Analog Devices' ADG1408L 4 Ω RON, 8-channel iCMOS multiplexers offer 1.2 V and 1.8 V JEDEC logic compliance
ADI's ADG1408L is a monolithic iCMOS® eight channel analog multiplexer. The ADG1408L switches one of eight inputs to a common output, as determined by the 3-bit binary address lines A0, A1, and A2. An enable pin (EN) is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies.
An external low voltage (VL) supply provides flexibility for lower logic control. The ADG1408L is both 1.2 V and 1.8 V JEDEC standard compliant.
The EVAL-ADG1408LEBZ is the evaluation board for the ADG1408L.
- Fully specified at ±15 V, +12 V, and ±5 V
- Rail-to-rail operation
- VL supply for low-logic level compatibility
- 1.8 V JEDEC standard compliant (JESD8-7A)
- 1.2 V JEDEC standard compliant (JESD8-12A.01)
- 4.7 Ω maximum on resistance at +25°C at ±15 V dual supply
- 0.5 Ω typical on-resistance flatness at +25°C at ±15 V dual supply
- Break-before-make switching action
- 24-lead, 4 mm × 4 mm LFCSP
- FPGA and microcontroller systems
- Relay replacement
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Communication systems
ADG1408L iCMOS Multiplexers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG1408LYCPZ-REEL7 | 24-LEAD LFCSP (4 MM X 4 MM W/ EP | 1371 - Immediate | $9.16 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADG1408LEBZ | EVAL BOARD FOR ADG1408L | 0 - Immediate | $101.68 | View Details |