ADA4932-x Low Power Differential ADC Driver
The next generation AD8132 from Analog Devices with higher performance, lower noise and power consumption
ADI's ADA4932-x is the next generation AD8132 with higher performance and lower noise and power consumption. It is an ideal choice for driving high performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the ADA4932-x output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products.
With the ADA4932-x, differential gain configurations are easily realized with a simple external four-resistor feedback network that determines the closed-loop gain of the amplifier.
The ADA4932-x is fabricated using ADI's proprietary silicon-germanium (SiGe) complementary bipolar process, enabling it to achieve low levels of distortion and noise at low power consumption. The low offset and excellent dynamic performance of the ADA4932-x make it well suited for a wide variety of data acquisition and signal processing applications.
The ADA4932-x is available in a Pb-free, 3 mm x 3 mm 16-lead LFCSP (ADA4932-1, single) or a Pb-free, 4 mm x 4 mm 24-lead LFCSP (ADA4932-2, dual). The pinout has been optimized to facilitate PCB layout and minimize distortion. The ADA4932-1 and the ADA4932-2 are specified to operate over a -40°C to +105°C temperature range; both operate on supplies between +3 V and ±5 V.
- High performance at low power
- High speed
- -3 dB bandwidth of 560 MHz, G = 1
- 0.1 dB gain flatness to 300 MHz
- Slew rate: 2800 V/µs, 25% to 75%
- Fast 0.1% settling time of 9 ns
- Low power: 9.6 mA per amplifier
- Low harmonic distortion
- 100 dB SFDR @ 10 MHz
- 90 dB SFDR @ 20 MHz
- Low input voltage noise: 3.6 nV / √Hz
- ±0.5 mV input offset voltage (typ.)
- Externally adjustable gain
- Can be used with fractional differential gains
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Input common-mode range shifted down by 1 VBE
- Wide supply range: +3 V to ±5 V
- Available in 16-lead and 24-lead LFCSP packages
- ADC drivers
- Single-ended-to-differential converters
- IF and baseband gain blocks
- Differential buffers
- Line drivers
ADA4932-x
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADA4932-1YCPZ-R7 | IC OPAMP DIFF 1 CIRCUIT 16LFCSP | 1655 - Immediate | $7.87 | View Details |
![]() | ![]() | ADA4932-1YCPZ-R2 | IC OPAMP DIFF 1 CIRCUIT 16LFCSP | 797 - Immediate | $10.04 | View Details |
![]() | ![]() | ADA4932-2YCPZ-R2 | IC OPAMP DIFF 2 CIRCUIT 24LFCSP | 0 - Immediate | $17.01 | View Details |
![]() | ![]() | ADA4932-2YCPZ-R7 | IC OPAMP DIFF 2 CIRCUIT 24LFCSP | 0 - Immediate | $13.37 | View Details |