ADA4807: 3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifiers
Analog Devices introduces the lowest noise, high speed, RRIO amplifier in the market with high precision and low THD performance
ADI's ADA4807-1/ADA4807-2 are low power, low noise, rail-to-rail voltage feedback amplifiers with exceptionally high performance. They are designed to have the lowest input noise (3.1 nV/√Hz and 0.7 pA/√Hz) among high speed rail-to-rail amplifiers in the industry, while operating on only 1 mA or less of quiescent supply current, making them ideal for a wide range of applications from battery-powered portable instrumentation, to high speed systems where component density requires lower power dissipation. The ADA4807 operates over a wide range of supply voltages from ±1.5 V to ±5 V, as well as from 3 V to 10 V single supplies, and includes a disable feature that allows reduction of the typical quiescent supply current to 2.4 μA or less when asserted.
For systems with high dynamic range signals, the output voltage swings to within 50 mV of each rail, maximizing the output dynamic range, and the full, rail-to-rail input stage permits input operation up to and beyond the supply rails.
The ADA4807 features high speed performance of 180 MHz small signal -3 dB bandwidth, a 225 V/μs slew rate, and a settling time of 47 ns to 0.1% (4 V step) with a low input offset voltage of ±20 μV and 0.7 μV/°C drift. For ±5 V supplies, the HD2 is -112 dBc and HD3 is -115 dBc for a 2 Vpp, 100 kHz output signal driving a 1 kΩ load. The low distortion and fast settling time make these amplifiers ideal for driving high speed single-supply precision ADCs with up to 18-bit resolution. The ADA4807 delivers this excellent performance while consuming 1 mA or less of quiescent current. The ADA4807 operates over the −40°C to 125°C industrial temperature range.
The ADA4807-1 (single) is available in space-saving 6-lead SC70 and 6-lead SOT-23 packages.
The ADA4807-2 (dual) is available in 10-lead LFCSP and 8-lead MSOP packages.
- Low noise
- 3.1 nV/√Hz at 100 kHz
- 0.7 pA/√Hz at 100 kHz
- Low distortion (HD2/HD3)
- -141/-144 dBc at 1 kHz
- -112/-115 dBc at 100 kHz
- -84/-79 dBc at 1 MHz
- High speed performance
- -3dB bandwidth: 180 MHz
- Slew rate: 225 V/µs
- 0.1% settling time: 47 ns
- Low input offset voltage and drift
- ±20 / ±125 µV (typ. / max.)
- 0.7 / 3.7 µV/°C (typ. / max.)
- Low input offset current and drift
- 8 / 100 nA (typ. / max.)
- 30 / 250 pA/°C (typ. / max.)
- Rail-to-rail input and output
- Low quiescent current
- Enabled: 1 mA at ±5V
- Disabled: 2.4 µA at ±5V
- Wide supply range
- 2.7 V to 11 V
- Small packaging
- 6-lead SC70, 6-lead SOT-23
- High speed, battery operated systems
- High component density systems
- Active filters
- Portable test instruments
- High resolution analog-to-digital converter (ADC) drivers
ADA4807 Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADA4807-2ACPZ-R2 | IC OPAMP VFB 2 CIRCUIT 10LFCSP | 0 - Immediate | $5.82 | View Details |
![]() | ![]() | ADA4807-4ARUZ | IC OPAMP VFB 4 CIRCUIT 14TSSOP | 610 - Immediate | $6.75 | View Details |
![]() | ![]() | ADA4807-4ARUZ-R7 | IC OPAMP VFB 4 CIRCUIT 14TSSOP | 3539 - Immediate | $6.75 | View Details |
![]() | ![]() | ADA4807-1AKSZ-R2 | IC OPAMP VFB 1 CIRCUIT SC70-6 | 5671 - Immediate | $3.81 | View Details |
![]() | ![]() | ADA4807-2ARMZ | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 0 - Immediate | $4.93 | View Details |
![]() | ![]() | ADA4807-1ARJZ-R2 | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 2550 - Immediate | $3.81 | View Details |
![]() | ![]() | ADA4807-1AKSZ-R7 | IC OPAMP VFB 1 CIRCUIT SC70-6 | 3532 - Immediate | $3.19 | View Details |
![]() | ![]() | ADA4807-1ARJZ-R7 | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 0 - Immediate | $3.19 | View Details |
![]() | ![]() | ADA4807-2ARMZ-R7 | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP | 0 - Immediate | $4.93 | View Details |
![]() | ![]() | ADA4807-2ACPZ-R7 | IC OPAMP VFB 2 CIRCUIT 10LFCSP | 0 - Immediate | $5.17 | View Details |