ADA4091-2 1.2MHz Bandwidth Amplifier
Analog Devices' dual micropower, rail-to-rail input/output in an 8-lead SOIC package
ADI's ADA4091-2 is a dual micropower, precision, 1.2 MHz bandwidth amplifier, which features rail-to-rail input/output in an 8-lead SOIC package. This amplifier is guaranteed to operate from a +3 V to +30 V single supply as well as from ±1.5 V to ±15 V dual supplies.
The ADA4091-2 features Analog Devices' overvoltage protection with a unique input stage that allows the input voltage to exceed supply safely without any phase reversal or latch-up. The output voltage swings to within 10 mV of the supplies. The ability to swing rail-to-rail at both the input and output enables design flexibility. For example, it enables designers to build multistage filters in a single supply system and maintain high signal-to-noise ratios.
- Single-supply operation: 3 V to 36 V
- Overvoltage protection (OVP)
- 25 V above/below supply rails at ±5 V
- 12 V above/below supply rails at ±15 V
- Rail-to-rail output swing
- Low supply current: 200 µA/amplifier
- Wide bandwidth: 1.2 MHz
- Low offset voltage: 250 µV (max.)
- No phase reversal
- Telecommunications equipment
- Power supply control and protection
- Interface for transducers with wide output ranges
ADA4091-2
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADA4091-2ARZ | IC OPAMP GP 2 CIRCUIT 8SOIC | 355 - Immediate | $7.19 | View Details |