AD9525 Clock Generator

Analog Devices' AD9525 low-jitter clock generator with eight LVPECL outputs

Image of Analog Devices' AD9525 Clock GeneratorAnalog Devices' AD9525 is designed to support converter clock requirements for long-term evolution (LTE) and multicarrier GSM base station designs. The AD9525 provides a low power, multi-output, clock distribution function with low jitter performance, along with an on-chip PLL that can be used with an external VCO or VCXO. The VCO input and eight LVPECL outputs can operate up to a frequency of 3.6 GHz. All outputs share a common divider that can provide a division of 1 to 6.

The AD9525 offers a dedicated output that can be used to provide a programmable signal for resetting or synchronizing a data converter. The output signal is activated by a SPI write. The AD9525 is available in a 48-lead LFCSP and can be operated from a single 3.3 V supply. The external VCXO or VCO can have an operating voltage of up to 5.5 V.

Features Applications
  • Integrated ultra-low noise synthesizer
  • Eight differential 3.6 GHz LVPECL outputs and 1 LVPECL or 2 CMOS SYNC outputs
  • Two differential reference inputs and 1 single-ended reference inputs
  • Operating temperature range of -40°C to +85°C
  • LTE and multicarrier GSM base stations
  • Clocking high-speed ADCs and DACs
  • 40/100 Gb/s OTN line side clocking
  • Cable/DOCSIS CMTS clocking
  • Test and measurement
Published: 2013-01-02