AD9136 Digital-to-Analog Converter
Dual, 16-bit, 2.8 GSPS, TXDAC+® DAC from Analog Devices
The AD9136 from ADI's is a dual, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2800 MSPS, permitting a multicarrier generation over a very wide bandwidth. The DAC outputs are optimized to interface seamlessly with the ADRF6720 and ADRF670x analog quadrature modulators (AQMs) from ADI. An optional 3- or 4-wire serial port interface (SPI) provides for programming/ readback of many internal parameters. The full-scale output current can be programmed over a typical range of 13.9 to 27.0 mA. The AD9136 is available in an 88-lead LFCSP.
|
|
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9136-FMC-EBZ | EVAL BOARD FOR AD9136 | 2 - Immediate | $591.03 | View Details |
![]() | ![]() | AD9136-EBZ | EVAL BOARD FOR AD9136 | 0 - Immediate | $444.74 | View Details |
AD9136 Digital-to-Analog Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD9136BCPZ | IC DAC 16BIT 88-LFCSP-VQ | 0 - Immediate | $140.76 | View Details |