TDC-GPX Time to Digital Converter
ams OSRAM features their 1-,4-, and 8-channel time of flight converters for medical, gaming, and industrial automation
ams OSRAM's time to digital TDC-GPX converters come in single-, quad-, and eight-channel options that will cover most time measurement applications. With time intervals from zero to milliseconds, throughput rate up to 70 MSPS, and a timing resolution of better than 10 ps, these devices are ideal for industrial, medical, automotive, and scientific applications. The TDC-GPX family comes in several small packages including 64 QFN, 100 TQFP, and 120 TFBGA.
Features
- Type: Converter
- Input type:
- Low-voltage differential signaling (LVDS)
- Complementary metal oxide semiconductor (CMOS)
- Low-voltage transistor transistor logic (LVTTL) or low-voltage positive emitter coupled logic (LVPECL)
- Output type: LVDS
- Interface:
- Serial LVDS per channel
- Serial peripheral interface (SPI)
- 28-bit parallel
- Voltage supply: 2.3 V to 3.6 V, 3.0 V to 3.6 V
- Current supply: 2 mA
- Operating temperature: -40°C to +125°C
- Package/case: 64 VFQFN exposed pad, 64 QFN 9 x 9, 100 TQFP, and 120 TFBGA
TDC-GPX Time to Digital Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TDC-GPX | IC TIME TO DIGITAL CONV 100TQFP | 0 - Immediate | $175.99 | View Details |
![]() | ![]() | TDC-GPX2 TRA | IC CONVERTER TIME-FLIGHT 64QFN | 526 - Immediate | $53.89 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GP22-EVA-KIT | EVAL BOARD FOR TDC-GP22 | 0 - Immediate | $289.74 | View Details |