AS7038RB Biosensor Solution with Embedded ECG Channel

ams OSRAM's biosensor solution is based on photoplethysmography and electrocardiogram

Image of ams OSRAM AS7038RB Biosensor Solution with Embedded ECG ChannelThe operation of the ams OSRAM AS7038RB is based on photoplethysmography (PPG) and electrocardiogram (ECG). PPG is the most used HRM method, which measures pulse rate by sampling light modulated by the blood vessels, which expand and contract as blood pulses through them. PPG is also used to measure blood oxygen saturation (SpO2). ECG is the reference for any measurement of the biopotential generated by the heart. Embedded ECG analog front end satisfies IEC 60601-2-47 requirements.

The solution includes LED drivers, photo-sensor, analog front-end (AFE), sequencer, and application software. In addition, the device also enables skin temperature and skin resistivity measurements by providing interfaces to external sensors.

Compare to ams OSRAM's previous generation, AS7038RB has a 250% larger photodiode with lower LEDs driving current to achieve the high PPG performances. The AS7038RB’s low-power design and small form factor are particularly well suited to application in earbuds, fitness bands, smartwatches, sports watches, and smart patches in which board space is limited and in which users look for extended, multi-day intervals between battery recharges. The thin package dimension makes the AS7038RB suitable for height constrained solution likes earbuds or smart patches. The photodiode filter centered on red and infrared wavelengths and embedded ADC make the AS7038RB suitable for disposable pulse oximeter solutions.

Features
  • Address all skin types
  • Allows smallest application size, e.g., narrow HRM measurement band
  • ECG with dry electrodes
  • Enabling SpO2 measurements
  • Integrated optical interference filter
  • Low power: long operating time
  • Works reliably with ambient light
Applications
  • Optical sensor platforms
  • Disposable oximeters
  • Smart patches
  • Earbuds
  • Fitness bands
  • Pulse oximeters
  • ECG monitoring

AS7038RB Biosensor Solution with Embedded ECG Channel

ImageManufacturer Part NumberDescriptionOutput TypeOperating TemperatureAvailable QuantityPriceView Details
SENSOR OPTICAL I2C OUTPUTAS7038RB-COLM OLGA22 LF T&RDPSENSOR OPTICAL I2C OUTPUTI2C-30°C ~ 70°C573 - Immediate$3.35View Details
Published: 2021-08-26