AS3435 Active Noise Cancellation Speaker Driver

ams OSRAM's noise cancellation speaker driver for consumer, automotive, and industrial audio applications

Image of ams OSRAM's AS3435 Active Noise Cancellationams OSRAM's AS3435 are speaker drivers with ambient noise cancelling function for headsets, headphones, or ear pieces. They are intended to improve the quality of listening to music, phone conversations, and other similar activities by reducing background ambient noise. The full analog implementation will allow a low power consumption, lowest system BOM cost, and a natural received voice enhancement. This can be difficult to achieve with DSP implementations, but is designed to be easily applied to existing architectures.

The AS3435 can be used in different configurations for the best trade-off of required filtering functions, mechanical designs, and noise cancellation. There is an operating temperature range of -20°C to +85°C and it comes in a small 5x5 36-QFN package. The AS3435 is ideal for noise cancellation for consumer, automotive, and industrial audio applications.

Features Applications
  • Bypass function
  • Fully electronic calibration
  • Music EQ functionality
  • Integrated depletion mode transistors
  • Voltage supply: 1 V ~ 1.8 V (single cell AA/AAA)
  • Temperature operating range: -20°C to +85°C
  • Package/case:  36-VFQFN exposed pad / 36-QFN (5x5)
  • Headsets
  • Voice communicating devices
  • Hands-free kits
  • Mobile phones (cell phones)
  • Ear pieces
  • Hand-held audio devices

AS3435 Active Noise Cancellation Speaker Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC HEADPHONE NOISE-CANCEL 36QFNAS3435-EQFM QFN36 LF T&RDPIC HEADPHONE NOISE-CANCEL 36QFN789 - Immediate$4.58View Details
Published: 2017-05-15