Conformable RF Cable Assemblies

Amphenol SV Microwave’s cable assemblies with a tin-plated outer sheath provide protection while allowing flexibility

Image of Amphenol SV Microwave's Conformable RF Cable AssembliesAmphenol SV Microwave’s conformable RF cable assemblies can be easily formed by hand and provide equal if not better electrical performance than standard semi-rigid or flexible cable. The braided outer shield of the standard flexible cable is replaced with a tin-plated outer braid that is durable but flexible. Conformable or hand-formable cable assemblies are ideal when the cable bends must be determined during the installation of the assembly.

Features
  • Conformable cable assemblies allow bending by hand during installation
  • Tin-plated outer sheath provides protection while allowing flexibility
  • Easily formed by hand to fit almost any application
  • No signal degradation due to handling of assembly orientation
Applications
  • Military and aerospace
  • Test and instrumentation

Conformable RF Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL 2.92MM TO 2.92MM 6"7015-1077COAX CBL 2.92MM TO 2.92MM 6"32 - Immediate$149.51View Details
COAX CBL 2.92MM TO 2.92MM 6"7015-1078COAX CBL 2.92MM TO 2.92MM 6"2 - Immediate$156.33View Details
COAX CABLE SMA TO SMA 6"7029-3579COAX CABLE SMA TO SMA 6"6 - Immediate$125.95View Details
COAX CABLE SMA TO SMA 6"7029-3580COAX CABLE SMA TO SMA 6"23 - Immediate$125.95View Details
Published: 2021-04-15