PS-6 6 mm SMD Single-Turn Potentiometer

Amphenol Piher's SMD potentiometer features configurable capabilities for design flexibility in a tiny package

Image of Amphenol Piher PS-6 6 mm SMD Single-Turn PotentiometerAmphenol Piher's PS-6 potentiometer features configurable capabilities for design flexibility in a tiny package. It can be processed by standard automated placement equipment and lead-free reflow soldered.

A wide range of options are available, including stop positions (detents) that provide users desirable tactile feedback on each position setting and selection. Detents not only add a crisp click sensation for each position, but also offer significant savings in both cost and space. They are particularly advantageous in industrial, home automation, and domestic power tool applications to prevent accidental movement. Custom product design packaging can be provided to meet any form, fit, and function.

Features
  • Available in J-hook and gull-wing terminal configurations
  • Tape-and-reel packaging
  • Top cross-slot and hexagonal rotor adjustment
  • Excellent soldering behavior even with aggressive profiles
  • Low profile that allows customers to use it even in space-constrained applications
  • Specifically designed for lead-free reflow soldering processes (excellent performance)
  • Dust-proof enclosure; IP54 protection according to IEC 60529
  • Stop positions (click sensation)
  • Self-extinguishable plastic UL 94V-0
  • Upon request:
    • Long-life model for low-cost control potentiometer applications
    • Wiper positioned at initial, 50%, or fully clockwise
Applications
  • HMI (human-machine interface)
  • Home and building automation
  • Audio control
  • Motor speed control
  • Home appliances and white goods
  • Relay timer adjustment
  • Light dimmer
  • Power tools
  • Automotive
  • Sensors and switches

PS-6 SMD Single-Turn Potentiometer

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
TRIMMER 100K OHM 0.1W J LEAD TOPPS6MV55-104A3030TRIMMER 100K OHM 0.1W J LEAD TOP±30%7106 - Immediate$0.85View Details
TRIMMER 10K OHM 0.1W GW TOP ADJPS6KV50-103A3030-PMTRIMMER 10K OHM 0.1W GW TOP ADJ±30%3211 - Immediate$0.83View Details
TRIMMER 10K OHM 0.1W J LEAD TOPPS6KV55-103A3030TRIMMER 10K OHM 0.1W J LEAD TOP±30%4424 - Immediate$0.71View Details
TRIMMER 50K OHM 0.1W J LEAD TOPPS6KV55-503A3030TRIMMER 50K OHM 0.1W J LEAD TOP±30%11207 - Immediate$0.88View Details
TRIMMER 1M OHM 0.1W J LEAD TOPPS6KV55-105A3030TRIMMER 1M OHM 0.1W J LEAD TOP±30%4867 - Immediate$0.71View Details
TRIMMER 1MOHM 0.1W GULL WING TOPPS6KV50-105A3030TRIMMER 1MOHM 0.1W GULL WING TOP±30%5687 - Immediate$0.71View Details
TRIMMER 100K OHM 0.1W GW TOP ADJPS6KV50-104A3030-PMTRIMMER 100K OHM 0.1W GW TOP ADJ±30%2646 - Immediate$0.84View Details
TRIMMER 10K OHM 0.1W GW TOP ADJPS6KV40-103A3030TRIMMER 10K OHM 0.1W GW TOP ADJ±30%4947 - Immediate$0.79View Details
TRIMMER 5K OHM 0.1W GW SIDE ADJPS6MH40-502A3030-PMTRIMMER 5K OHM 0.1W GW SIDE ADJ±30%1999 - Immediate$0.79View Details
TRIMMER 100K OHM 0.1W GW SIDEPS6KH40-104A3030-PMTRIMMER 100K OHM 0.1W GW SIDE±30%1931 - Immediate$0.79View Details
TRIMMER 50K OHM 0.1W GW SIDE ADJPS6MH40-503A3030-PMTRIMMER 50K OHM 0.1W GW SIDE ADJ±30%1995 - Immediate$0.79View Details
TRIMMER 1K OHM 0.1W GW SIDE ADJPS6MH40-102A3030-PMTRIMMER 1K OHM 0.1W GW SIDE ADJ±30%1953 - Immediate$0.79View Details
TRIMMER 50K OHM 0.1W GW SIDE ADJPS6KH40-503A3030-PMTRIMMER 50K OHM 0.1W GW SIDE ADJ±30%1994 - Immediate$0.79View Details
TRIMMER 100K OHM 0.1W GW SIDEPS6MH40-104A3030-PMTRIMMER 100K OHM 0.1W GW SIDE±30%1987 - Immediate$0.79View Details
TRIMMER 10K OHM 0.1W GW SIDE ADJPS6KH40-103A3030-PMTRIMMER 10K OHM 0.1W GW SIDE ADJ±30%1977 - Immediate$0.79View Details
TRIMMER 5K OHM 0.1W GW SIDE ADJPS6KH40-502A3030-PMTRIMMER 5K OHM 0.1W GW SIDE ADJ±30%1998 - Immediate$0.79View Details
TRIMMER 10K OHM 0.1W GW SIDE ADJPS6MH40-103A3030-PMTRIMMER 10K OHM 0.1W GW SIDE ADJ±30%1988 - Immediate$0.79View Details
TRIMMER 1K OHM 0.1W GW SIDE ADJPS6KH40-102A3030-PMTRIMMER 1K OHM 0.1W GW SIDE ADJ±30%1789 - Immediate$0.79View Details
TRIMMER 100K OHM 0.1W GW TOP ADJPS6KV50-104A3030TRIMMER 100K OHM 0.1W GW TOP ADJ±30%1849 - Immediate$0.64View Details
TRIMMER 50K OHM 0.1W GW TOP ADJPSKV50-503A3030TRIMMER 50K OHM 0.1W GW TOP ADJ±30%0 - Immediate$1.08View Details
Published: 2021-02-05