VG Connectors - J Plating
Amphenol's connectors have a zinc-tin coating and an electrically conductive shield connection system
Amphenol's VG95234 and VG95328 cadmium and chrome (VI) free connectors meet DIN-EN military technical standards for defense and equipment. These standards are jointly developed by experts from the defense area and the relevant industry; the DIN takes over the task of military standardization. The expectations of military technical standards are similar to those of civilian standardization: standardization of types, compatibility, ensuring the replacement, warranty in the event of damage, functionality, competitiveness, reliability and thus safety, and quality. However, they include technical and techno-economic requirements for products and processes in the defense sector, which civil standards cannot meet. An important additional criterion of defense standardization is also to ensure the intermateability of the connectors, which is of decisive importance for international operations and the associated cooperation.
J-plating connectors have a zinc-tin-coated and electrically-conductive shield connection system which fully complies with the values of a cadmium-plated design in terms of corrosion resistance, conductivity, and shielding capability. Compatibility for cadmium or other listed plating options have been checked and are available upon request.
VG95234 Features
- Robust reverse bayonet circular connector
- Shielded, in size 10SL to 36, water pressure-tight up to 1 bar, wear and vibration resistant, suitable for harsh environments
- Operating temperature range: -55°C to +125°C
- 1 to 61 pins
- Connection type: crimp + solder, 0.14 mm² to 50 mm²
- Nominal current up to 245 A per contact
- VG approval: VG95234 Version J
VG95328 Features
- Miniature circular connector, shielded, with bayonet locking in sizes 8 to 24, medium contact density
- Operating temperature range: -55°C to +125°C
- 2 to 61 pins
- Connection type: crimp + solder, 24 AWG to 10 AWG
- Nominal current up to 40 A per contact
- VG approval: VG95328 Version J
- C5ISR
- Ground vehicles
- Avionics
- Naval systems
VG95234 J Plating Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VG95234B110SL3PNJ | VG95234 3C 3#15S PIN BOX RECP | 1 - Immediate | $48.44 | View Details |
![]() | ![]() | VG95234A14S6SNJ | VG95234 6C 6#15S SKT BOX RECP | 13 - Immediate | $57.82 | View Details |
![]() | ![]() | VG95234A14S6PNJ | VG95234 6C 6#15S PIN BOX RECP | 1 - Immediate | $52.93 | View Details |
![]() | ![]() | VG95234B110SL3SNJ | VG95234 3C 3#15S SKT BOX RECP | 15 - Immediate | $53.68 | View Details |
![]() | ![]() | VG95234A181PNJ | VG95234 10C 10#15 PIN BOX RECP | 5 - Immediate | $65.60 | View Details |
![]() | ![]() | VG95234N110SL4SNJ | VG95234 2C 2#15S SKT CABLE RECP | 40 - Immediate | $101.64 | View Details |
![]() | ![]() | VG95234N114S6SNJ | VG95234 6C 6#15S SKT CABLE RECP | 21 - Immediate | $123.80 | View Details |
![]() | ![]() | VG95234N114S6PNJ | VG95234 6C 6#15S PIN CABLE RECP | 6 - Immediate | $118.75 | View Details |
![]() | ![]() | VG95234A20A48SNJ | VG95234 19C 19#15 SKT BOX RECP | 5 - Immediate | $106.19 | View Details |
![]() | ![]() | VG95234M14S6SNJ | VG95234 6C 6#15S SKT CABLE PLUG | 7 - Immediate | $162.38 | View Details |
VG95328 J Plating Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VG95328M1412PNJ | VG95328 12C 8#20 4#16 PIN CABLE | 15 - Immediate | $222.21 | View Details |
![]() | ![]() | VG95328M1412SNJ | VG95328 12C 8#20 4#16 SKT CABLE | 4 - Immediate | $226.83 | View Details |
![]() | ![]() | VG95328M106PNJ | VG95328 6C 6#20 PIN CABLE PLUG | 46 - Immediate | $173.81 | View Details |
![]() | ![]() | VG95328M8-4PNJ | VG95328 4C 4#20 PIN CABLE PLUG | 5 - Immediate | $56.19 | View Details |
![]() | ![]() | VG95328M1419SWJ | VG95328 19C 19#20 SKT CABLE PLUG | 0 - Immediate | $221.91 | View Details |
![]() | ![]() | VG95328R1210PNJ | VG95328 10C 10#20 PIN WALL RECP | 5 - Immediate | $155.79 | View Details |
![]() | ![]() | VG95328M1210PNJ | VG95328 10C 10#20 PIN CABLE PLUG | 25 - Immediate | $192.36 | View Details |
![]() | ![]() | VG95328M1419PNJ | VG95328 19C 19#20 PIN CABLE PLUG | 59 - Immediate | $235.32 | View Details |
![]() | ![]() | VG95328M1419PWJ | VG95328 19C 19#20 PIN CABLE PLUG | 2 - Immediate | $234.75 | View Details |
![]() | ![]() | VG95328M1210PWJ | VG95328 10C 10#20 PIN CABLE PLUG | 5 - Immediate | $205.07 | View Details |