ATK75 Airducer® 75 kHz Ultrasonic Transducer

Amphenol Airmar ultrasonic transducers feature a durable one-piece Kynar PVDF housing designed to withstand chemically aggressive environments

Image of Amphenol Airmar ATK75 Airducer® 75 kHz Ultrasonic TransducerAmphenol Airmar ATK75 provides exceptional ultrasonic sensing performance for level, flow, and distance measurement applications. Its durable one-piece Kynar PVDF housing is designed to withstand chemically aggressive environments. Operating at 75 kHz, the ATK75 offers a typical sensing range of 25 cm to 7 m, making it a reliable choice for a variety of measurement needs.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Cylindrical design allows for installation in various applications
  • 10 kΩ thermistor available for temperature compensation
  • Available in alternate housing (AT75)
Applications
  • Level measurement in chemically aggressive environments
  • Automation control
  • Food and beverage processing
  • Proximity sensing
  • Obstacle avoidance

ATK75 Airducer 75 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ATK75 ULTRASONIC AIR TRANSDUCERATK75-DR-01ATK75 ULTRASONIC AIR TRANSDUCER24 - Immediate$100.14View Details
Published: 2024-11-12