ATK50 Airducer® 50 kHz Ultrasonic Transducer

Amphenol Airmar transducers are designed for measurement applications in chemically aggressive environments

Image of Amphenol Airmar ATK50 Airducer® 50 kHz Ultrasonic Transducer The Amphenol Airmar ultrasonic ATK50 Airducer® transducer provides reliable performance for level, flow, and distance measurement applications. Its robust one-piece Kynar® PVDF housing is designed for the most chemically aggressive environments. Operating at 50 kHz, the ATK50 offers a typical sensing range of 35 cm to 10 m, making it a dependable choice for a variety of measurement needs.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Cylindrical design allows for installation in various applications
Options
  • A 10 kΩ thermistor is available for temperature compensation
Applications
  • Level measurement in chemically aggressive environments
  • Food and beverage processing
  • Proximity sensing
  • Obstacle avoidance

ATK50 Airducer® 50 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ATK50 ULTRASONIC AIR TRANSDUCERATK50-DR-01ATK50 ULTRASONIC AIR TRANSDUCER100 - Immediate$170.14View Details
Published: 2024-11-05