AT300 Airducer® 300 kHz Ultrasonic Transducer

Amphenol Airmar transducers provide excellent short-range sensing measurements

Image of Amphenol Airmar AT300 Airducer® 300 kHz Ultrasonic Transducer Amphenol Airmar ultrasonic AT300 transducers deliver reliable performance for level, flow, distance, proximity, and object detection measurement applications. The rugged sealed construction ensures durability and the transducers operate at 300 kHz. With a typical sensing range of 5 cm to 50 cm, the AT300 is particularly effective for short-range measurements, making it an excellent choice for applications that require precision at close distances.

Applications
  • Level measurement
  • Automation control
  • Proximity
  • Obstacle avoidance
  • Robotics
Features
  • Rugged sealed construction
  • Cylindrical design allows for installation in various applications
  • Short-range measurement capabilities

AT300 Airducer 300 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AT300 ULTRASONIC AIR TRANSDUCERAT300-DR-01AT300 ULTRASONIC AIR TRANSDUCER18 - Immediate$39.30View Details
Published: 2024-10-29