AT225 Airducer 228 kHz Ultrasonic Transducer

Amphenol Airmar ultrasonic transducers offer a typical sensing range of 10 cm to 1.5 m

Image of Amphenol Airmar AT225 Airducer® 228 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic AT225 ensures reliable non-contact measurement for level, flow, distance, proximity, and object detection applications. With its rugged sealed construction, it is designed for durability in various environments. Operating at 228 kHz, the AT225 offers a typical sensing range of 10 cm to 1.5 m, making it a dependable choice for a wide range of measurement needs.

Features
  • Rugged, sealed construction
  • Cylindrical design allows for installation in various applications
Applications
  • Level measurement
  • Automation control
  • Proximity
  • Obstacle avoidance
  • Robotics
  • Flow

AT225 Airducer 228 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AT225 ULTRASONIC AIR TRANSDUCERAT225-DR-01AT225 ULTRASONIC AIR TRANSDUCER40 - Immediate$47.60View Details
Published: 2024-10-24