ARK120-THD Airducer® 125 kHz Ultrasonic Transducer

The Amphenol Airmar ARK120-THD transducer with a durable one-piece Kynar PVDF housing is ideal for chemically aggressive environments

Image of Amphenol Airmar ARK120-THD Airducer® 125 kHz Ultrasonic TransducerThe Amphenol Airmar ultrasonic ARK120-THD transducer provides reliable non-contact measurement for level, flow, distance, and proximity applications. Its durable one-piece Kynar PVDF housing is ideal for chemically aggressive environments, and the threaded design facilitates versatile installation across various applications. The ARK120-THD features standard internal shielding and includes 8 mm M3 PCB standoffs for easy integration. Operating at 125 kHz, it offers a typical sensing range of 20 cm to 3 m, making it a versatile choice for diverse measurement needs.

Features
  • Rugged one-piece PVDF housing is U.S. FDA compliant
  • Threaded design allows for installation in various applications
  • Standard internal shielding
  • Nut - 1.5" BSP thread
  • Complete assembly available with standard cable lengths
  • 12 mm extension sleeve
  • PCB standoff configuration lengths available
Applications
  • Level measurement in chemically aggressive environments
  • Food and beverage processing

ARK120-THD Airducer® 125 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ARK120-THD ULTRASONIC AIR TRANSDARK120THD-DR-01ARK120-THD ULTRASONIC AIR TRANSD20 - Immediate$143.32View Details
Published: 2024-11-01