Thalassa Radio Module 2.4 GHz With Antenna

Wurth Electronics' AMB2524 module can be configured in many ways and supports data transfer with fast channel and address switching

Image of Wurth's AMB2524Wurth Electronics’ AMB2524 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not received packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching.

Measured field strength or RSSI value offers the option of enhancing the quality of the radio link. The graphical user interface (GUI) for the freely available Windows application AMBER-ACC makes it easy to set operating parameters. A USB adapter is available to easily connect the AMB2524 to any PC system or data terminal.

The AMB8420 provides pin-compatible SRD module for the 868 MHz frequency range. Wurth Electronics also provides design-in services and customer-specific solutions based on the AMB2524.

Interfaces

The AMB2524 is connected to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. Serial peripheral interface (SPI) is optional. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • Tiny, low-cost OEM radio module
  • Embedded microcontroller
  • Compact dimensions: 16 mm x 27.5 mm x 3.8 mm
  • Supports low-power applications
  • Wake-on radio (WOR)
  • Built-in software stack with extensive functions
  • Flexible addressing (255 nodes per network)
  • Also available as USB adapter AMB2561 for PC link
  • Integrated ceramic antenna
  • Optional: external antenna connection
Applications
  • Industrial automation systems
  • Home automation systems
  • Industrial controls
  • Sensor networking
  • Portable equipment (POS / PDA)

2.4 GHz All-in-One Radio Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 3.6UH 1.38A 85 MOHM744031003FIXED IND 3.6UH 1.38A 85 MOHM4323 - Immediate$1.30View Details

Wireless 2.4 GHz USB Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD ISM > 1GHZ CER PATCH2606031021000RF TXRX MOD ISM > 1GHZ CER PATCH0 - Immediate$27.98View Details
AMB2524-1-EV EVALUATION KIT2606039221001AMB2524-1-EV EVALUATION KIT1 - Immediate$208.91View Details
AMB2524-EV EVALUATION KIT2606039021001AMB2524-EV EVALUATION KIT2 - Immediate$109.64View Details
Published: 2018-06-27