USB-A Over USB-C® Combo Connectors
Adam Tech diversifies its USB series with the combination of a USB Type-A and USB Type-C port in one connector
Adam Tech's USB series with the combination of a USB Type-A and a USB Type-C port in one connector. The dual-port design minimizes the space required to house two USB ports, which alleviates capacity constraints in product design. It increases the volume and diversity of devices that are compatible with its accompanying products. This multifunctional connector is offered in both a vertical mount and a right-angle mount orientation to accommodate any application.
- Connections for both USB Type-A and Type-C
- High speed I/O interface
- Shielded for EMI/RFI protection
- High-temperature thermoplastic insulator
- Hot-pluggable
- Type C: reversible connector with speeds up to 10 Gbps
- Operating temperature between -30°C to +85°C
- Meets USB Type-A and USB Type-C specifications
- Available in both vertical mount and right-angle mount orientation
- Tray packaging
- RoHS compliant
- Multi-device charging
- Multi-media systems
- Multi-device data transfer
- Computers and peripherals
- Consumer electronics
USB-A Over USB-C® Combo Connectors
| Image | Manufacturer Part Number | Description | Mounting Feature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | USB-A3-C31-D-RA-CS1 | CONN USB TYPE-A OVER TYPE-C RIGH | Horizontal | 7516 - Immediate | $6.29 | View Details |
![]() | ![]() | USB-C31-A-D-VT-CS1 | CONN USB TYPE-A AND TYPE-C VERTI | Vertical | 4802 - Immediate | $1.71 | View Details |