Entry+ Modules XM123 and XM124

Acconeer’s Entry+ Modules are ideal for presence and motion detection applications

Image of Acconeer Entry+ Module XM123 and XM124 DetectorsAcconeer's Entry+ Module XM123 is designed only for people presence and motion detection, and only sparse service is provided, while the Entry+ Module XM124 is optimized for both of those applications as well as parking space occupancy detection and level measurement (for example: in tanks or waste containers). These modules are optimized for easy integration with land grid array (LGA) solder pad support, a small form-factor of 18.6 mm by 15 mm, and single-supply operating voltage of 1.8 V. They are delivered with a bootloader which enables the customer to download the Acconeer radar system software (RSS) software as well as the software development kit (SDK) for standalone usage where the customer can embed their application on top of RSS software. The RSS software provides the API to set the A111 sensor configuration and retrieve supported radar services and detector data. The RSS enables interfacing through an external host using a register command protocol over UART and I²C.

Each Entry+ Module pairs with an evaluation board (XE123 for Entry+ Module XM123, XE124 for Entry+ Module XM124). Each is soldered on a breakout board to enable easy access of flashing, debugging, and easy access to all interfaces provided. They support universal asynchronous receiver/transmitter (UART) communications over USB.

Features
  • A111 60 GHz pulsed coherent radar (PCR) with integrated baseband, RF front-end, and antenna-in-package (AiP)
  • 32-bit Arm® Cortex® M4 MCU (STM32L431CBY6), 80 MHz clock speed, 128 kB Flash, and 64 kB RAM
  • Small 18.6 mm by 15 mm form-factor optimized for maximum antenna gain
  • Single supply operating voltage: 1.8 V
  • Operating temperature: -40°C to +85°C
  • External I/F support over UART, I²C, GPIO, reset
  • SWD/JTAG for SW flash and debug
Applications
  • Entry+ Module XM123:
    • Smart presence detection
    • Motion detection
  • Entry+ Module XM124:
    • Smart presence detection
    • Motion detection
    • Parking space occupancy detection
    • Level measurement in tanks or waste containers

Entry+ Modules XM123 and XM124

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
A111 ENTRY+ RADAR SENSOR MODULEXM123A111 ENTRY+ RADAR SENSOR MODULE709 - Immediate$16.68View Details
A111 ENTRY+ RADAR SENSOR MODULEXM124A111 ENTRY+ RADAR SENSOR MODULE41 - Immediate$22.21View Details

XE123 and XE124 Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD A111 XM123XE123EVAL BOARD A111 XM12317 - Immediate$93.56View Details
EVAL BOARD A111 XM124XE124EVAL BOARD A111 XM1240 - ImmediateSee Page for PricingView Details
Published: 2022-10-17