S-82A2/B2 Series 2-Cell Battery Protection ICs
ABLIC’s S-82A2/B2 series ICs are ideal for high-accuracy overcurrent protection and high safety
ABLIC’s S-82A2A/B/C and S-82B2A/B series 2-serial cell battery protection ICs use an external current sensing resistor to deliver high-accuracy overcurrent protection not easily susceptible to battery voltage and temperature fluctuations. The S-82A2A/B/C series features a protection IC that provides a charge/discharge overcurrent detection voltage accuracy of ±1 mV.
These 2-cell ICs contribute to better safety of small power tools, cordless cleaners, and other devices that use comparatively high current.
- Number of cells: 2
- Product type: Sense resistor
- Function:
- S-82A2A/C, 82B2A series: Charge-discharge control
- S-82A2B, S-82B2B series: Power-saving
- Overcharge detection voltage (accuracy):
- S-82A2A/C, 82A2B series: 3.50 V to 4.80 V (±15 mV)
- S-82B2A, S-82B2B series: 3.50 V to 4.80 V (±20 mV)
- Current consumption during operation: 3.0 µA typ., 6.0 µA max. (Ta = +25°C)
- Current consumption during power-down: 0.05 µA max. (Ta = +25°C)
- Temperature range: Ta = -40°C to +85°C
- Over-discharge detection voltage (accuracy): 2.0 V to 3.0 V (±50 mV)
- Discharge overcurrent one detection voltage (accuracy):
- S-82A2A/C, 82A2B series: 0.003 V to 0.100 V (±1 mV)
- S-82B2A, S-82B2B series: 0.003 V to 0.100 V (±3 mV)
- Discharge overcurrent two detection voltage (accuracy):
- S-82A2A/C, 82A2B series: 0.010 V to 0.100 V (±3 mV)
- S-82B2A, S-82B2B series: 0.010 V to 0.100 V (±5 mV)
- Package: HSNT-8 (1616), SNT-8A
S-82A2/B2 Series 2-Cell Battery Protection ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-82B2AAA-I8T1U7 | BATTERY PROTECTION IC FOR 2-SERI | 3667 - Immediate | $2.00 | View Details |
![]() | ![]() | S-82B2AAA-A8T2U7 | BATTERY PROTECTION IC FOR 2-SERI | 4532 - Immediate | $2.00 | View Details |
![]() | ![]() | S-82B2BAA-I8T1U7 | BATTERY PROTECTION IC FOR 2-SERI | 4687 - Immediate | $2.21 | View Details |
![]() | ![]() | S-82B2BAA-A8T2U7 | BATTERY PROTECTION IC FOR 2-SERI | 75 - Immediate | $2.21 | View Details |
![]() | ![]() | S-82A2AAA-I8T1U7 | BATTERY PROTECTION IC FOR 2-SERI | 54 - Immediate | $2.30 | View Details |
![]() | ![]() | S-82A2BAA-A8T2U7 | BATTERY PROTECTION IC FOR 2-SERI | 2718 - Immediate | $2.50 | View Details |
![]() | ![]() | S-82A2AAA-A8T2U7 | BATTERY PROTECTION IC FOR 2-SERI | 3060 - Immediate | $2.30 | View Details |