S-19630AB Zero-Drift Dual Amplifier for Automotive Use
ABLIC's S-19630AB is an automotive zero-drift dual amplifier ideal for high-accuracy automotive systems
ABLIC's S-19630AB is a zero-drift operational amplifier with rail-to-rail input and output that uses chopper-stabilizing techniques to provide low input offset voltage. It is a dual operational amplifier (two circuits) suitable for applications requiring less offset voltage and ideal for systems requiring highly accurate current detection, such as linear solenoids.
The S-19630AB has the advantage of a zero-drift amplifier with a wide operating voltage range of 4.0 V to 36 V. Its low offset voltage is approximately 1/100 of that of a bipolar amplifier. The low offset voltage drift (temperature dependency of offset voltage) is approximately 1/10 of an amplifier whose offset voltage has been corrected by trimming and approximately 1/100 of a bipolar amplifier. The S-19630AB's high withstand voltage operation of 36 V and rail-to-rail input enable direct connection to the battery for high-side current detection.
Circuit Connection Example
- Low input offset voltage
- VIO = +50 μV max. (TA = -40°C to +125°C)
- Low input offset voltage drift
- ΔVIO/ΔTA = ±25 nV/°C typ., ±120 nV/°C max. (VDD = 30.0 V)
- Operation power supply voltage range
- VDD = 4.0 V to 36.0 V
- Low current consumption (per circuit)
- IDD = 250 μA typ.
- Low input noise voltage
- VNOISE_pp = 0.8 μVPP typ. (f = 0.1 Hz to 10 Hz)
- Low input noise voltage density
- VNOISE = 25 nV/√Hz typ. (f = 1 kHz)
- Built-in output current limit circuit
- Overcurrent limit when output pin is short-circuited
- Internal phase compensation
- No external parts required
- Rail-to-rail input and output
- Operation temperature range
- TA = -40°C to +125°C
- Lead-free (Sn 100%), halogen-free
- AEC-Q100 qualified
- Package: TMSOP-8
- High-accuracy current detection
- Various sensor interfaces
- Strain gauge amplifier
S-19630AB Zero-Drift Dual Amplifier
| Image | Manufacturer Part Number | Description | Number of Circuits | Output Type | Slew Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S-19630AB0A-K8T2U | IC OPAMP ZERO-DRIFT 2CIRC 8TMSOP | 2 | Rail-to-Rail | 0.45V/µs | 4166 - Immediate | $3.12 | View Details |