S-19218 Series Automotive, 36 V Input, 500 mA Output Linear Regulator
ABLIC's S-19218 series linear regulator offers fast response, a smaller footprint, and heat countermeasures
ABLIC's S-19218 series, developed using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption, and high-accuracy output voltage.
The S-19218 series operates at the maximum operation voltage of 36 V and has a built-in low on-resistance output transistor, which provides a very small dropout voltage and a large output current. In addition, favorable transient response characteristics ensure stable output voltage even if transient fluctuations impact the power supply voltage.
- Output voltage (internally set)
- 2.5 V, 3.0 V, 3.3 V, 5.0 V, 8.0 V, or 12.0 V
- Output voltage (externally set)
- 2.5 V to 30.0 V, settable via external resistor
- Input voltage
- 3.0 V to 36.0 V
- Output voltage accuracy
- ±1.5% (TJ = -40°C to +125°C)
- Current consumption
- During operation: 30.0 μA typ., 50.0 μA max. (TJ = -40°C to +125°C)
- During power-off: 0.1 μA typ., 2.0 μA max. (TJ = -40°C to +125°C)
- Output current
- Possible to output 500 mA (at VIN ≥ VOUT(S) + 1.0 V) (Ensure the loss of the IC will not exceed the power dissipation when the output current is large)
- Input capacitor
- A ceramic capacitor can be used. (0.1 μF or more)
- Output capacitor
- A ceramic capacitor can be used. (1.0 μF or more)
- Fast transient response
- Built-in overcurrent protection circuit
- Limits overcurrent of output transistor (with a detection function of the difference between input and output voltage)
- Built-in thermal shutdown circuit
- Detection temperature +170°C typ.
- Built-in ON/OFF circuit
- Ensures long battery life
- Discharge shunt function is available
- Pull-down function is available
- Operation temperature range
- Ta = -40°C to +125°C
- Lead-free (Sn 100%), halogen-free
- Withstand 45 V load dump
- AEC-Q100 qualified
- Package
- TO-252-5S(A)
- HSOP-8A
S-19218 Series Automotive Linear Regulator
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | S-19218B00A-V5T2U7 | IC REG LINEAR POS ADJ TO252-5S | Adjustable | 100 - Immediate | $2.21 | View Details |
![]() | ![]() | S-19218B50A-V5T2U7 | IC REG LINEAR 5V 500MA TO252-5S | Fixed | 95 - Immediate | $2.21 | View Details |