Military Jetson™ Orin Edge AI Computer
7STARLAKE’s ruggedized and accelerated AI Jetson rugged-edge computers are SWaP-optimized
7STARLAKE’s AV710-X4, NV300, and NV200 series are ultra-small-form-factor (USFF) MIL-SPEC Edge computing solutions supported by NVIDIA® Jetson, a complete system on module (SOM) that includes GPU, CPU, memory, power management, high-speed interfaces, and others. Taking hardware and software aspects into design philosophy, NVIDIA Jetson, crafting Jetson devices with a holistic approach, is optimized to deliver high-performance AI inference while maintaining power efficiency and enabling Edge devices to run complex AI algorithms efficiently. 7STARLAKE’s AV710-X4, NV300, and NV200 series are supported by the NVIDIA Jetson lineup of AGX Orin and Orin NX, providing rich modules to meet different power, performance, and form-factor requirements. They are engineered to withstand austere environments (shock, vibration, and humidity) and temperature extremes from -20°C to +50°C. 7STARLAKE's high-reliability Jetson solutions have high durability and are SWaP-optimized for integration and deployment in space-constrained platforms without sacrificing performance or power efficiency.
NVIDIA AGX Orin: AV710-X4 and NV300 Series
- Jetson AGX Orin modules offer up to 275 TOPS of AI performance, with power settings adjustable between 15 W and 60 W. 7STARLAKE’s AV710-X4 and NV300 series offer high performance and capabilities, making them ideal for demanding AI applications like surveillance and reconnaissance, machine vision systems, autonomous vehicles, robotics, and industrial automation.
NVIDIA Orin NX: NV200 Series
- Jetson Orin NX modules deliver up to 100 TOPS of AI performance in the smallest Jetson form factor, with power configurable between 10 W and 25 W. Balancing between performance and power efficiency, the NV200 series is the mid-range solution for real-time AI computing at Edge, including drones, intelligent appliances, and embedded AI systems. This series provides significant processing power while being more compact compared to the AV710-X4 and NV300 series.
- Powerful NVIDIA Jetson Edge AI platform
- Small form factor I/O configuration
- Rugged fanless solution
- Resistance to shock, vibration, and humidity
- Military-grade durability and reliability
- Real-time AI inference/real-time classification
- Surveillance and reconnaissance
- Sensor fusion
- Monitoring vehicles
- Object detection
- Mobile navigation
- Intelligent automation