TPT1042 Fault Protected High-Speed CAN FD Transceiver

3PEAK’s TPT1042V has a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level

Image of 3PEAK's TPT1042 Fault Protected High-Speed CAN FD Transceiver3PEAK’s TPT1042 transceiver meets the ISO 11898 high-speed controller area network (CAN) physical layer standard. The device is designed to be used in CAN FD networks up to 5 Mbps, with enhanced timing margin and higher data rates in long and highly loaded networks. As designed, the device features crosswire, overvoltage, and loss of ground protection from -70 V to +70 V, overtemperature shutdown, with a -30 V to +30 V common-mode input voltage range.

The TPT1042V has a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family has a low-current standby mode with CAN bus wake-up capability. Additionally, all devices include many protection features to enhance the device and network robustness. The TPT1042 and TPT1042V are available in SOP8 and DFN3X3-8L packages and are characterized from -40°C to +125°C.

Features
  • Meets the ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 physical layer standards
  • Supports CAN FD with data rates up to 5 Mbps
  • Short propagation delay times and fast loop times
  • 5 V power supply, I/O voltage range supports 2.8 V to 5.5 V MCU interface V version
  • Ultra-low current standby mode with bus wake-up capability
  • Ideal passive behavior to CAN bus when unpowered
  • Common-mode input voltage: ±30 V
  • Protection:
    • IEC 61000-4-2 ESD protection up to ±15 kV
    • Bus fault protection: ±70 V
    • VCC and VIO (V variants only)
    • Undervoltage protection
    • TXD dominant time-out function and bus dominant time-out function
    • Thermal shutdown protection
  • Available in SOP8 package and leadless DFN3X3 package applications
Applications
  • Battery test equipment
  • Industry controls
  • Precision instrumentation
  • Medical equipment

TPT1042 Fault Protected High-Speed CAN FD Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER HALF 1/1 8DFNTPT1042V-DF6R-SIC TRANSCEIVER HALF 1/1 8DFN2190 - Immediate$0.96View Details
Published: 2024-06-19