Protective Display Window Films, Security and Safety
Help protect indoor/outdoor electronic displays from damage or overheating using 3M™ protective display window films
3M Safety Film: Outdoor displays and glass windows are subject to rugged environments and face potential damages caused by storms, thieves, and vandals. 3M safety film helps prevent further damages by keeping glass in place when broken.
3M IR900 Solar Film: The sun's intense energy can cause outdoor displays to overheat and reduce the display life. Keep outdoor displays running cooler using 3M IR900 solar film. 3M IR900 solar film reflects infrared heat, reducing temperature build-up inside outdoor displays.
Features
- Safety Film
- Keeps broken display and window glass together when broken, reducing the chance of injury or damage
- Blocks 99.9% of UV light protecting the display from harmful UV rays
- IR900 Solar Film
- Reduces infrared heat inside the display with a minimal reduction of visual light
- Non-metallic film construction does not corrode or interfere with wireless signals
- Reduces glare
- Neutral in color
- Blocks 99.9% of UV light protecting the display from harmful UV rays
Window Films
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IR900 | IR WINDOW FILM 30.50M LX1.524M W | 0 - Immediate | $5,796.85 | View Details |