ESP-125 Datasheet by Thomas Research Products

T‘homas Research Products Intelligent Device M I: US lgnitor-based HID x1 \gmmv DC.) No-lgnilor HID an an
© 2019 Thomas Research Products. Speci ications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
ESP-125
Quartz Restrike System
Rev 02-26-2019
Features
Dimensions Wiring
12” leads, stripped 0.63”
Intelligent Device
ECOSYSTEM
classic
For use with HPS or Metal Halide (probe-start or pulse start) magnetic
ballasts with a 120V tap or input
50/60 Hz Operation
Compact and simple to wire
Measures the current drawn by the HID circuit rather than voltage across
the circuit allowing use with virtually any type of lamp or ballast circuit
Operates on HID circuits from 39-1500 watts
Operates auxiliary lamps up to 500W
Non-arcing switches allow the ESP-125 to be used in
Class 1, Division II vapor tight fixtures
Can be wired directly to emergency generator power
High temperature, flameproof plastic enclosure,
105ºC maximum surface temp rating
Patent Pending
Not for use with F-can ballasts with ignitors
1.5”
2.25”
.75”
Threaded Nipple:
½”-NPS
ESP-125 (T)
Ignitor-based HID
277V
240V
208V
120V
Ignitor
Com
Black
White
Red Yellow
Lamp Shell
Lead
Cap
X1
X2
X3
HID
Lamp
500W Max
Quartz Load
ESP-125 (T)
No-Ignitor HID
277V
240V
208V
120V
Com
Black
White
Red Yellow
Lamp Shell
Lead
Cap
HID
Lamp
500W Max
Quartz Load
The ESP-125 is a traditional 120V control that incorporates a current sensing
circuit that automatically lights a quartz lamp when the main HID lamp is
extinguished.