L
E
m
M
KW
Ki
DENSEI-LAMBDA
PAF600F24-*
SPECIFICATIONS
C169-01-01/6
MODEL
ITEMS
1 Nominal Output Voltage V
2 Maximum Output Current A
3 Nominal Output Power W
4 Efficiency (Typ.) (*1) %
5 Input Voltage Range -
6 Input Current (Typ.) (*2) A
7 Output Voltage Accuracy (*2) %±1
8 Output Voltage Range (*10) --40%, +10%
9 Maximum Ripple & Noise (*10) mV
10 Maximum Line Regulation (*3) mV
11 Maximum Load Regulation (*4) mV
12 Over Current Protection (*5) -
13 Over Voltage Protection (*6) -
14 Remote Sensing (*9) -Possible
15 Remote ON/OFF Control (*9) -Possible (SHORT:ON OPEN:OFF)
16 Parallel Operation (*9) -Possible
17 Series Operation (*9) -Possible
18 I.O.G. Signal (*9) -Possible (Open Collector Output)
19 Operating Temperature (*7) --40°C - +100°C(Baseplate) Ambient Temperature min=-40°C
20 Operating Humidity - 30 - 95%RH (No Dewdrop)
21 Storage Temperature --40°C - +100°C
22 Storage Humidity - 10 - 95%RH (No Dewdrop)
23 Cooling (*8) -Conduction Cooled
24 Temperature Coefficient -0.02%/°C
25 Withstand Voltage -Input-Baseplate : 1.5kVDC, Input-Output : 1.5kVDC for 1min.
-Output-Baseplate : 500VDC for 1min.
26 Isolation Resistance -More than 100M
at 25°C and 70%RH Output-Baseplate...500VDC
27 Vibration -At No Operating, 10-55Hz (Sweep for 1min.)
-Amplitude 0.825mm Constant (Maximum 49.0m/s2) X,Y,Z 1 Hour each
28 Shock -196.1m/s2
29 Weight (Typ.) g 250
30 Size (WxHxD) mm 61 x 12.7 x 116.8 (Refer to Outline Drawing)
=NOTES= Derating Curve
*1. At 24VDC, 80% of Maximum Output Current and
Baseplate Temperature = +25°C.
*2. At 24VDC and Maximum Output Current.
*3. 20 - 36VDC, Constant Load.(PAF600F24-12)
19 - 36VDC, Constant Load.(PAF600F24-28)
*4. No load - Full load, Constant input voltage.
*5. Constant current limiting with automatic recovery.
*6. Inverter shutdown method, Manual Reset.
*7. Ratings - Refer to Derating Curve on the Right.
- Load(%) is Percent of Maximum Output
Current.
*8. Heatsink has to be Chosen According to Instruction
Manual.
*9. Refer to Instruction Manual.
*10. External Components are Needed for Operation.
(Refer to Basic Connection and Instruction Manual)
115% - 135%
105% - 140%
200
24
24
280
56
56
602
89
28.928.9
600
89
20 - 36VDC 19 - 36VDC
PAF600F24-12 PAF600F24-28
12
50
28
21.5
0%
20%
40%
60%
80%
100%
-40 -20 0 20 40 60 80 100
Baseplate Temperature (°C)
Load (%)
83%
8580
80%