74ALVCH16601 Datasheet by Nexperia USA Inc.

The 74A camper output inputs. When LOW, HERE | lransceiverf ve directions able (LEAB rates in th CPAB is p-flop o GENE H16601 i n18-bilu tputs in h send a (GENE DEEDS uring non-inverting 3-slale bu afl ow in each direction is c EBA), and cock (CPAB a arent mod GEEK when LEAB W logic le nsmon o e in (he (TENS HIGH or Jib-HIGH e output (GEEK UEBKD‘EKB Table 1. Ordering information nexpefla
74ALVCH16601
18-bit universal bus transceiver; 3-state
Rev. 3 — 13 August 2018 Product data sheet
1. General description
The 74ALVCH16601 is an 18-bit universal transceiver featuring non-inverting 3-state bus
compatible outputs in both send and receive directions. Data flow in each direction is controlled by
output enable (OEAB and OEBA), latch enable (LEAB and LEBA), and clock (CPAB and CPBA)
inputs. For A-to-B data flow, the device operates in the transparent mode when LEAB is HIGH.
When LEAB is LOW, the A data is latched if CPAB is held at a HIGH or LOW logic level. If LEAB is
LOW, the A-bus data is stored in the latch/flip-flop on the LOW-to-HIGH transition of CPAB. When
OEAB is LOW, the outputs are active. When OEAB is HIGH, the outputs are in the high-impedance
state. The clocks can be controlled with the clock-enable inputs (CEBA and CEAB).
Data flow for B-to-A is similar to that of A-to-B but uses OEBA, LEBA and CPBA.
To ensure the high impedance state during power up or power down, OEBA and OEAB should
be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the
current-sinking/current-sourcing capability of the driver.
Active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level.
2. Features and benefits
CMOS low power consumption
MultiByte flow-through standard pin-out architecture
Low inductance multiple VCC and GND pins for minimum noise and ground bounce
Direct interface with TTL levels
Bus hold on data inputs
Output drive capability 50 Ω transmission lines at 85 °C
Current drive ±24 mA at 3.0 V
Complies with JEDEC standards:
JESD8-5 (2.3 V to 2.7 V)
JESD8B/JESD36 (2.7 V to 3.6 V)
ESD protection:
HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000 V
CDM JESD22-C101E exceeds 1000 V
3. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74ALVCH16601DGG −40 °C to +85 °C TSSOP56 plastic thin shrink small outline package;
56 leads; body width 6.1 mm
SOT364-1
74ALVCH16601 A0 50 A1 51 A2 52 A3 53 A5 55 A6 55 A8 58 A9 59 A11 511 A12 512 A13 513 A14 514 m 12 13 14 15 IE 17 sea-029853 “5.029354 “f 001551733
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
4. Functional diagram
aaa-028853
54
B0A0
3
52
B1A1
5
51
B2A2
6
49
B3A3
8
48
B4A4
9
47
B5A5
10
45
B6A6
12
44
B7A7
13
43
B8A8
14
42
B9A9
15
41
B10A10
16
40
B11A11
17
38
B12A12
19
37
B13A13
20
36
B14A14
21
34
B15A15
23
33
B16A16
24
31
B17A17
26
27
OEBAOEAB
1
28
LEBALEAB
2
30
CPBACPAB
55
29
CEBACEAB
55
Fig. 1. Logic symbol
aaa-028854
30 5C6
28 C6
G5
3
5
6
8
9
10
12
13
CPBA
LEBA
56 G2
CEAB
A0
A1
A2
A3
A4
A5
A6
A7
3D
6D4 1
11
52
54
51
49
48
47
45
44
B1
B2
B3
B4
B5
B6
B7
14
A8 43 B8
15
A9 42 B9
16
A10 41 B10
17
A11 40 B11
19
A12 38 B12
20
A13 37 B13
21
A14 36 B14
23
A15 34 B15
24
A16 33 B16
26
A17 31 B17
2C3
G2
LEAB
B0
55 2C3CPAB
1EN1
OEAB
27 EN4OEBA
29 G5CEBA
Fig. 2. IEC logic symbol
001aal733
VCC
to internal circuitdata input
Fig. 3. Bus hold circuit
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 2 / 15
74ALVCH16601 CEBA CEAB OEBA OEAB m 17 mar channe‘s 3537225555
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
aaa-028855
OEAB
Bn
CE
1D
C1
CP
to 17 other channels
18 identical channels
CEAB
LEAB
CPAB
OEBA
An
CE
1D
C1
CP
CEBA
LEBA
CPBA
Fig. 4. Logic diagram (one section)
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 3 / 15
74ALVCH16601 74ALVCH16601 a T in E E c c jjjjjjjjjjjjjjjjjjjjjjjjjjjj “3.029355 0 TEEEEEEEEEEEEEEEEEEEEEEEEETE
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
5. Pinning information
5.1. Pinning
74ALVCH16601
OEAB CEAB
LEAB CPAB
A0 B0
GND GND
A1 B1
A2 B2
VCC VCC
A3 B3
A4 B4
A5 B5
GND GND
A6 B6
A7 B7
A8 B8
A9 B9
A10 B10
A11 B11
GND GND
A12 B12
A13 B13
A14 B14
VCC VCC
A15 B15
A16 B16
GND GND
A17 B17
OEBA CPBA
LEBA CEBA
aaa-028856
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
56
55
54
53
52
51
50
49
48
47
46
45
44
43
42
41
40
39
38
37
36
35
34
33
32
31
30
29
Fig. 5. Pin configuration for TSSOP56 (SOT364-1)
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 4 / 15
74ALVCH16601 Table 2. Pin description Table 3. Function selection [1] [2] ENE
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
5.2. Pin description
Table 2. Pin description
Symbol Pin Description
A0, A1, A2, A3, A4, A5, A6, A7, A8,
A9, A10, A11, A12, A13, A14, A15, A16, A17
3, 5, 6, 8, 9, 10, 12, 13, 14,
15, 16, 17, 19, 20, 21, 23, 24, 26
data inputs/outputs
B0, B1, B2, B3, B4, B5, B6, B7, B8,
B9, B10, B11, B12, B13, B14, B15, B16, B17
54, 52, 51, 49, 48, 47, 45, 44, 43,
42, 41, 40, 38, 37, 36, 34, 33, 31
data outputs/inputs
OEAB, OEBA 1, 27 A to B / B to A output enable inputs
(active LOW)
LEAB, LEBA 2, 28 A to B / B to A latch enable inputs
(active HIGH)
CPBA, CPAB 30, 55 B to A / A to B clock inputs
(active HIGH)
CEBA, CEAB 29, 56 B to A / A to B clock enable inputs
(active LOW)
GND 4, 11, 18, 25, 32, 39, 46, 53 ground (0 V)
VCC 7, 22, 35, 50 supply voltage
6. Functional description
Table 3. Function selection [1] [2]
Inputs OutputsOperating mode
CEAB OEAB LEAB CPAB An Bn
Disabled X H X X X Z
X L H X H HTransparent
X L H X L L
Hold H L L X X NC
L L L h HClock data & Display
L L L ↑ l L
L L L H X NCHold data & Display
LLLLXNC
[1] A-to-B data flow is shown; B-to-A flow is similar but uses CEBA, OEBA, LEBA, and CPBA.
[2] H = HIGH voltage level;
h = HIGH voltage level one set-up time prior to the enable or clock transition;
L = LOW voltage level;
l = LOW voltage level one set-up time prior to the enable or clock transition;
X = don’t care;
NC = no change
↑ = LOW-to-HIGH enable or clock transition;
Z = high-impedance OFF-state.
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 5 / 15
74ALVCH16601 Table 5. Recommended operating conditions
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +4.6 V
data inputs [1] -0.5 VCC + 0.5 VVIinput voltage
control inputs [1] -0.5 +4.6 V
VOoutput voltage [1] -0.5 VCC + 0.5 V
IIK input clamping current VI < 0 V -50 - mA
IOK output clamping current VO > VCC or VO < 0 V - ±50 mA
IO (sink/source) output sink or source current VO = 0 V to VCC - ±50 mA
ICC supply current - 100 mA
IGND ground current -100 - mA
Tstg storage temperature −65 +150 °C
Ptot total power dissipation Tamb = −40 °C to +85 °C [2] - 600 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For TSSOP56 packages: above 55 °C derate linearly with 8 mW/K.
8. Recommended operating conditions
Table 5. Recommended operating conditions
Symbol Parameter Conditions Min Max Unit
VCC = 2.5 V:
for maximum speed performance at CL = 30 pF
2.3 2.7 VVCC supply voltage
VCC = 3.3 V:
for maximum speed performance at CL = 50 pF
3.0 3.6 V
VIinput voltage 0 VCC V
VOoutput voltage 0 VCC V
Tamb ambient temperature in free air −40 +85 °C
VCC = 2.3 V to 3.0 V 0 20 ns/VΔt/ΔV input transition rise and fall rate
VCC = 3.0 V to 3.6 V 0 10 ns/V
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 6 / 15
74ALVCH16601
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
9. Static characteristics
Table 6. Static characteristics
At recommended operating conditions. Tamb = −40 °C to +85 °C; Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ [1] Max Unit
VCC = 2.3 to 2.7 V 1.7 1.2 - VVIH HIGH-level input
voltage VCC = 2.7 to 3.6 V 2.0 1.5 - V
VCC = 2.3 to 2.7 V - 1.2 0.7 VVIL LOW-level input
voltage VCC = 2.7 to 3.6 V - 1.5 0.8 V
VI = VIH or VIL
IO = -100 μA; VCC = 2.3 V to 3.6 V VCC - 0.2 VCC - V
IO = -6 mA; VCC = 2.3 V VCC - 0.3 VCC - 0.08 - V
IO = -12 mA; VCC = 2.3 V VCC - 0.6 VCC - 0.26 - V
IO = -12 mA; VCC = 2.7 V VCC - 0.5 VCC - 0.14 - V
IO = -12 mA; VCC = 3.0 V VCC - 0.6 VCC - 0.09 - V
VOH HIGH-level output
voltage
IO = -24 mA; VCC = 3.0 V VCC - 1.0 VCC - 0.28 - V
VI = VIH or VIL
IO = 100 μA; VCC = 2.3 V to 3.6 V - GND 0.20 V
IO = 6 mA; VCC = 2.3 V - 0.07 0.40 V
IO = 12 mA; VCC = 2.3 V - 0.15 0.70 V
IO = 12 mA; VCC = 2.7 V - 0.14 0.40 V
VOL LOW-level output
voltage
IO = 24 mA; VCC = 3.0 V - 0.27 0.55 V
IIinput leakage current VI = VCC or GND; VCC = 2.3 V to 3.6 V - 0.1 5 μA
VCC = 2.3 V; VI = 0.7 V 45 - - μAIBHL bus hold LOW
current VCC = 3.0 V; VI = 0.8 V 75 150 - μA
VCC = 2.3 V; VI = 1.7 V -45 - - μAIBHH bus hold HIGH
current VCC = 3.0 V; VI = 2.0 V -75 -175 - μA
IBHLO bus hold LOW
overdrive current
VCC = 3.6 V 500 - - μA
IBHHO bus hold HIGH
overdrive current
VCC = 3.6 V -500 - - μA
IOZ OFF-state output
current
VCC = 2.7 V to 3.6 V; VI = VIH or VIL;
VO = VCC or GND
- 0.1 10 μA
ICC supply current VCC = 2.3 to 3.6 V; VI = VCC or GND; IO = 0 A - 0.2 40 μA
ΔICC additional supply
current
VI = VCC - 0.6 V; IO = 0 A;
VCC = 2.3 V to 3.6 V
- 150 750 μA
CIinput capacitance - 4.0 - pF
CI/O input/output
capacitance
- 8.0 - pF
[1] All typical values are measured at Tamb = 25 °C.
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 7 / 15
74ALVCH16601
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
10. Dynamic characteristics
Table 7. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V). Tamb = −40 °C to +85 °C; For test circuit, see Fig. 10.
Symbol Parameter Conditions Min Typ [1] Max Unit
An to Bn; Bn to An; Fig. 6 [2]
VCC = 2.3 V to 2.7 V 1.0 3.1 5.2 ns
VCC = 2.7 V - 3.1 4.7 ns
VCC = 3.0 V to 3.6 V 1.0 2.8 4.2 ns
LEAB to Bn; LEBA to An; Fig. 7 [2]
VCC = 2.3 V to 2.7 V 1.0 3.6 6.2 ns
VCC = 2.7 V - 3.4 5.4 ns
VCC = 3.0 V to 3.6 V 1.0 3.1 4.9 ns
CPAB to Bn; CPBA to An; Fig. 7 [2]
VCC = 2.3 V to 2.7 V 1.0 3.4 5.9 ns
VCC = 2.7 V - 3.5 5.8 ns
tpd propagation delay
VCC = 3.0 V to 3.6 V 1.3 3.1 5.0 ns
OEAB to Bn; OEBA to An; Fig. 8 [2]
VCC = 2.3 V to 2.7 V 1.1 3.1 5.3 ns
VCC = 2.7 V - 3.3 6.1 ns
ten enable time
VCC = 3.0 V to 3.6 V 1.1 2.8 5.2 ns
OEAB to Bn; OEBA to An; Fig. 8 [2]
VCC = 2.3 V to 2.7 V 1.4 2.8 4.9 ns
VCC = 2.7 V - 3.3 4.8 ns
tdis disable time
VCC = 3.0 V to 3.6 V 1.2 3.2 4.4 ns
An to CPAB; Bn to CPBA; Fig. 9
VCC = 2.3 V to 2.7 V 2.3 −0.2 - ns
VCC = 2.7 V 2.4 0.0 - ns
VCC = 3.0 V to 3.6 V 2.1 −0.2 - ns
An to LEAB; Bn to LEBA; Fig. 9
VCC = 2.3 V to 2.7 V 1.3 0.1 - ns
VCC = 2.7 V 1.2 −0.2 - ns
VCC = 3.0 V to 3.6 V 1.1 0.3 - ns
CEAB to CPAB; CEBA to CPBA;
VCC = 2.3 V to 2.7 V 2.0 −0.4 - ns
VCC = 2.7 V 2.0 −0.7 - ns
tsu set-up time
VCC = 3.0 V to 3.6 V 1.7 −0.2 - ns
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 8 / 15
74ALVCH16601
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
Symbol Parameter Conditions Min Typ [1] Max Unit
An to CPAB; Bn to CPBA; Fig. 9
VCC = 2.3 V to 2.7 V 1.2 0.3 - ns
VCC = 2.7 V 1.1 0.3 - ns
VCC = 3.0 V to 3.6 V 1.0 −0.1 - ns
An to LEAB; Bn to LEBA; Fig. 9
VCC = 2.3 V to 2.7 V 1.3 0.2 - ns
VCC = 2.7 V 1.6 0.1 - ns
VCC = 3.0 V to 3.6 V 1.4 0.1 - ns
CEAB to CPAB; CEBA to CPBA;
VCC = 2.3 V to 2.7 V 1.1 0.4 - ns
VCC = 2.7 V 1.2 0.6 - ns
thhold time
VCC = 3.0 V to 3.6 V 1.1 0.4 - ns
LEAB HIGH; LEBA HIGH; Fig. 7
VCC = 2.3 V to 2.7 V 3.3 1.6 - ns
VCC = 2.7 V 3.3 0.7 - ns
VCC = 3.0 V to 3.6 V 3.3 0.9 - ns
CPAB HIGH or LOW;
CPBA HIGH or LOW; Fig. 7
VCC = 2.3 V to 2.7 V 3.3 2.0 - ns
VCC = 2.7 V 3.3 1.2 - ns
twpulse width
VCC = 3.0 V to 3.6 V 3.3 0.9 - ns
CPAB, CPBA; Fig. 7
VCC = 2.3 V to 2.7 V 150 390 - MHz
VCC = 2.7 V 150 333 - MHz
fmax maximum frequency
VCC = 3.0 V to 3.6 V 150 340 - MHz
per latch; VI = GND to VCC [3]
outputs enabled - 21 - pF
CPD power dissipation
capacitance
outputs disabled - 3 - pF
[1] Typical values are measured at Tamb = 25 °C
Typical values for VCC = 2.3 V to 2.7 V are measured at VCC = 2.5 V
Typical values for VCC = 3.0 V to 3.6 V are measured at VCC = 3.3 V
[2] tpd is the same as tPHL and tPLH;
ten is the same as tPZH and tPZL;
tdis is the same as tPHZ and tPLZ.
[3] CPD is used to determine the dynamic power dissipation (PD in μW):
PD = CPD x VCC
2 x fi x N + ∑(CL x VCC
2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑(CL x VCC
2 x fo) = sum of outputs.
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 9 / 15
74ALVCH16601 OEAB. OEEA Table 8
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
10.1. Waveforms and test circuit
001aal734
An, Bn
input
Bn, An
output
tPHL tPLH
GND
VI
VM
VM
VM
VM
VOH
VOL
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 6. The input An, Bn to output Bn, An propagation delays.
aaa-028857
An, Bn
output
LEBA, LEAB
CPBA, CPAB
input
1/fmax
tPHL tPLH
tW
VM
VI
GND
VOH
VOL
VM
VM
VM
VM
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 7. Latch enable input (LEAB, LEBA) and clock input (CPAB, CPBA) to output (Bn, An) propagation delays;
clock (CPAB, CPBA) pulse width and clock (CPAB, CPBA) maximum frequency
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 8. 3-state enable and disable times.
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 10 / 15
74ALVCH16601 w gas-025958 Table 8. Measurement points flfliuaeim Table 9 Table 9. Test data
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
An, Bn
input VM
VM
VM
VMVM
VM
th
tsu th
tsu
CPAB, CPBA,
LEAB, LEBA
input
VI
VI
GND
GND aaa-028858
Measurement points are given in Table 8.
The shaded areas indicate when the input is permitted to change for predictable output performance.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 9. Data set-up and hold times for An and Bn inputs to LEAB, LEBA, CPAB or CPBA inputs.
Table 8. Measurement points
Supply voltage Input Output
VCC VIVMVMVXVY
2.3 V to 2.7 V VCC 0.5 VCC 0.5 VCC VOL + 0.15 V VOH - 0.15 V
2.7 V 2.7 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
3.0 V to 3.6 V 2.7 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
VMVM
tW
tW
10 %
90 %
0 V
VI
VI
negative
pulse
positive
pulse
0 V
VMVM
90 %
10 %
tf
tr
tr
tf
001aae331
VEXT
VCC
VIVO
DUT
CL
RT
RL
RL
G
Test data is given in Table 9.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Fig. 10. Test circuit for measuring switching times
Table 9. Test data
Supply voltage Input Load VEXT
VCC VItr, tfCLRLtPLH, tPHL tPLZ, tPZL tPHZ, tPZH
2.3 V to 2.7 V VCC ≤ 2.0 ns 30 pF 500 Ω open 2 × VCC GND
2.7 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open 2 × VCC GND
3.0 V to 3.6 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open 2 × VCC GND
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 11 / 15
74ALVCH16601 TSSOPSG: plastic lhin shrink small outline package; 56 leads; body width 6.1 mm SOT364-1
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
11. Package outline
UNIT A
1 A
2 A
3 b
p c D
(1) E
(2) e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.2
0.1
8
0
o
o
0.1
DIMENSIONS (mm are the original dimensions).
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
SOT364-1 99-12-27
03-02-19
w M
θ
A
A
1
A
2
D
L
p
Q
detail X
E
Z
e
c
L
X
(A )
3
0.25
1 28
56 29
y
pin 1 index
b
H
1.05
0.85
0.28
0.17
0.2
0.1
14.1
13.9
6.2
6.0 0.5 1
8.3
7.9
0.50
0.35
0.5
0.1
0.08 0.25
0.8
0.4
p
E v M A
A
TSSOP56: plastic thin shrink small outline package; 56 leads; body width 6.1 mm SOT364-1
A
max.
1.2
0
2
.
5
5 mm
scale
MO-153
Fig. 11. Package outline SOT364-1 (TSSOP56)
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 12 / 15
74ALVCH16601 Table 10. Abbreviations Table 11. Revision history
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
12. Abbreviations
Table 10. Abbreviations
Acronym Description
CDM Charged Device Model
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
TTL Transistor-Transistor Logic
13. Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74ALVCH16601 v.3 20180813 Product data sheet - 74ALVCH16601 v.2
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
74ALVCH16601 v.2 19980924 Product specification - 74ALVCH16601 v.1
74ALVCH16601 v.1 19980831 Product specification - -
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 13 / 15
74ALVCH16601 same In a deswgn on new sheet’ .5 exp‘amed in status er den/ms) described 2 «ms documenl was publish es. The latest produd slam hugs waw nexg mm sale 7 Max us or eon ns Mcomme m me genera‘ ierm and can m llwww nex er
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
14. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 14 / 15
74ALVCH16601
Nexperia 74ALVCH16601
18-bit universal bus transceiver; 3-state
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Ordering information....................................................1
4. Functional diagram.......................................................2
5. Pinning information......................................................4
5.1. Pinning.........................................................................4
5.2. Pin description............................................................. 5
6. Functional description................................................. 5
7. Limiting values............................................................. 6
8. Recommended operating conditions..........................6
9. Static characteristics....................................................7
10. Dynamic characteristics............................................ 8
10.1. Waveforms and test circuit...................................... 10
11. Package outline........................................................ 12
12. Abbreviations............................................................ 13
13. Revision history........................................................13
14. Legal information......................................................14
© Nexperia B.V. 2018. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 13 August 2018
74ALVCH16601 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet Rev. 3 — 13 August 2018 15 / 15