LM7905,12,15 Datasheet by Texas Instruments

I TEXAS INSTRUMENTS INPUT OUTPUT INPUT GROUND or INPUT 0L LM79XX CT 7 LF om flUTPUT
LM7905, LM7912, LM7915
www.ti.com
SNOSBQ7C –JUNE 1999REVISED MAY 2013
LM79XX Series 3-Terminal Negative Regulators
Check for Samples: LM7905,LM7912,LM7915
1FEATURES Connection Diagram
2 Thermal, Short Circuit and Safe Area
Protection
High Ripple Rejection
1.5A Output Current
4% Tolerance on Preset Output Voltage
space
DESCRIPTION Figure 1. TO-220 Package
The LM79XX series of 3-terminal regulators is Front View
available with fixed output voltages of 5V, 12V, and See Package Number NDE0003B
15V. These devices need only one external
component—a compensation capacitor at the output.
The LM79XX series is packaged in the TO-220 power Typical Applications
package and is capable of supplying 1.5A of output
current.
These regulators employ internal current limiting safe
area protection and thermal shutdown for protection
against virtually all overload conditions.
Low ground pin current of the LM79XX series allows
output voltage to be easily boosted above the preset
value with a resistor divider. The low quiescent *Required if regulator is separated from
current drain of these devices with a specified filter capacitor by more than 3. For value
maximum change with line and load ensures good given, capacitor must be solid tantalum.
regulation in the voltage boosted mode. 25μF aluminum electrolytic may be
substituted.
For applications requiring other voltages, see LM137 †Required for stability. For value given,
datasheet. capacitor must be solid tantalum. 25μF
aluminum electrolytic may be substituted.
Values given may be increased without
limit.
For output capacitance in excess of 100μF,
a high current diode from input to output
(1N4001, etc.) will protect the regulator
from momentary input shorts.
Figure 2. Fixed Regulator
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 1999–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS Am
LM7905, LM7912, LM7915
SNOSBQ7C –JUNE 1999REVISED MAY 2013
www.ti.com
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
ABSOLUTE MAXIMUM RATINGS(1)
Input Voltage
(Vo=5V) 25V
(Vo=12V and 15V) 35V
Input-Output Differential
(Vo=5V) 25V
(Vo=12V and 15V) 30V
Power Dissipation (2) Internally Limited
Operating Junction Temperature Range 0°C to +125°C
Storage Temperature Range 65°C to +150°C
Lead Temperature (Soldering, 10 sec.) 230°C
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is intended to be functional, but do not ensure Specific Performance limits. For ensured specifications and test
conditions, see the Electrical Characteristics.
(2) Refer to DESIGN CONSIDERATIONS for details.
ELECTRICAL CHARACTERISTICS
Conditions unless otherwise noted: IOUT = 500mA, CIN = 2.2μF, COUT = 1μF, 0°C TJ+125°C, Power Dissipation 1.5W.
Part Number LM7905C Units
Output Voltage 5V
Input Voltage (unless otherwise specified) 10V
Symbol Parameter Conditions Min Typ Max
VOOutput Voltage TJ= 25°C 4.8 5.0 5.2 V
5mA IOUT 1A, 4.75 5.25 V
P15W (20 VIN ≤ −7) V
ΔVOLine Regulation TJ= 25°C, (1) 8 50 mV
(25 VIN ≤ −7) V
2 15 mV
(12 VIN ≤ −8) V
ΔVOLoad Regulation TJ= 25°C, (1)
5mA IOUT 1.5A 15 100 mV
250mA IOUT 750mA 5 50 mV
IQQuiescent Current TJ= 25°C 1 2 mA
ΔIQQuiescent Current With Line 0.5 mA
Change (25 VIN ≤ −7) V
With Load, 5mA IOUT 1A 0.5 mA
VnOutput Noise Voltage TA= 25°C, 10Hz f100Hz 125 μV
Ripple Rejection f = 120Hz 54 66 dB
(18 VIN ≤ −8) V
Dropout Voltage TJ= 25°C, IOUT = 1A 1.1 V
IOMAX Peak Output Current TJ= 25°C 2.2 A
Average Temperature IOUT = 5mA, 0.4 mV/°C
Coefficient of 0 C TJ100°C
Output Voltage
(1) Regulation is measured at a constant junction temperature by pulse testing with a low duty cycle. Changes in output voltage due to
heating effects must be taken into account.
2Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS
LM7905, LM7912, LM7915
www.ti.com
SNOSBQ7C –JUNE 1999REVISED MAY 2013
ELECTRICAL CHARACTERISTICS
Conditions unless otherwise noted: IOUT = 500mA, CIN = 2.2μF, COUT = 1μF, 0°C TJ+125°C, Power Dissipation 1.5W.
Part Number LM7912C LM7915C Units
Output Voltage 12V 15V
Input Voltage (unless otherwise specified) 19V 23V
Symbol Parameter Conditions Min Typ Max Min Typ Max
VOOutput Voltage TJ= 25°C 11.5 12.0 12.5 14.4 15.0 15.6 V
5mA IOUT 1A, 11.4 12.6 14.25 15.75 V
P15W (27 VIN ≤ −14.5) (30 VIN ≤ −17.5) V
ΔVOLine Regulation TJ= 25°C, (1) 5 80 5 100 mV
(30 VIN ≤ −14.5) (30 VIN≤ −17.5) V
3 30 3 50 mV
(22 VIN ≤ −16) (26 VIN ≤−20) V
ΔVOLoad Regulation TJ= 25°C, (1)
5mA IOUT 1.5A 15 200 15 200 mV
250mA IOUT 750mA 5 75 5 75 mV
IQQuiescent Current TJ= 25°C 1.5 3 1.5 3 mA
ΔIQQuiescent Current With Line 0.5 0.5 mA
Change (30 VIN ≤ −14.5) (30 VIN ≤ −17.5) V
With Load, 5mA IOUT 1A 0.5 0.5 mA
VnOutput Noise Voltage TA= 25°C, 10Hz f100Hz 300 375 μV
Ripple Rejection f = 120 Hz 54 70 54 70 dB
(25 VIN ≤ −15) (30 VIN≤ −17.5) V
Dropout Voltage TJ= 25°C, IOUT = 1A 1.1 1.1 V
IOMAX Peak Output Current TJ= 25°C 2.2 2.2 A
Average Temperature IOUT = 5mA, 0.8 1.0 mV/°C
Coefficient of 0 C TJ100°C
Output Voltage
(1) Regulation is measured at a constant junction temperature by pulse testing with a low duty cycle. Changes in output voltage due to
heating effects must be taken into account.
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS PD MAX ’ "Jc’ ”CA H“ H“: HES + ”5A (mm mm smk)
LM7905, LM7912, LM7915
SNOSBQ7C –JUNE 1999REVISED MAY 2013
www.ti.com
DESIGN CONSIDERATIONS
The LM79XX fixed voltage regulator series has thermal overload protection from excessive power dissipation,
internal short circuit protection which limits the circuit's maximum current, and output transistor safe-area
compensation for reducing the output current as the voltage across the pass transistor is increased.
Although the internal power dissipation is limited, the junction temperature must be kept below the maximum
specified temperature (125°C) in order to meet data sheet specifications. To calculate the maximum junction
temperature or heat sink required, the following thermal resistance values should be used:
Typ Max Typ Max
Package θJC θJC θJA θJA
°C/W °C/W °C/W °C/W
TO-220 3.0 5.0 60 40
(1)
Solving for TJ:
TJ= TA+ PD(θJC +θCA)
or
= TA+ PDθJA (without heat sink)
where
• TJ= Junction Temperature
• TA= Ambient Temperature
• PD= Power Dissipation
θJA = Junction-to-Ambient Thermal Resistance
θJC = Junction-to-Case Thermal Resistance
θCA = Case-to-Ambient Thermal Resistance
θCS = Case-to-Heat Sink Thermal Resistance
θSA = Heat Sink-to-Ambient Thermal Resistance
Typical Applications
Bypass capacitors are necessary for stable operation of the LM79XX series of regulators over the input voltage
and output current ranges. Output bypass capacitors will improve the transient response by the regulator.
The bypass capacitors, (2.2μF on the input, 1.0μF on the output) should be ceramic or solid tantalum which have
good high frequency characteristics. If aluminum electrolytics are used, their values should be 10μF or larger.
The bypass capacitors should be mounted with the shortest leads, and if possible, directly across the regulator
terminals.
4Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS Vow (I) * c1" . 2.2 r 0‘ , “ muses m "r stos Vaur (-) 2 2 ”F 0" M soIID _ YANTALUM _ 5ND PI‘ INPUV stos '" 0‘" OUTPUT 5v IM z I mA I E I I _ | 5v 7 ISV | BULB cILI; L75A 25 MT ‘0 MAX rumiow I CURREN' I I am) I -v‘N _’T sto5 ouv
LM7905, LM7912, LM7915
www.ti.com
SNOSBQ7C –JUNE 1999REVISED MAY 2013
Load and line regulation < 0.01% temperature stability 0.2%
†Determine Zener current
††Solid tantalum
*Select resistors to set output voltage. 2 ppm/°C tracking suggested
Figure 3. High Stability 1 Amp Regulator
Figure 4. Current Source
*Lamp brightness increase until iI= iQ(1 mA) + 5V/R1.
†Necessary only if raw supply filter capacitor is more that 2from LM7905CT
Figure 5. Light Controller Using Silicon Photo Cell
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS I ' OI ' 2mm} SV’ISV |+ BULB cIV_|_ I.75A 25 “FT MAX TURMON I CURRENT I I I _’T Lmsos our 7 2m “‘ El c2 22“; + + m saun —= ——saun YANIALUM ' muuLuM an mvuv o—o—I‘N ”4ngch nnrvm m 4R2 )
LM7905, LM7912, LM7915
SNOSBQ7C –JUNE 1999REVISED MAY 2013
www.ti.com
*Lamp brightness increases until ii= 5V/R1 (Iican be set as low as 1 μA)
†Necessary only if raw supply filter capacitor is more that 2from LM7905
Figure 6. High-Sensitivity Light Controller
*Improves transient response and ripple rejection. Do not increase beyond 50 μF.
Select R2 as follows:
LM7905CT 300Ω
LM7912CT 750Ω
LM7915CT 1k
Figure 7. Variable Output
6Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS «VINO—O m mum OUT a VouI (I) Isv I -I5 ' GND I I I I I I m A" _.1 Imam 25 II; -'- 6 I ' _L_° I cI I 25 w T + cowow I III I cs" A; 50 if R3 DZ ZSuF'F '5k Imuol I { OUTPUT new I In 45m I GND I «mo—c m LweIscr 0m v0m (-) Isv mm m LMSAO-S om . +5.nv nI INAOOI DZ Imam -INPIIT stos IN ow 75"”
LM7905, LM7912, LM7915
www.ti.com
SNOSBQ7C –JUNE 1999REVISED MAY 2013
(-15) (+15)
Load Regulation at ΔIL= 1A 40mV 2mV
Output Ripple, CIN = 3000µF, IL= 1A 100 µVms 100 µVms
Temperature Stability 50mV 50mV
Output Noise 10Hz f10kHz 150 µVms 150 µVms
*Resistor tolerance of R4 and R5 determine matching of (+) and () outputs.
**Necessary only if raw supply filter capacitors are more than 3from regulators.
Figure 8. ±15V, 1 Amp Tracking Regulators
Figure 9. Dual Trimmed Supply
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS m my my a» and an m flH m2 «2 van. ms m m k 1 62V m m: nu mm m _L— '”“‘ sun m m my! Ra Ra Ra r4 m rm 2m 7m ah nu Ms M v". . m m a H M ug- m7 . m {11 Vow w w h m —_ FUZ RM R” ‘-mp; 500 15k 2"“ W M $1 m, 1‘ .15 n m Zflk 2m bk 511 f” vmc .
LM7905, LM7912, LM7915
SNOSBQ7C –JUNE 1999REVISED MAY 2013
www.ti.com
Schematic Diagrams
Figure 10. 5V
Figure 11. 12V and 15V
8Submit Documentation Feedback Copyright © 1999–2013, Texas Instruments Incorporated
Product Folder Links: LM7905 LM7912 LM7915
l TEXAS INSTRUMENTS
LM7905, LM7912, LM7915
www.ti.com
SNOSBQ7C –JUNE 1999REVISED MAY 2013
REVISION HISTORY
Changes from Revision B (May 2013) to Revision C Page
Changed layout of National Data Sheet to TI format. ........................................................................................................... 8
Copyright © 1999–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LM7905 LM7912 LM7915
I TEXAS INSTRUMENTS Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 1-Nov-2013
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LM7905CT NRND TO-220 NDE 3 45 TBD Call TI Call TI 0 to 125 LM7905CT
LM7905CT/NOPB ACTIVE TO-220 NDE 3 45 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM 0 to 125 LM7905CT
LM7912CT NRND TO-220 NDE 3 45 TBD Call TI Call TI 0 to 125 LM7912CT
LM7912CT/NOPB ACTIVE TO-220 NDE 3 45 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM 0 to 125 LM7912CT
LM7915CT NRND TO-220 NDE 3 45 TBD Call TI Call TI 0 to 125 LM7915CT
LM7915CT/NOPB ACTIVE TO-220 NDE 3 45 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM 0 to 125 LM7915CT
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check http://www.ti.com/productcontent for the latest availability
information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements for all 6 substances, including the requirement that
lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and package, or 2) lead-based die adhesive used between
the die and leadframe. The component is otherwise considered Pb-Free (RoHS compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame retardants (Br or Sb do not exceed 0.1% by weight
in homogeneous material)
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 1-Nov-2013
Addendum-Page 2
(6) Lead/Ball Finish - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead/Ball Finish values may wrap to two lines if the finish
value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
4» 0.2.4070150 + man-0.350 + [mo-6.50] [ass-8,89] woo-0.120 fl 0449-0455 [2-5‘1-05] /' [5.754.591 mms :22: 2;? 0-400 »a.oos _ > _ _ _ _ 1 0190—0 210 [1046 3ng [4. [3315. 33] / omaimss l mun-0.150 W [Lu-1.40] Pm #1 ID [5.30-4.05] TVF «0054.035 0.02770057 [25.53-26.29] [039-034] w 7° \ / 704 ( o.525-o.555 )fi, 0. m5 133$: [0.33132] [Int—tun] mus—0.135 _ [us-us] f f o. o T o 5 \‘l i on. am .a 25 mow-0.052 7 ° ‘°5 0-0‘5 [Z 67 0-39 [Ln—"52] SEATING PLANE TAPERED SIDES ‘0 1033 (REV l) ' TEXAS INSTRUMENTS
MECHANICAL DATA
NDE0003B
www.ti.com
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2013, Texas Instruments Incorporated