LM25116 Eval Board Datasheet by Texas Instruments

l TEXAS INSTRUMENTS (SNVSSOQ) woo woo Vour=5V VOW=5V vw=12v vw=12v A 95 1 A 95 § l'vm=24v \\ § v 5 rv‘N-aev \\: 5 [1 W \ z ,—\ 2 f 9° 9° N / \ E E / vw:ssv u. u. m m 55 55 so so 0 1 2 a 4 5 s o 1 2 a 4 5 6 LOAD CURRENT (A) LOAD CURRENT (A)
User's Guide
SNVA232AApril 2007Revised April 2013
AN-1617 LM25116 Evaluation Board
1 Introduction
The LM25116 evaluation board is designed to provide the design engineer with a fully functional power
converter based on Emulated Current Mode Control to evaluate the LM25116 controller IC. The evaluation
board provides a 5V output with a 7A current capability. The wide input voltage ranges from 7V to 42V.
The design operates at 250kHz, a good compromise between conversion efficiency and solution size. The
printed circuit board consists of 4 layers, 2 ounce copper top and bottom, 1 ounce copper internal layers
on FR4 material with a thickness of 0.06 inches. This user's guide contains the evaluation board
schematic, Bill-of-Materials (BOM), and a quick setup procedure. For complete circuit design information,
see LM25116 Wide Range Synchronous Buck Controller (SNVS509).
The performance of the evaluation board is:
Input Range: 7V to 42
Output Voltage: 5V
Output Current: 0 to 7A
Frequency of Operation: 250 kHz
Board Size: 2.55 × 2.65 × 0.5 inches
Load Regulation: 1%
Line Regulation: 0.1%
Over Current Limiting
Figure 1. Efficiency with 6 µH Cooper Inductor Figure 2. Efficiency with 5.6 µH Pulse Inductor
All trademarks are the property of their respective owners.
1
SNVA232AApril 2007Revised April 2013 AN-1617 LM25116 Evaluation Board
Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS 10 % 3 4 5 6 LOAD CURRENT (A) 10 INSTRUMENTS so ‘ so ‘ Na Airflow Na Airflow 02 g? 50 9‘ 50 V 02 V E 5 L1 II II E 40 E 40 3 Q1 3 Q1 < 30="">< 30="" $="" m="" $="" a="" a="" 2="" a="" 2="" m="" m="" ._="" 20="" ._="" 20="" \\="" 3="" 4="" 5="" load="" current="" (a="" 6="" 7="" )="">
Powering and Loading Considerations
www.ti.com
2 Powering and Loading Considerations
Read this entire section prior to attempting to power the evaluation board.
2.1 Quick Setup Procedure
Step 1: Set the power supply current limit to 15A. Turn off the power supply. Connect the power supply to
the VIN terminals.
Step 2: Connect the load, with a 7A capability, to the VOUT terminals. Positive connection to P3 and
negative connection to P4.
Step 3: The EN pin should be left open for normal operation.
Step 4: Set VIN to 24V with no load applied. VOUT should be in regulation with a nominal 5V output.
Step 5: Slowly increase the load while monitoring the output voltage, VOUT should remain in regulation with
a nominal 5V output as the load is increased up to 7 Amps.
Step 6: Slowly sweep the input voltage from 7 to 42V, VOUT should remain in regulation with a nominal 5V
output.
Step 7: Temporally short the EN pin to GND to check the shutdown function.
Step 8: Increase the load beyond the normal range to check current limiting. The output current should
limit at approximately 11A. Cooling is critical during this step.
2.2 Air Flow
Prolonged operation with high input voltage at full power will cause the MOSFETs to overheat. A fan with
a minimum of 200 LFM should always be provided.
Figure 3. Temperature Rise at 24VIN with 6 µH Cooper Figure 4. Temperature Rise at 24VIN with 5.6 µH Pulse
Inductor Inductor
2AN-1617 LM25116 Evaluation Board SNVA232AApril 2007Revised April 2013
Submit Documentation Feedback
Copyright © 2007–2013, Texas Instruments Incorporated
TEXAS INSTRUMENTS (w. 10 WOW sz 10 WW 1 us/DN
www.ti.com
Powering and Loading Considerations
2.3 Powering Up
Using the enable pin provided will allow powering up the source supply with the current level set low. It is
suggested that the load be kept low during the first power up. Set the current limit of the source supply to
provide about 1.5 times the anticipated wattage of the load. As you remove the connection from the
enable pin to ground, immediately check for 5 volts at the output.
A quick efficiency check is the best way to confirm that everything is operating properly. If something is
amiss you can be reasonably sure that it will affect the efficiency adversely. Few parameters can be
incorrect in a switching power supply without creating losses and potentially damaging heat.
For operation at 7VIN with full load, a 100 µF aluminum electrolytic capacitor installed across VIN will
prevent input filter oscillation for a typical bench test setup. For complete design information, see
LM25116 Wide Range Synchronous Buck Controller (SNVS509.
2.4 Over Current Protection
The evaluation board is configured with over-current protection. The output current is limited to
approximately 11A. The thermal stress is quite severe while in an overloaded condition. Limit the duration
of the overload and provide sufficient cooling (airflow).
Figure 5. Short Circuit at 24VIN Room Temperature Figure 6. Short Circuit at 24VIN 125°C
For sustained short circuit protection, adding C7 1 µF will limit the short circuit power dissipation. D2
should be installed when using C7.
Figure 7. Short Circuit Recovery into Resistive Load
with C7 = 1 µF and D2 Installed
3
SNVA232AApril 2007Revised April 2013 AN-1617 LM25116 Evaluation Board
Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS INSTRUMENTS (SNVSSOQ)
Powering and Loading Considerations
www.ti.com
2.5 VCCX
This test point supports evaluation of an auxiliary supply voltage derived from VOUT. For output voltages
between 7V and 14V, a zero ohm resistor may be installed for R12. The selected MOSFETs need greater
than 6V gate drive to fully enhance them for lowest RDS(ON), so R12 is not recommended for the 5V output.
Under no circumstances should an external voltage source be connected to VCCX when VIN < VCC.
Damage to the controller will result. A series diode from the input voltage source to pin 1 is required to
accommodate VIN < VCC.
2.6 Synchronization
A SYNC pin has been provided on the evaluation board. This pin can be used to synchronize the regulator
to an external clock. For complete information, see LM25116 Wide Range Synchronous Buck Controller
(SNVS509).
Figure 8. Synchronization at 12VIN
2.7 Active Loads
Figure 9 shows a typical start-up characteristic into a constant current active load. This type of load can
exhibit an initial short circuit, which is sustained well beyond the normal soft-start cycle. Overshoot of the
output voltage is possible with this condition. Increasing the soft-start time to be longer than the initial
short circuit period of the active load will minimize any possible overshoot. When using C7, the hiccup off-
time may also need adjustment.
Figure 9. Start-up into Active Load at 24VIN
4AN-1617 LM25116 Evaluation Board SNVA232AApril 2007Revised April 2013
Submit Documentation Feedback
Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS INSTRUMENTS sz 10 Wow Vow zu mV/dlv am . In 2 Ndlv sz 10 WW Vow 20 mV/dw EwL . ‘u z Maw 1 us/dlv
www.ti.com
Typical Performance Waveforms
3 Typical Performance Waveforms
Figure 10. Full Synchronous Operation at 24VIN with Figure 11. Discontinuous Operation using Diode
JMP1 Removed Emulation Mode at 24VIN with JMP1 Installed
Figure 12. Transient Response at 24VIN
5
SNVA232AApril 2007Revised April 2013 AN-1617 LM25116 Evaluation Board
Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS INSTRUMENTS
Bill of Materials
www.ti.com
4 Bill of Materials
Item Part Number Type Size Parameters Qty Vendor
C1, C2, C14 C2012X7R1E105K Capacitor, Ceramic 0805 1µF, 25V, X7R 3 TDK
C3 VJ0603Y103KXAAT Capacitor, Ceramic 0603 0.01µF, 50V, X7R 1 Vishay
C4 VJ0603A271JXAAT Capacitor, Ceramic 0603 270pF, 50V, COG, 5% 1 Vishay
C5, C15 VJ0603Y101KXATW Capacitor, Ceramic 0603 100pF, 50V, X7R 1 Vishay
1BC
C6 VJ0603Y332KXXAT Capacitor, Ceramic 0603 3300pF, 25V, X7R 1 Vishay
C7 Capacitor, Ceramic 0603 Not Used 0
C8, C9, C10, C4532X7R2A225M Capacitor, Ceramic 1812 2.2µF, 100V X7R 4 TDK
C11
C12 C3225X7R2A105M Capacitor, Ceramic 1210 1µF, 100V X7R 1 TDK
C13 C2012X7R2A104M Capacitor, Ceramic 0805 0.1µF, 100V X7R 1 TDK
C16, C17, C18, C4532X6S0J107M Capacitor, Ceramic 1812 100µF, 6.3V, X6S, 5 TDK
C19, C20 105°C
C21, C22 Capacitor, Tantalum D Case Not Used 0
C23 Capacitor, Ceramic 0805 Not Used 0
D1 CMPD2003 Diode, Switching SOT-23 200mA, 200V 1 Central
Semi
D2 CMPD2003 Diode, Switching SOT-23 Not Used 0 Central
Semi
JMP1 Connector, Jumper 2 pin sq. post 1
L1 PD0120.532 Inductor 5.6µH, 10.4A 0 Pulse
L1A HC2LP-6R0 Inductor 6µH, 16.5A 1 Cooper
L1A P7611-5R6M Inductor 5.6µH, 17A 0 Profec
P1-P4 1514-2 Turret Terminal .090” dia. 4 Keystone
TP1-TP5 5012 Test Point .040” dia. 5 Keystone
Q1, Q2 Si7850DP N-CH MOSFET SO-8 Power PAK 10.3A, 60V 2 Vishay
Siliconix
R1 CRCW06031023F Resistor 0603 102k, 1% 1 Vishay
R2 CRCW06032102F Resistor 0603 21.0k, 1% 1 Vishay
R3 CRCW06033741F Resistor 0603 3.74k, 1% 1 Vishay
R4 CRCW06031211F Resistor 0603 1.21k, 1% 1 Vishay
R5 Resistor 0603 Not Used 0
R6, R7 CRCW06030R0J Resistor 0603 02 Vishay
R8 CRCW0603103J Resistor 0603 10k, 5% 1 Vishay
R9 CRCW06031242F Resistor 0603 12.4k, 1% 1 Vishay
R10 CRCW0603183J Resistor 0603 18k, 5% 1 Vishay
R11 LRC-LRF2010-01- Resistor 2010 0.010, 1% 0 IRC
R010-F
R11 WSL2010R0100FEA Resistor 2010 0.010, 1% 1 Vishay
R12 Resistor 0603 Not Used 0
R13 CRCW0603105J Resistor 0603 1M, 5% 1 Vishay
R14 Resistor 1206 Not Used 0
U1 LM25116 Synchronous Buck HTSSOP-20EP 1 Texas
Controller Instruments
6AN-1617 LM25116 Evaluation Board SNVA232AApril 2007Revised April 2013
Submit Documentation Feedback
Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS INSTRUMENTS nun! ma... LMZSMEMHXEVaI mmmmm m R?” Pam: um i 17V Iupsmwmoz a “wmmamau: ; an r um my a an m ] u a I I I I I I I m 1 ’ m p2 = WV. mm m w m : W _ Pa cm: C7" Vuuv. TOP SILKSCREEN ( FLC) AS VIEWED FROM TOP LAYER 2 I vaI as VIEWED :FOM TOP axumlIBIrum mmzwswm Top I cw) LAYER AS VIEWED FROM TOP LAYER a I mm as VIEWED :FOM TOP mmzwswm mmzwswm
www.ti.com
PCB Layout
5 PCB Layout
7
SNVA232AApril 2007Revised April 2013 AN-1617 LM25116 Evaluation Board
Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS INSTRUMENTS BOTTOM‘ sou LINER as V‘EWED FROM ICP xfinmzwmrnm mp SOLDER PASTE MAE w CRC) AS VIEWED mom TOP xmmam my '4 I: :J \LMIU :IEE‘VCTE! ~Z , “1T‘:' '1 ‘ ' O . . o I a... I l . . O o . m . mp somamw I are ma? ps WEWED meme? mnmwm BOTTOM SOLDER wax L SIS) may? ;5 V‘EWED FROM TOP xfinmzwmrnm
PCB Layout
www.ti.com
8AN-1617 LM25116 Evaluation Board SNVA232AApril 2007Revised April 2013
Submit Documentation Feedback
Copyright © 2007–2013, Texas Instruments Incorporated
TEXAS INSTRUMENTS DRILL GUIDE Dina ‘uunz UOU2WCHES 0 O X D 038 ‘D 003 U 003 \NCHES own was uuuzwcHEs X g X x+4v a mu m uns u nus \NCHES 2 85" + + + + mus AND D‘MENS‘ONS [ FAB) LAYER AS V‘EWED FROM TOP aaumawsmm
www.ti.com
PCB Layout
9
SNVA232AApril 2007Revised April 2013 AN-1617 LM25116 Evaluation Board
Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
l TEXAS INSTRUMENTS TF2 TF5 PGND VCCX R12 VW‘ 7VDC742VDC PI ca c9 cm CM (:12 ZZuF 22w ZZuF ZZuF m; GND P2 ’3’ i—OTM E SYNC EN C15 TP: 5 WW +5VDC7A . F1 D2 ,, ~ , VOUl’« cm cw ms 619 cm , 02h 022 1UD|IF “WuF IUDHF iDfluF 1UDIAF N/A N/A C6 C7 :30on WA a c: 270% um uF N 121k AGND TF4 P4 GND
Evaluation Board Schematic
www.ti.com
6 Evaluation Board Schematic
10 AN-1617 LM25116 Evaluation Board SNVA232AApril 2007Revised April 2013
Submit Documentation Feedback
Copyright © 2007–2013, Texas Instruments Incorporated
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2013, Texas Instruments Incorporated