U444-06N-HDR4-B Datasheet

TRIPP°LITE ) I
Specifications
USB-C to HDMI Active Adapter Cable (M/F), 4K 60
Hz, HDR, 4:4:4, DP 1.4 Alt Mode, HDCP 2.2,
Black, 6 in. (15.2 cm)
MODEL NUMBER: U444-06N-HDR4-B
USB-C to HDMI cable connects an HDMI display to your MacBook Pro, Windows laptop or tablet’s USB-C
or Thunderbolt 3 port.
Features
USB-C to HDMI Converter Connects a USB-C or Thunderbolt 3 Port to a 4K MonitorThis USB Type-
C to HDMI adapter (M/F) connects to an HDMI cable to add an HDMI monitor, projector or television to
the USB-C or Thunderbolt 3 port on your MacBook Pro or Windows laptop. It’s an ideal connector for
multitasking, presenting video at trade shows and conferences, editing documents, playing online games
and watching movies on a larger 4K screen.
Supports USB-C DisplayPort 1.4 Alternate Mode for Converting Audio/Video SignalsBy connecting
the USB-C cable to a source device that supports USB DisplayPort 1.4 Alt Mode, you can output 4K video
and digital audio to an HDMI monitor, television or projector without installing special software drivers. The
cable is backward compatible with DP 1.2 Alt Mode signals.
Transmits Crystal-Clear True 4K Video with HDR and 4:4:4 ColorThe U444-06N-HDR4-B supports
Ultra HD video resolutions up to 4096 x 2160 (4K x 2K) at 60 Hz, as well as HDR video, providing a wide
range of vibrant colors with richer contrast, brighter whites and deeper blacks that pop on your 4K display.
HDCP 2.2 compliance allows you to stream 4K Amazon and Netflix content with no complications. This
adapter also supports 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC
monitor.
Reversible USB-C Connector Attaches in Either DirectionUnlike traditional USB cables that connect in
only one direction, the reversible USB-C male connector plugs into a USB-C or Thunderbolt 3 port in
either direction for an instant connection every time.
Ready to Use Right from the Package, So You Can Plug and Play ImmediatelyThe plug-and-play
USB Type-C to HDMI cable requires no software or external power. Just connect the USB-C plug to the
USB-C or Thunderbolt 3 port on a source device that supports USB DisplayPort Alternate Mode, and
connect the HDMI port to your 4K display with an HDMI cable (sold separately). This adapter is backward
compatible with 1080p displays, allowing you to use it with older equipment.
Highlights
Converts audio/video signals
from sources supporting USB
DisplayPort Alt Mode
Supports UHD resolutions up to
true 4K @ 60 Hz (4:4:4) for
crystal-clear video
Supports High Dynamic Range
(HDR) for richer contrast and
expanded color accuracy
Complies with HDCP 2.2
standards to display up-to-date
4K video content
Reversible USB-C plug
connects in either direction for
immediate no-fuss use
Applications
Watch 4K video content from a
Blu-ray player, game console,
laptop or tablet on an Ultra HD
television or projector
Edit HDR video or digital photos
using a 4K monitor
Connect a Chromebook or
MacBook to a conference
table’s A/V box to give a video
presentation on a large screen
Upgrade the video quality of
your trade show presentation or
digital signage installation in a
commercial or educational
setting to 4K x 2K
System Requirements
Source device with USB-C or
Thunderbolt 3 port that supports
USB DisplayPort Alternate
Mode
Display device with HDMI input
HDMI cable (M/M) that supports
4K 60 Hz resolutions
Package Includes
U444-06N-HDR4-B USB-C to
HDMI Adapter Cable, M/F,
Black, 6 in.
Instruction sheet
1 / 3
TRIPP°LITE mm: m
OVERVIEW
UPC Code 037332253804
Product Type Active Cable
Technology HDMI; USB 3.0 (SuperSpeed); USB 3.1 (Gen 1)
VIDEO
Max Supported Video Resolution 4K @ 60Hz (4096 x 2160)
Max Supported Color Depth 24-bit True Color
HDR Support Yes
Chroma Sub Sampling 4:4:4
PHYSICAL
Color Black
Cable Jacket Material TPE
Cable Outer Diameter (OD) 4.2MM
Wire Gauge (AWG) 34/24
Cable Length (ft.) 0.5
Cable Length (m) 0.152
Cable Length (in.) 6
Material of Construction PVC, ABS
Cable Length (cm) 15.2
Unit Packaging Type Box
Unit Weight (kg) 0.03
Unit Weight (lbs.) 0.0661
ENVIRONMENTAL
Operating Temperature Range 32 to 113 °F (0 to 45 °C)
Storage Temperature Range 14 to 158 °F (-10 to 70 °C)
Operating Humidity Range 10 - 85% RH, NON-CONDENSING
Storage Humidity Range 5 - 85% RH, NON-CONDENSING
CONNECTIONS
Ports 1
Side A - Connector 1 USB C (MALE)
Side B - Connector 1 HDMI (FEMALE)
Connector Plating Nickel
2 / 3
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Contact Plating Gold
FEATURES & SPECIFICATIONS
HDCP Specification 2.2
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
STANDARDS & COMPLIANCE
Certifications RoHS, REACH, CE, FCC, WEEE, ISO9001
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3