molex
one company ) a world 0! IanDvaUOV'
0150180230
FFC Cable Jumpers PremmF‘ex FlatrFIexibIe Cable Jumpers
Drawin PDF
Product Specificafiun 1501800017000 (PDF)
Datasheet PDF
RuHS Ceniiicate of Comoliance (PDF)
15018
FFC Cable Jumgers PremorFlex FlatrFlexible Cable
Jumgers
EU ELV
EU ROHS
REACH SVHC
Halogen-Free
SIBIUS
China RoHS
Contact US
5051 102291
This document was generated on 07/29/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150180230
Status: Active
Overview: FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D),
51.00mm Cable Length, Gold (Au) Plating, 22 Circuits
Documents:
Drawing (PDF) Datasheet (PDF)
Product Specification 150180001-000 (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family Cable
Series 15018
Comments Opposite Side Contacts, Type D
Crimp Quality Equipment Yes
Overview FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable
Jumpers
Product Name Premo-Flex FFC Jumper
UPC 193264330645
Physical
Cable Length 51.00mm
Circuits (Loaded) 22
Contact Layout Type D (opposite side)
Material - Plating Mating Gold
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Product Specification 150180001-000
Sales Drawing SD-15018-001-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ECHA_01_2020 (16
January 2020
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15018 Series
Mates With
Easy-On FFC/FPC Connector 5051102291
This document was generated on 07/29/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION