Product# CC50
Product Description
Chemtronics Chamois Tips are constructed from a lint-free
synthetic chamois cloth material. The chamois cloth is bonded
to an ABS swab handle without potentially contaminating
adhesives or glues. These swabs are ideal for cleaning and
polishing magnetic and optical, audio and video heads.
§Material is free of oils and residues
§Can be used with solvents for tough soils
§Flexible handle bends to clean hard-to-reach areas
§Bonded without adhesives or glues
§Seamless construction; does not scratch surfaces
Typical Applications
Chemtronics Chamois Tips Swabs can be used to:
§Clean magnetic and optical heads
§Restore VCR and camcorder recording quality
§Remove contamination from Disk Drives
§Critical cleaning of optical pick-up assemblies on CD,
CDROM and laser disc players
§Micro Mechanical Cleaning
§Effectively cleans excess ink from ink jet cartridges
Compatibility
Chamois Tips Swabs are compatible with most common
solvents such as isopropyl alcohol, and methanol. Not
recommended for use with ketones such as acetone or methyl
ethyl ketone.