CP2 Series Datasheet by 3M

3
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
For technical, sales or ordering information call
800-225-5373
3M CP2 Press-Fit Socket
2 mm Type A 110 Signal Contacts Right Angle CP2 Series
25 mm basic system unit
50 mm module
Designed according to IEC 61076-4-101 and IEC 60352-5
Standards
2 mm grid spacing allows for high signal density at low cost
“Eye of the Needle” compliant pin press-fit design reduces
manufacturing time and cost
Additional grounding row available for improved ground bounce
and EMI immunity
Mates with 5 row 3M HM, and CP2 Headers
End-to-end stackable with 5 row 3M HSHM, UHM, and
CP2 Sockets
See the Regulatory Information Appendix (RIA) in the “RoHS
compliance” section of www.3Mconnectors.com for compliance
information (RIA E1 & C1 apply)
Date Modified: July 16, 2015 TS-2266-B
Sheet 1 of 2
Physical
Insulation:
Material: High Temperature Thermoplastic (LCP)
Flammability: UL94V-0
Contact:
Material: Copper Alloy
Plating: See Ordering Information
Mechanical
Mating Force: 0.75N/PIN
Withdrawl Force: 0.15N/PIN
Mating and Un-mating Operations: 200 for KR plating
Electrical
Current Rating: 1.0 Amperes at 70°C with all contacts powered
Contact Resistance: 20
Insulation Resistance: 10,000
Test Voltage: 750 VACRMS
Environmental
Temperature Ratings: -55°C to +125°C
PCB Data
Recommended PCB Plated Through Hole: Ө 0.6±0.05 mm
Drill Hole Diameter: Ө 0.7±0.02 mm
Hole platings: Cu 25~50 μm, Sn<10 μm
PCB thickness: 1.4 - 4.2 mm
Press-In Force: 204N/pin on nominal hole diameter
Retention Force: 13.5N/pin on nominal hole diameter
IJA‘ w»: W- _mnnam mm m: : x mama»- n) [1,] «rug _T
3
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
For technical, sales or ordering information call
800-225-5373
3M CP2 Press-Fit Socket
2 mm Type A 110 Signal Contacts Right Angle CP2 Series
TS-2266-B
Sheet 2 of 2
Ordering Information
CP2-SA110-X1-XXXX
Shield Options
G= Upper Shield
Blank= No Shield
Recommended PCB Layout
This diagram serves only for Part Number descriptive definitions.
PLEASE CONTACT YOUR LOCAL SALES REPRESENTATIVE FOR CUSTOMER SPECIFIC PRODUCT CONFIGURATIONS.
Plating Options
FJ= 10~20 μ“ Gold Contact Area
100~200 μ“ Matte Tin
50~80 μ“ Nickel Underplate
(RIA E1 & C1 apply)
KR= 30~40 μ“ Gold Contact Area
100~200 μ“ Matte Tin
50~80 μ“ Nickel Underplate
(RIA E1 & C1 apply)
mm
[Inch]
±0.13
±1 ±0.3
Tolerance Unless Noted
±0. ±.0 ±.00
mm
[ ] Dimensions for
Reference only
Please recycle. Printed in USA.
© 3M 2015. All rights reserved.
RIA-2217A-E
3
Electronics Materials Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com
3M is a trademark of 3M Company.
Unless otherwise noted, references to industry specifications are intended to indicate substantial compliance to the material elements of the
specification. Such references should not be construed as a guarantee of compliance to all requirements in a given specification.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy
or completeness is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You
assume all risks and liability associated with such use. Any statements related to the product which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited Remedy; Limited Liability
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE.
If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product
or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any direct, indirect, special, incidental
or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.