RZ Power PCB Relay Datasheet by TE Connectivity Potter & Brumfield Relays

-- TE RELAY — PRODUCTS “Mummy @ wus® Max breaking capacily R2 5 3. ’5 DC 12mm w J m an m m we 3, E u a, E‘ecmcal endurance w m mm mmmmm nznnxwwuuw .Umr‘w smwnumuw
09-2020, Rev. 0920
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
SCHRACK
General Purpose Relays
PCB Relays
Power PCB Relay RZ
n 1 pole 12/16 A, 1 form C (CO) or 1 form A (NO) contact
n DC coil 400 mW
n 5kV/10mm coil-contact, reinforced insulation
n Ambient temperature 85°C
n Product in accordance to IEC 60335-1
n Reflow version for THR mounting process
Typical applications
Household appliances, boiler control, timers, garage door control, POS
automation
Approvals
VDE Cert. No. 40023970, UL E214025, CQC 12002066685
Technical data of approved types on request
Contact Data 12A 16A
Contact arrangement 1 form C (CO) or 1 form A (NO)
Rated voltage 250VAC
Max. switching voltage 400VAC
Rated current 12A 16A
Limiting making current (form A contact)
max. 4s, duty factor 10% 30A
max. 20ms (incandescent lamp); AgSnO2 80A
Breaking capacity max. 3000VA 4000VA
Contact material AgNi 90/10 or AgSnO2
Frequency of operation, with/without load 360/72000h-1
Operate/release time max. 8/6ms
Bounce time max., form A/form B 4/10ms
Contact ratings for standard version
Type Contact Load Cycles
IEC 61810
RZ03-1A4 A (NO) 16A, 250VAC, 85°C 50x103
RZ03-1C4 C (CO) 16A, 250VAC, 85°C 10x103
RZ01-1A3 A (NO) 12A, 250VAC, 85°C 100x103
RZ01-1A4 A (NO) 12A, 250VAC, 85°C 50x103
RZ01-1C4 C (CO) 12A, 250VAC, 85°C 30x103
RZ01/3-1A4 A (NO) 10A, 250VAC, 85°C 150x103
RZ0H-1A4 A (NO) 12A, 250VAC, 85°C 150x103
RZ0H-1A4 A (NO) 16A, 250VAC, 85°C 50x103
RZ0H-1A4 A (NO) 18A, 250VAC, 85°C 30x103
UL 508
RZ03-1A. A (NO) 16A, 250VAC, 85°C 50x103
RZ03-1A4 A (NO) 12A, 250VAC, 85°C 100x103
RZ03-1A4 A (NO) 10A, 250VAC, 85°C 100x10³
RZ01-1A3 A (NO) 12A, 250VAC, 85°C 50x103
RZ03-1.4 A (NO) B300, R300, 85°C 6x103
RZ03-1.4 A (NO) 12A, 250VAC, 85°C 100x103
RZ03-1.4 A (NO) 1/2HP, 125VAC, 85°C 6x103
RZ03-1A. A (NO) 1HP, 277VAC, 85°C 30x103
Contact ratings for RZ reinforced flux proof version
Type Contact Load Cycles
IEC 61810
RZ03-1C3-D...-R A (NO) 16A, 250VAC, 85°C 30x103
RZ03-1C3-D...-R C (CO) 16A, 250VAC, 85°C 6x103
RZ01-1C3-D...-R A (NO) 12A, 250VAC, 85°C 30x103
RZ01-1C3-D...-R C (CO) 12A, 250VAC, 85°C 6x103
RZ03-1C4-D...-R A (NO) 16A, 250VAC, 85°C 30x103
RZ03-1C4-D...-R C (CO) 16A, 250VAC, 85°C 6x103
RZ02/3-1C4-D...-R A (NO) 12A, 250VAC, 85°C 50x103
RZ02/3-1C4-D...-R C (CO) 12A, 250VAC, 85°C 20x103
IEC 60947-5-1
RZ03-1.4 A (NO) 250VAC/6A AC-15 6.050
UL 508
RZ03-1C3-D...-R A (NO) 16A, 277VAC, 85°C 30x103
RZ03-1C3-D...-R C (CO) 16A, 277VAC, 85°C 6x103
RZ01-1C3-D...-R A (NO) 12A, 277VAC, 85°C 30x103
RZ01-1C3-D...-R C (CO) 12A, 277VAC, 85°C 6x103
RZ03-1C4-D...-R A (NO) 16A, 277VAC, 85°C 30x103
RZ03-1C4-D...-R C (CO) 16A, 277VAC, 85°C 6x103
RZ02/3-1C4-D...-R A (NO) 12A, 277VAC, 85°C 50x103
RZ02/3-1C4-D...-R C (CO) 12A, 277VAC, 85°C 20x103
Contact ratings for RZ reflow version
Type Contact Load Cycles
IEC 61810
RZR3-1C4-D...-R A (NO) 16A, 250Vac, 85°C 30x10³
RZR1-1C4-D...-R C (CO) 12A, 250Vac, 85°C 20x10³
RZR1-1C4-D...-R A (NO) 12.5A, 400Vac, 85°C 50x10³
UL 508
RZR3-1C4-D…-R A (NO) 16A, 277Vac, 85°C 30x10³
RZR1-1C4-D…-R C (CO) 12A, 277Vac, 85°C 30x10³
RZR1-1C4-D…-R A (NO) 1HP, 277Vac, 85°C 30x1
RZR3-1C4-D…-R A (NO) 1/8 HP, 120Vac, 85°C 100x10³
Mechanical endurance >10x106 operations
F0305-A
Z
- - TE RELAY — PRouucrs mum” Coil oporan'm range R2 1 pol DC-eoil 1 ; £5 § 1: mummy; A MIDI-flamma- l'cl 2&0 max Z 7 r‘yaé 29 O max Z 'nafi 20h: rifle 75
09-2020, Rev. 0920
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
SCHRACK
Other Data
Terminal type
standard version PCB -THT 2)
reinforced sealed version PCB -THT, plug-in
reflow version PCB -THR
Mounting distance ≥0mm
Weight 10g
Resistance to soldering heat
THT, IEC 60068-2-20 RTII 270°C/10s
THR: reflow version forced gas convection 3)
or vapour phase 4)
temperature profile according EN61730
Packaging/unit tube/20 pcs., box/500 pcs.
2) The use of foaming flux is not permitted.
3) Infrared heating not allowed
4) Recommended fluid LS-230
5) only for reflow version 2,5mm
6) only for reflow version 15,7 +0,3/-0mm
Accessories
For details see datasheet
Accessories Industrial Power Relay RT
NOTE: indicated contact ratings and electrical endurance data for direct
wiring of relays (according IEC 61810-1); for relays mounted on sockets
deratings may apply.
General Purpose Relays
PCB Relays
Power PCB Relay RZ (Continued)
Coil Data
Coil voltage range 3 to 48VDC
Operative range, IEC 61810 2
Coil insulation system according UL1446 class F
Coil versions, DC coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10% mW
D003 3 2.1 0.3 22 410
D005 5 3.5 0.5 60 420
D006 6 4.2 0.6 90 400
D009 9 6.3 0.9 200 400
D012 12 8.4 1.2 360 400
D015 15 10.5 1.5 562 410
D024 24 16.8 2.4 1440 400
D048 48 33.6 4.8 5730 400
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Other coil voltages on request.
Insulation Data
Initial dielectric strength
between open contacts 1000Vrms
between contact and coil 5000Vrms
Clearance/creepage
between contact and coil ≥10/10mm
Material group of insulation parts IIIa
Tracking index of relay base PTI250V
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Resistance to heat and fire
standard and reflow cover version according EN 60335-1, par.30
Ambient temperature
standard version -40 to 85°C
Category of environmental protection
IEC 61810 RTII - flux proof
Vibration resistance (functional), 30 to 500Hz
closing form A contact >15g
opening form A contact >20g
opening form B contact >5g
Shock resistance (destructive) 100g
Dimensions
12 A, pinning 3.5 mm 12A, 16 A, pinning 5 mm
S0557-AB S0557-AA
5) only for reflow version 2,5mm
6) only for reflow version 15,7 +0,3/-0mm
5) only for reflow version 2,5mm
6) only for reflow version 15,7 +0,3/-0mm
6)
5) 5)
6)
- - TE RELAY — PRouucrs mnnenlvlly my“ mm 7: saw Renew temperature we , Reflow tempevmure profile vapournhase‘ 5mm su‘dev 93W fu'ced gas convecnor, 5m Cu so‘der‘ ‘ nun/max proMe \ a) wpwca‘ prame 2;” U a V w 7 4:: so: me 'hugme‘ (ms K") < 6="" k1:="" wu="" hea'="" w:="" me="" \="" (am="" heawvg="" vane="" \="" an=""><3“ \="" an="" ‘="" ‘="" ‘="" ‘="" mm="" ,heanngahowed="" [i="" u="" \="" \="" \="" \="" \="" \="" \="" \="" v]="" 33="" '00="" 15!]="" 20!)="" 250="" d="" an="" 100="" 150="" inn="" 2:“="" 3d!)="" 35!]="" 000="" my="" mme="" i:="" me="" a="" mme="" m="">
09-2020, Rev. 0920
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
3
SCHRACK
General Purpose Relays
PCB Relays
Power PCB Relay RZ (Continued)
12 A, pinning 3.5 mm
1 form C (CO) contact
1 form A (NO) contact
S0418-CB
S0163-BG
S0163-BH
PCB layout / terminal assignment
Bottom view on solder pins
12 A, pinning 5 mm
1 form C (CO) contact
1 form A (NO) contact
S0418-CN
S0163-BC
S0163-BD
Recommended pcb hole for manual mounting:
k1.3mm
For automated mounting please ask for
detailed drawing.
16 A, pinning 5 mm
1 form C (CO) contact
1 form A (NO) contact
S0418-CA
S0163-BE
S0163-BF
Process conditions for Reflow soldering
according to EN61760-1
Product code structure Typical product code RZ 0 3 -1C 4 -D012
Type
RZ Power PCB Relay RZ
Version
0 standard version R reflow version (only with AgNi contacts and reinforced cover)
Version
1 3.5mm pinning, 12 A 3 5 mm double pinning, 16 A
2 5mm pinning, 12 A H High Performance 5mm double pinning, 16 A
Contact configuration
1A 1 form A (1 NO) contact 1C 1 form C (1 CO) contact
Contact material
4 AgNi 90/10 3 AgSnO2
Coil version
Coil code: please refer to coil versions table
Cover version
blank standard (hot-stamped) R reinforced flux proof (epoxy) and Plug-In capable (only AgNi contact versions)
- - TE RELAY - PRODUCTS cannetllvlly
09-2020, Rev. 0920
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
4
SCHRACK
Product code Version Contacts Contact material Coil Part number
RZ01-1A3-D005 12A 1 form A (NO) AgSnO25VDC 3-1415899-7
RZ01-1A3-D006 pinning 3.5mm 6VDC 3-1415899-8
RZ01-1A3-D012 12VDC 3-1415899-9
RZ01-1A3-D024 24VDC 4-1415899-0
RZ01-1A3-D048 48VDC 4-1415899-1
RZ01-1A4-D005 AgNi 90/10 5VDC 1415899-1
RZ01-1A4-D006 6VDC 1415899-2
RZ01-1A4-D009 9VDC 1415899-3
RZ01-1A4-D012 12VDC 1415899-4
RZ01-1A4-D024 24VDC 1415899-5
RZ01-1A4-D048 48VDC 1415899-6
RZ01-1C3-D005 1 form C (CO) AgSnO25VDC 4-1415899-2
RZ01-1C3-D006 6VDC 4-1415899-3
RZ01-1C3-D012 12VDC 4-1415899-4
RZ01-1C3-D024 24VDC 4-1415899-5
RZ01-1C3-D048 48VDC 4-1415899-6
RZ01-1C4-D005 AgNi 90/10 5VDC 1415899-7
RZ01-1C4-D006 6VDC 1415899-8
RZ01-1C4-D009 9VDC 1415899-9
RZ01-1C4-D012 12VDC 1-1415899-0
RZ01-1C4-D024 24VDC 1-1415899-1
RZ01-1C4-D048 48VDC 1-1415899-2
RZ02-1C4-D012 12A 12VDC 3-1415899-5
RZ02-1C4-D024 pinning 5 mm 24VDC 3-1415899-6
RZ03-1A3-D005 16A 1 form A (NO) AgSnO25VDC 4-1415899-7
RZ03-1A3-D006 pinning 5mm 6VDC 4-1415899-8
RZ03-1A3-D012 12VDC 4-1415899-9
RZ03-1A3-D024 24VDC 5-1415899-0
RZ03-1A3-D048 48VDC 5-1415899-1
RZ03-1A4-D005 AgNi 90/10 5VDC 1-1415899-3
RZ03-1A4-D006 6VDC 1-1415899-4
RZ03-1A4-D009 9VDC 1-1415899-5
RZ03-1A4-D012 12VDC 1-1415899-6
RZ03-1A4-D024 24VDC 1-1415899-7
RZ03-1A4-D048 48VDC 1-1415899-8
RZ03-1C3-D005 1 form C (CO) AgSnO25VDC 5-1415899-2
RZ03-1C3-D006 6VDC 5-1415899-3
RZ03-1C3-D012 12VDC 5-1415899-4
RZ03-1C3-D024 24VDC 5-1415899-5
RZ03-1C3-D048 48VDC 5-1415899-6
RZ03-1C4-D005 AgNi 90/10 5VDC 1-1415899-9
RZ03-1C4-D006 6VDC 2-1415899-0
RZ03-1C4-D009 9VDC 2-1415899-1
RZ03-1C4-D012 12VDC 2-1415899-2
RZ03-1C4-D015 15VDC 8-1415899-2
RZ03-1C4-D024 24VDC 2-1415899-3
RZ03-1C4-D048 48VDC 2-1415899-4
RZ03-1A4-D012-R 16A, pinning 5mm 1 form A (NO) AgNi 90/10 12VDC 7-1415899-5
RZ03-1A4-D024-R reinforced flux proof 24VDC 9-1415899-1
RZ03-1C4-D005-R 1 form C (CO) 5VDC 7-1415899-6
RZ03-1C4-D012-R 12VDC 7-1415899-7
RZ03-1C4-D024-R 24VDC 7-1415899-9
RZ03-1A3-D012-R 1 form A (NO) AgSnO212VDC 4-2158000-2
RZ0H-1A4-D012
16A, pinning 5mm,
High Performance 1 form A (NO) AgNi 90/10 12VDC 9-1415899-4
RZR3-1A4-D012
16A, pinning 5mm,
reinforced flux proof
and reflow solderable
1 form A (NO) AgNi90/10 12VDC tbd
RZR3-1C4-D012
16A, pinning 5mm,
reinforced flux proof
and reflow solderable
1 form C (CO) AgNi90/10 12VDC tbd
This list represents the most common types and does not show all variants covered by this datasheet.
Other types on request
Power PCB Relay RZ (Continued)
General Purpose Relays
PCB Relays