0334716002 Datasheet

molex one company )a world ol mnmalron W MX150 Sealed and Unsealed Connector System 3D Model Agplication Sgecilicalion ASr33472r10070H7001 (PDF) Drawin PDF Packaging Sgecificafion PK73130079037001 PDF 3D Model (PDF) Dalasheet PDF Product Specification P873347170007001 (PDF) RoHS Cenilicate of Compliance (PDF) Aoolicalion Sgecilication Asraa47271ooroo1 PDF EU ELV EU RoHS China RoHS 33471 REACH SVHC htto://uscar.org/guesI/Ieams/10/ElectricalrWiringr w W m MX150 Sealed and Unsealed Connector System Contact US 33471 33481 M m 343454001 w W
This document was generated on 08/16/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0334716002
Status: Active
Overview: MX150 Sealed and Unsealed Connector System
Description: MX150 Mat-Sealed Female Connector Assembly, Single Row, 6 Circuits, Keying
Option B, Light Gray
Documents:
3D Model Application Specification AS-33472-100-CH-001
(PDF)
Drawing (PDF) Packaging Specification PK-31300-903-001 (PDF)
3D Model (PDF) Datasheet (PDF)
Product Specification PS-33471-000-001 (PDF) RoHS Certificate of Compliance (PDF)
Application Specification AS-33472-100-001 (PDF)
General
Product Family Crimp Housings
Series 33471
Application Power, Wire-to-Wire
Comments No Connector Position Assurance (CPA)
More Detailed Tech Information http://uscar.org/guest/teams/10/Electrical-Wiring-
Component-Applications -Partnership
Overview MX150 Sealed and Unsealed Connector System
Product Name MX150
UPC 191130086221
Physical
Circuits (maximum) 6
Color - Resin Gray (Light)
Gender Receptacle
Glow-Wire Capable No
Keying to Mating Part Yes
Lock to Mating Part Yes
Material - Resin SPS/Nylon
Net Weight 11.372/g
Number of Rows 1
Packaging Type Partitioned Carton
Panel Mount No
Pitch - Mating Interface 3.50mm
Polarized to Mating Part Yes
Stackable No
Temperature Range - Operating -40° to +125°C
Material Info
Reference - Drawing Numbers
Application Specification AS-33472-100-001, AS-33472-100-CH-001
Packaging Specification PK-31300-903-001
Product Specification PS-33471-000-001
Sales Drawing SD-33471-0001-001, SD-33471-061-001
Series image - Reference only
EU ELV
Not Reviewed
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Reviewed
RoHS Phthalates Not Reviewed
Search Parts in this Series
33471 Series
Mates With
MX150 Sealed Single Row Male Connector
33481
Use With
MX150 Female Terminal 33012 , 33001
<br>MX150 Sealed Receptacle Cavity
Plug 343454001 <br>MX150 Backshell
349501210 , 349501220
This document was generated on 08/16/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION