VISHAY.
www.vishay.com/doc?99912
®
RoHS
cowum
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemushauom
www.v\shay.com/doc?91000
B2S, B4S, B6S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 1Document Number: 88893
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Miniature Glass Passivated Single-Phase
Surface Mount Bridge Rectifier
FEATURES
• UL recognition, file number E54214
• Saves space on printed circuit boards
• Ideal for automated placement
• Middle surge current capability
• Meets MSL level 1, per J-STD-020, LF maximum
peak of 260 °C
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, lighting ballaster, battery charger, home
appliances, office equipment, and telecommunication
applications.
MECHANICAL DATA
Case: TO-269AA (MBS)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked on body
Note
(1) On glass epoxy PCB mounted on 0.05" x 0.05" (1.3 mm x 1.3 mm) pads
PRIMARY CHARACTERISTICS
Package TO-269AA (MBS)
IF(AV) 0.5 A
VRRM 200 V, 400 V, 600 V
IFSM 30 A
IR5 μA
VF at IF = 0.5 A 1.0 V
TJ max. 150 °C
Diode variations Quad
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL B2S B4S B6S UNIT
Device marking code B2 B4 B6
Maximum repetitive peak reverse voltage VRRM 200 400 600 V
Maximum RMS voltage VRMS 140 280 420 V
Maximum DC blocking voltage VDC 200 400 600 V
Maximum average forward output rectified current on
glass-epoxy PCB (fig. 1) IF(AV) 0.5
(1) A
Peak forward surge current 10 ms single half sine-wave
superimposed on rated load IFSM 30 A
Rating for fusing (t < 8.3 ms) I2t5.0A
2s
Operating junction and storage temperature range TJ, TSTG - 55 to + 150 °C
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL VALUES UNIT
Maximum instantaneous forward
voltage per diode IF = 0.5 A VF 1.0 V
Maximum DC reverse current at rated
DC blocking voltage per diode
TA = 25 °C IR 5.0 μA
TA = 125 °C 100
Typical junction capacitance per diode 4.0 V, 1 MHz CJ 13 pF