BX310x Specification Datasheet

mMUflNHH“ , ”WM ,, = III-3| v SIERRA = III-1" 'W'W‘RELESS' EIIII‘ . : IIII“ BX Serles - \ nusnnm‘, -’-Yfix EERRA WIRELESS"
AirPrime BX310x Wi-Fi/BT
Module
Product Technical Specification
41111444
Rev 2
Product Technical Specification
Rev 2 Oct.17 2 41111444
Important
Notice Due to the nature of wireless communications, transmission and reception of data can
never be guaranteed. Data may be delayed, corrupted (i.e., have errors) or be totally
lost. Although significant delays or losses of data are rare when wireless devices such
as the Sierra Wireless modem are used in a normal manner with a well-constructed
network, the Sierra Wireless modem should not be used in situations where failure to
transmit or receive data could result in damage of any kind to the user or any other
party, including but not limited to personal injury, death, or loss of property. Sierra
Wireless accepts no responsibility for damages of any kind resulting from delays or
errors in data transmitted or received using the Sierra Wireless modem, or for failure
of the Sierra Wireless modem to transmit or receive such data.
Safety and
Hazards Do not operate the Sierra Wireless modem in areas where blasting is in progress,
where explosive atmospheres may be present, near medical equipment, near life
support equipment, or any equipment which may be susceptible to any form of radio
interference. In such areas, the Sierra Wireless modem MUST BE IN AIRPLANE
MODE OR POWERED OFF. The Sierra Wireless modem can transmit signals that
could interfere with this equipment.
Do not operate the Sierra Wireless modem in any aircraft, whether the aircraft is on
the ground or in flight. In aircraft, the Sierra Wireless modem MUST BE IN
AIRPLANE MODE OR POWERED OFF. When operating, the Sierra Wireless modem
can transmit signals that could interfere with various onboard systems.
Note: Some airlines may permit the use of cellular phones while the aircraft is on the ground
and the door is open. Sierra Wireless modems may be used at this time.
The driver or operator of any vehicle should not operate the Sierra Wireless modem
while in control of a vehicle. Doing so will detract from the driver or operator's control
and operation of that vehicle. In some states and provinces, operating such
communications devices while in control of a vehicle is an offence.
Limitation of
Liability The information in this manual is subject to change without notice and does not
represent a commitment on the part of Sierra Wireless. SIERRA WIRELESS AND ITS
AFFILIATES SPECIFICALLY DISCLAIM LIABILITY FOR ANY AND ALL DIRECT,
INDIRECT, SPECIAL, GENERAL, INCIDENTAL, CONSEQUENTIAL, PUNITIVE OR
EXEMPLARY DAMAGES INCLUDING, BUT NOT LIMITED TO, LOSS OF PROFITS
OR REVENUE OR ANTICIPATED PROFITS OR REVENUE ARISING OUT OF THE
USE OR INABILITY TO USE ANY SIERRA WIRELESS PRODUCT, EVEN IF
SIERRA WIRELESS AND/OR ITS AFFILIATES HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGES OR THEY ARE FORESEEABLE OR FOR
CLAIMS BY ANY THIRD PARTY.
Notwithstanding the foregoing, in no event shall Sierra Wireless and/or its affiliates
aggregate liability arising under or in connection with the Sierra Wireless product,
regardless of the number of events, occurrences, or claims giving rise to liability, be in
excess of the price paid by the purchaser for the Sierra Wireless product.
Preface
Rev 2 Oct.17 3 41111444
Patents This product may contain technology developed by or for Sierra Wireless Inc. This
product is manufactured or sold by Sierra Wireless Inc. or its affiliates under one or
more patents licensed from MMP Portfolio Licensing.
Copyright ©2017 Sierra Wireless. All rights reserved.
Trademarks Sierra Wireless®, AirPrime®, AirLink®, AirVantage® and the Sierra Wireless logo are
registered trademarks of Sierra Wireless, Inc.
Windows® and Windows Vista® are registered trademarks of Microsoft Corporation.
Other trademarks are the property of their respective owners.
Contact
Information
Revision
History
Sales information and technical
support, including warranty and returns Web: sierrawireless.com/company/contact-us/
Global toll-free number: 1-877-687-7795
6:00 am to 5:00 pm PST
Corporate and product information Web: sierrawireless.com
Revision
number Release date Changes
1August 2017 Creation (limited release)
2October 2017 General release
—>>I
Rev 2 Oct.17 4 41111444
Contents
1: Introduction . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
1.1 Module Variants . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
1.2 General RF/Software Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
1.2.1 Wi-Fi . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
1.2.2 Bluetooth . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
1.2.3 Interfaces . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
1.2.4 Configuration Utility . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
1.3 General Hardware Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
1.3.1 Physical Dimensions and Connection Interface . . . . . . . . . . . . . . . . . . . . . . . .9
2: Functional Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
2.1 Architecture . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
2.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
3: Technical Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .15
3.1 Environmental . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .15
3.2 Power Supply Ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .15
3.2.1 Power Management . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
3.2.2 Current Consumption . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
3.3 RF . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .18
3.3.1 Generic Radio . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .18
3.3.2 Wi-Fi Radio . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .18
3.3.3 Bluetooth Radio . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .19
3.4 Electrical Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .20
3.4.1 Absolute Maximum Ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .20
3.5 Mechanical . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .20
3.6 Mechanical Drawings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .20
3.7 Antenna . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .22
4: Interfaces Specification . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .23
4.1 Overview . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .23
4.2 UART . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .23
Contents
Rev 2 Oct.17 5 41111444
4.3 ADC . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .24
4.4 Voltage Measurement . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
4.5 I2C Interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
4.5.1 Application . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
4.6 I2S Interface (Digital Audio) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
4.7 General Purpose Input/Output (GPIO) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
4.8 SPI Bus . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
4.9 Secure Digital IO (SDIO) Interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
4.10 Module Enable . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
4.11 Clock . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .29
4.12 PWM . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 29
5: Regulatory Certifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 30
United States . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 30
Canada . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .31
Bluetooth Qualification Program (BQP) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 31
6: Pinout . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 32
6.1 Pin Configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
6.2 Pin Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
7: Abbreviations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .37
—>>I
Rev 2 Oct.17 6 41111444
List of Figures
Figure 2-1: AirPrime BX310x Application Schematic. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
Figure 2-2: Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Figure 3-1: AirPrime BX3100 Mechanical Drawing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
Figure 3-2: AirPrime BX3105 Mechanical Drawing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
Figure 4-1: Example of I2C Bus Application . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
Figure 6-1: Pin Configuration (Bottom View) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
—>>I
Rev 2 Oct.17 741111444
List of Tables
Table 1-1: Supported RF Frequencies. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Table 1-2: AirPrime BX310x Dimensions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
Table 1-3: LGA Pad Types . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Table 2-1: AirPrime BX310x Capabilities. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Table 3-1: Environmental Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
Table 3-2: Power Supply Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
Table 3-3: Power ModesDescriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
Table 3-4: Power ModesTypical Current Consumption. . . . . . . . . . . . . . . . . . . . . . . . . 16
Table 3-5: RF Current Consumption Specifications. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
Table 3-6: Generic Radio Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
Table 3-7: Generic Radio Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
Table 3-8: Generic Radio Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
Table 3-9: Absolute Maximum Ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
Table 3-10: Recommended Operating Conditions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
Table 4-1: UART0 Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
Table 4-2: ADC Interface Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
Table 4-3: Voltage-measurement GPIO Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
Table 4-4: I2C Interface Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
Table 4-5: I2S Interface Pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
Table 4-6: GPIO Pins (Dedicated) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
Table 4-8: SPI Pin Descriptions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
Table 4-7: GPIO Pins (Alternate function) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
Table 4-9: SDIO Pin Descriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
Table 4-10: Enable Pin Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 28
Table 6-1: Pin Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
Table 7-1: Acronyms and Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 37
Rev 2 Oct.17 8 41111444
1
1: Introduction
This document defines and illustrates the AirPrime BX310x (BX3100, BX3105) Wi-Fi/
BT Host-less module’s high-level product features, interfaces, and hardware features
(including electrical and mechanical performance criteria).
1.1 Module Variants
AirPrime BX310x module variants include:
AirPrime BX3100External antenna connection
AirPrime BX3105Embedded antenna
1.2 General RF/Software Features
The AirPrime BX310x is a low-power, small form-factor self-contained Wi-Fi/
Bluetooth (Wi-Fi/BT) module.
With an embedded software suite, the BX310x is an ideal solution for developers who
want to quickly and cost-effectively integrate Wi-Fi/BT functionality into their products.
The following table summarizes the module’s supported wireless frequencies:
1.2.1 Wi-Fi
The AirPrime BX310x supports 2.4 GHz Wi-Fi operation. Key features include:
TCP/IP
802.11 b/g/n/e/i
Connection methodsBSS STA, SoftAP, Wi-Fi Direct (Wi-Fi P2P)
Transmit powerAdjustable, up to 21 dBm (maximum)
For a list of additional supported Wi-Fi functionality, protocols, and features, see
Features on page 12.
1.2.2 Bluetooth
The AirPrime BX310x supports 2.4 GHz Bluetooth classic and BLE operation. Key
features include:
Bluetooth v4.2 BR/EDR and BLE compliant
SPP (Serial Port Profile)
For a list of additional supported Bluetooth functionality, protocols, and features, see
Features on page 12.
Table 1-1: Supported RF Frequencies
Technology RF band Notes
Wi-Fi 2.4GHz (2.400–2.485 GHz)
802.11b/g/n/e/i
Max data rateMCS7 HT40 150 Mbps
Bluetooth v4.2 BR/EDR and BLE compliant
Introduction
Rev 2 Oct.17 9 41111444
1.2.3 Interfaces
The AirPrime BX310x provides the following interfaces and peripheral connectivity:
Power supplySee Power Supply Ratings on page 15.
RFSee RF on page 18.
UART serial linkSee UART on page 23.
ADCSee ADC on page 24.
Voltage measurementSee Voltage Measurement on page 24.
I2C—See I2C Interface on page 24.
Digital audio (I2S)See I2S Interface (Digital Audio) on page 26.
GPIOsSee General Purpose Input/Output (GPIO) on page 26.
SPI busSee SPI Bus on page 27.
SDIOSee Secure Digital IO (SDIO) Interface on page 28.
Module enableSee Module Enable on page 28.
System clock outputsSee Clock on page 29.
PWMSee PWM on page 29.
1.2.4 Configuration Utility
The AirPrime BX310x includes a browser-based utility for device configuration. For
usage details, refer to the AirPrime BX Series Development Kit User Guide available
at source.sierrawireless.com (forthcoming).
1.3 General Hardware Features
1.3.1 Physical Dimensions and Connection
Interface
AirPrime BX310x modules are compact, robust, fully shielded and labeled modules
with the dimensions noted in Table 1-2.
The AirPrime BX310x module is an LGA form factor device. All electrical and
mechanical connections are made through the 70 Land Grid Array (LGA) pads on the
bottom side of the PCB. (See Figure 6-1 on page 33 for details.)
Table 1-2: AirPrime BX310x Dimensionsa
a. Dimensions are accurate as of the release date of this document.
Parameter
Nominal
Tolerance UnitsBX3100b
b. BX3100 is a CF3 xSmall module, which belongs to the Common Flexible Form Factor (CF3)
family of WWAN modules
BX3105
Length 11.5 13.5 ±0.10 mm
Width 9.5 11.5 ±0.10 mm
Thickness 2.4 2.4 ±0.20 mm
Weight TBD TBD TBD g
Product Technical Specification
Rev 2 Oct.17 10 41111444
The LGA pads have the following distribution:
Table 1-3: LGA Pad Types
Pad Type/Quantity Dimensions Pitch
Signal Pads 54 outer pads 0.75x0.35 mm 0.65 mm
Ground Pads 16 inner pads 1.0x1.0 mm 1.83 mm/1.48 mm
, A A r’H 1J7 x A m $88 H“ ‘ HHHHHHHLH
Rev 2 Oct.17 11 41111444
2
2: Functional Specifications
2.1 Architecture
The following figure presents an overview of the AirPrime BX310x module’s internal
architecture and external interfaces.
Figure 2-1: AirPrime BX310x Application Schematic
UART0_CTS_GPIO(19)
UART0_TXD
UART0_RTS_GPIO(22)
UART0_RXD
SD_CMD_GPIO(15)_HSPICS0
SD_DATA2_GPIO(12)_HSPIQ
SD_CLK_GPIO(14)_HSPICLK
SD_DATA3_GPIO(13)_HSPID
SD_DATA1_GPIO(4)_HSPIHD
SD_DATA0_GPIO(2)_HSPIWP
GPIO(23)_I2C1_SCL
GPIO(25)_I2C1_SDA
GPIO(16)_I2C2_SDA
GPIO(17)_I2C2_SCL
VDD_PADS3V3 3V3
GPIO(5)
GPIO(36)_SENSOR_VP
GPIO(37)_SENSOR_CAPP
GPIO(38)_SENSOR_CAPN
GPIO(39)_SENSOR_VN
GPIO(34)_VDET_1
GPIO(35)_VDET_2
I2S_LRCLK_GPIO(18)
I2S_MCLK_GPIO(0)
I2S_DI_GPIO(32)
I2S_DO_GPIO(33)
I2S_BCLK_GPIO(26)
VGPIO
2k2
R1
VDD_PADS
2k2
R2
UART Interface
0
K
D
P
K
D
P
SDIO Interface
Primary I2C Interface
Secondary I2C Interface / Spare GPIOs
Voltage/Current Measurement Interface
I2S Audio Interface
GPIO(23)_I2C1_SCL
GPIO(25)_I2C1_SDA
I2C Pull Resistors
OUT 2
IN
1
GND
3GND 4
2.45GHz
F1
BX3100 requires external filtering to provide harmonic rejection
and in situations where co-locating with LTE or cellular radios
BX3105 uses an internal PIFA Antenna leave Pin 40 unconnected
Voltage Domains
VDD_3V3_RF (2.3V to 3.6V) Analogue Supply
VDD_3V3_PA (2.3V to 3.6V) Power Amplifier Supply
VDD_PADS_BB (1.8V to 3.3V) Digital IO Supply
VGPIO(3.3V) Internal Interface Reference Voltage Output
Note VGPIO provides voltage reference for the internal SPI FLASH Interface & GPIOs 16 & 17
ENABLE
2k2
R3
VGPIO
2k2
R4
I2C Pull Resistors
GPIO(16)_I2C2_SDA
GPIO(17)_I2C2_SCL
(If Used)
NC
1
NC
6
EN 37
GND
39
GPIO(27) 3
NC
3
BX310x Dual Mode Wi-Fi & BT Module(s)
GPIO(36)_SENSOR_VP 31
SD_CMD_GPIO(15)_HSPICS0 42
NC
7
UART0_RTS_GPIO(22) 2
NC
8
UART0_CTS_GPIO(19) 3
UART0_TXD 4
UART0_RXD 5
GPIO(23)_I2C1_SCL 9
GPIO(5) 14
NC
23 NC
22
I2S_DO_GPIO(32) 24
NC
15
I2S_MCLK_GPIO(0) 16
GPIO(35)_VDET_2 19
NC
20
NC
21
SD_DATA2_GPIO(12)_HSPIQ 43
I2S_LRCLK_GPIO(18) 26
I2S_BCLK_GPIO(26) 27
GND
28
SD_DATA3_GPIO(13)_HSPIID 45
SD_CLK_GPIO(14)_HSPICLK 44
NC
29
SD_DATA0_GPIO(2)_HSPIWP 46
NC
11 NC
10
GPIO(34)_VDET_1 18
GPIO(25)_I2C1_SDA 17
NC
12
GND
41
GPIO(37)_SENSOR_CAPP 32
GND
30
NC
13
VGPIO 33
GPIO(39)_SENSOR_VN 36
RF_MAIN (BX3100)
40
(BX3100 LGA70 9.5mm x 11.5mm)
I2S_DI_GPIO(33) 25
GPIO(38) SENSOR_CAPN 34
SD_DATA1_GPIO(4)_HSPIHD 47
NC
48
NC
49
VDD_3V3_RF 50
VDD_3V3_PA 51
VDD_PADS_BB 52
GPIO(16)_I2C2_SDA 53
GPIO(17)_I2C2_SCL 54
GND
55
GND
56
GND
57
GND
58
GND
59
GND
60
GND
61
GND
62
GND
63
GND
64
GND
65
GND
66
GND
67
GND
68
GND
69
GND
70
(BX3105 LGA70 13.5mm x 11.5mm)
NC (BX3105)
40 {
VDD_PADS_BB
{
VGPIO
VDD_PADS_BB {
{
VDD_PADS_BB
{
VDD_PADS_BB
{
VDD_PADS_BB
VDD_PADS_BB
VDD_PADS_BB {
{
U?
BX310x Module Schematic Symbol
GPIO(27) Spare GPIO
Product Technical Specification
Rev 2 Oct.17 12 41111444
Figure 2-2: Block diagram
2.2 Features
Table 2-1 summarizes the AirPrime BX310x module’s RF (Wi-Fi and Bluetooth),
Power, software, and hardware capabilities.
Note: Table contents are preliminary and subject to change.
SPI
UART
SDIO
I2S
I2C
ADC
GPIO
PWM
Bluetooth Link
Controller
Wi-Fi MAC
Bluetooth
Baseband
Wi-Fi Baseband
RF Transceiver
Reference
Clock
Generator
RF Front End
2x Xtensa® 32-bit LX6
Microprocessors
ROM
SRAM
Cryptographic hardware acceleration
SHA AESRSA RNG
32Mb Flash
40MHz XTAL
PMU ULP Co-
Processor
Recovery
Memory
Analog Wi-Fi Bluetooth RTC Domain Core & Memory Security I/O
Table 2-1: AirPrime BX310x Capabilities
Feature Description
Module
Secure boot
Secure update
FOTA (Firmware update Over The Air)
Sierra Wireless AirVantage support
CF3-compliant footprint (BX3100)
Functional Specifications
Rev 2 Oct.17 13 41111444
Wi-Fi
Protocols:
·802.11 b/g/n/e/i
·802.11 n (2.4 GHz), up to 150 Mbps; MCS0-7 in 20/40 MHz bandwidths
·Receiving STBC (Space-time Block Code) 2x1
·802.11 e: QoS for wireless multimedia technology
·Additional 802.11i security features (pre-authentication, TSN, etc.)
·WMM-PS, UAPSD
·A-MPDU, A-MSDU aggregation
·Block ACK (RTS/CTS/ACK/BA)
·Fragmentation/defragmentation
·CCMP (CBC-MAC, counter model), TKIP (MIC, RC4), WAPI (SMS4), WEP
(RC4), CRC
·Frame encapsulation (802.11h/RFC 1042)
·Pre-authentication, TSN
Supported channels1–14
AutoconnectionAfter device reset, automatically connects to available AP
based on previous configuration
Infrastructure BSS Station mode/SoftAP mode: AP mode, STA mode,
concurrent AP/STA mode
Up to 8 simultaneous Wi-Fi clients
IP configurationIP address in STA mode via DHCP or static assignment
Authentication (security) modes: WPA, WPA2, WPA/WPA2, WPA2 Enterprise
UMA-compliant and certified
Open interface for various upper layer authentication schemes over EAP (e.g.
TLS, PEAP, LEAP, SIM, AKA, customer-specific)
Adaptive rate fallback algorithm
Automatic retransmission/response on slow hosts
Table 2-1: AirPrime BX310x Capabilities (Continued)
Feature Description
Product Technical Specification
Rev 2 Oct.17 14 41111444
Bluetooth
Bluetooth v4.2 BR/EDR and BLE compliant
Supported channels: BT Classic0–78; BLE0–39
Supported v4.2 modes: BR (Basic Rate); EDR (Enhanced Data Rate); LE (Low
Energy)
BT classic mandatory features
BT low-energy mandatory features
Class 1/Class 2/Class 3 transmitter without external power amplifier
Class 1 operation without external PA
Enhanced power control (>30 dB dynamic control range)
+10 dBm transmitting power
NZIF receiver with -98 dBm sensitivity
Modulationp/4 DQPSK, 8 DPSK
ACL, SCO, eSCO, AFH
Adaptive Frequency Hopping (AFH)
BT 4.2 controller and host stack
Service Discover Protocol (SDP)
General Access Profile (GAP)
Security Manage Protocol (SMP)
Bluetooth Low Energy (BLE)
ATT/GATT
BLE Beacon
SPP, RFCOMM
Profiles: SPPAutoconnectionAfter device reset, automatically connects to
available AP based on previous configuration.
UART features: GATT profiles, Data transfer (HTTP, HTTPS, MQTT, TCP/
UDP), Define personal services
RolesSimultaneous Central (access point)/Peripheral (client)
Simultaneous connections:
·Up to 7 (total) simultaneous connections, including up to 3 BLE connections
·Simultaneous BT Classic and BLE connections
PCM/I2S
Configuration
Device configuration methods:
Built-in web-based configuration utility. See Configuration Utility on page 9.
AT commands available over UART, Wi-Fi, and BT links. Refer to AirPrime
BX310x AT Command Reference at source.sierrawireless.com.
Security
All standard IEEE802.11 security features, including WFA, WPA/WPA2, WAPI
Secure boot
Flash encryption
Cryptographic hardware acceleration: AES, HASH (SHA-2) library, RSA, ECC,
Random Number Generator (RNG)
Power management Multiple power modes to reduce power consumption: Active, Radio off, Light sleep,
Deep sleep, Hibernation
Sleep Patterns: Association sleep pattern, ULP sensor-monitored pattern
Table 2-1: AirPrime BX310x Capabilities (Continued)
Feature Description
Rev 2 Oct.17 15 41111444
3
3: Technical Specifications
3.1 Environmental
The environmental specifications for operation and storage of the AirPrime BX310x
are defined in Table 3-1.
3.2 Power Supply Ratings
DC power is supplied via the pins described in Table 3-2 on page 15.
Note: Operation above the maximum specified operating voltage (see Table 3-10 on page 20)
is not recommended, and specified typical performance or functional operation of the device is
neither implied nor guaranteed.
Table 3-1: Environmental Specifications
Parameter Range
Ambient Operating Temperature -40°C to +85°C
Ambient Storage Temperature -40°C to +105°C
(Recommended)
Ambient Humidity TBD
Table 3-2: Power Supply Pins
Pin Name Voltage Direction Function
33 VGPIO 3.3V Output Supply voltage reference for secondary
I2C interface (pins 53/54)
50 VDD_3V3_RF 2.7–3.6V Input RF/Analog signal power supply
51 VDD_3V3_PA 2.7–3.6V Input Internal Power Amplifier power supply
52 VDD_3V3_BB 1.8–3.3V Input Baseband/Digital I/O power supply
Product Technical Specification
Rev 2 Oct.17 16 41111444
3.2.1 Power Management
The AirPrime BX310x switches between several power modes to minimize current
consumption. The following tables describe these modes and their typical current
consumption:
3.2.2 Current Consumption
Current consumption measurements are conducted at the module antenna port with
3.0 V supply at 25C ambient temperature.
Table 3-3: Power ModesDescriptions
Power Mode CPU Wi-Fi/BT
radio/
baseband
RTC ULP co-
processor Notes
Active On On On On Fully functional
Radio off On Off On On
Light sleep Pause Off On On Wake up events will wake the module.
Deep sleep Off Off On On/Off Connection data stored in RTC memory
Hibernate Off Off Off Off Only RTC timer or specific RTC GPIOs
can wake the module.
Table 3-4: Power ModesTypical Current Consumption
Power Mode Description Current Consumption
Active (RF on)
Wi-Fi Tx packet 13 dB~21 dBm 160~260 mA
Wi-Fi/BT Tx packet 0 dBm 120 mA
Wi-Fi/BT Rx and listening 80~90 mA
Association sleep patter (by Light-sleep) 0.9 mA@DTIM3, 1.2 mA@DTIM1
Modem-sleep CPU is powered on.
Max speed: 20 mA
Normal speed: 5~10 mA
Slow speed: 3 mA
Light-sleep -0.8 mA
Deep-sleep
ULP processor powered on 0.15 mA
ULP sensor-monitored pattern 25 A @ 1% duty
RTC timer + RTC memory 10 A
Hibernation RTC timer only 5A
Technical Specifications
Rev 2 Oct.17 17 41111444
All transmitter measurements are based on 90% duty cycle and continuous transmit
mode.
Table 3-5: RF Current Consumption Specifications
Mode Min Typ Max Unit
Transmit 802.11b, DSSS 1 Mbps, POUT=+18.0 dBm -225 -mA
Transmit 802.11b, CCK 11 Mbps, POUT=+18.0 dBm -205 -mA
Transmit 802.11g, OFDM 54 Mbps, POUT = +14 dBm -160 -mA
Transmit 802.11n, MCS7 HT20, POUT=+11.5 dBm -152 -mA
Transmit 802.11n, MCS7 HT40, POUT=+11.5 dBm -152 -mA
Receive 802.11b, packet length=1024 byes, -80 dBm -85 -mA
Receive 802.11g, packet length=1024 bytes, -70 dBm -85 -mA
Receive 802.11n HT20, packet length=1024 bytes, -65 dBm -80 -mA
Receive 802.11n HT40, packet length=1024 bytes, -65 dBm -80 -mA
Power Save, DTIM 1 TBD mA
Power Save, DTIM 3 TBD mA
Power Save, DTIM 10 TBD mA
Continuous Transmit Bluetooth 1 Mbps TBD mA
Continuous Transmit Bluetooth 2 Mbps TBD mA
Continuous Transmit Bluetooth 3 Mbps TBD mA
Continuous Bluetooth Receive TBD mA
1.28 sec page scan (non-interlaced) TBD mA
1.28 sec LE ADV TBD mA
1.28 sec Sniff as master TBD mA
1.28 sec Sniff as slave TBD mA
Modem Sleep 10 mA
Light Sleep 0.8 mA
Deep Sleep 25 A
Hibernation 5A
Product Technical Specification
Rev 2 Oct.17 18 41111444
3.3 RF
3.3.1 Generic Radio
Measurements conducted at 25C ambient temperature.
3.3.2 Wi-Fi Radio
Measurements conducted at 25C ambient temperature.
Table 3-6: Generic Radio Characteristics
Description Min Typ Max Unit
BX3100 RF Port Impedance 50
Frequency Band 2.4 2.45 2.485 GHz
BX3105 Antenna Gain TBD dBi
Table 3-7: Generic Radio Characteristics
Description Min Typ Max Unit
Transmit 802.11b, CCK 11 Mbps, Output Power, EVM and
Mask Compliant 18.0 dBm
Transmit 802.11g, OFDM 54 Mbps, Output Power, EVM and
Mask Compliant 14.0 dBm
Transmit 802.11n, MCS7 HT20 72.2 Mbps, Output Power,
EVM and Mask Compliant 11.5 dBm
Transmit 802.11n, MCS7 HT40 135 Mbps, Output Power,
EVM and Mask Compliant 11.5 dBm
Receiver Sensitivity 11b DSSS, 1 Mbps TBD dBm
Receiver Sensitivity 11b CCK, 11 Mbps TBD dBm
Receiver Sensitivity 11g OFDM, 6 Mbps TBD dBm
Receiver Sensitivity 11g OFDM, 54 Mbps TBD dBm
Receiver Sensitivity 11n HT20 OFDM, 72.2 Mbps TBD dBm
Receiver Sensitivity 11n HT40 OFDM, 135 Mbps TBD dBm
BX3100 Harmonics 2F0 -35 dBm
BX3100 Harmonics 3F0 -50 dBm
Technical Specifications
Rev 2 Oct.17 19 41111444
3.3.3 Bluetooth Radio
Measurements conducted at 25C ambient temperature.
Table 3-8: Generic Radio Characteristics
Description Min Typ Max Unit
Transmit Power BR 1 Mbps, ACR & Modulation Compliant TBD dBm
Transmit Power BR 2 Mbps, ACR & Modulation Compliant TBD dBm
Transmit Power BR 3 Mbps, ACR & Modulation Compliant TBD dBm
Transmit Power LE 1 Mbps, ACR & Modulation Compliant TBD dBm
Receiver Sensitivity BR 1 Mbps TBD dBm
Receiver Sensitivity EDR 2 Mbps TBD dBm
Receiver Sensitivity EDR 3 Mbps TBD dBm
Receiver Sensitivity LE 1 Mbps TBD dBm
Out-of-band blocking performance 30 MHz~2000 MHz TBD dBm
Out-of-band blocking performance 2500 MHz~3000 MHz TBD dBm
Out-of-band blocking performance 3000 MHz~12.5 GHz TBD dBm
Product Technical Specification
Rev 2 Oct.17 20 41111444
3.4 Electrical Specifications
3.4.1 Absolute Maximum Ratings
3.5 Mechanical
3.6 Mechanical Drawings
The AirPrime BX310x module’s LGA footprint is a 70-pad array of copper pads (see
Physical Dimensions and Connection Interface on page 9). The following drawings
illustrate the device footprint and dimensions.
Table 3-9: Absolute Maximum Ratings
Parameter Min Max Units
VIL Input low voltage -0.3 0.25VIO V
VIH Input high voltage 0.75VIO 3.3 V
IIL Input leakage current -50 nA
VOL Output low voltage -0.1VIO V
VOH Output high voltage 0.8VIO - V
Cpad Input pin capacitance - 2 pF
VIO VDDIO 1.8 3.3 V
IMAX Maximum drive capability -12 mA
TSTR Storage temperature range -40 150 C
Table 3-10: Recommended Operating Conditions
Parameter Min Typ Max Units
VBAT Battery regulator supply voltage 2.8 3.3 3.6 V
VIO I/O supply voltage 1.8 3.3 3.3 V
TOPR Operating temperature range -40 -85 C
VIL CMOS low level input voltage 0 - 0.3VIO V
VIH CMOS high level input voltage 0.7VIO - VIO V
VTH CMOS threshold voltage -0.5VIO - V
JEEVEQAEDEEEDL DJ 0 H. H. H. H. LVDDQD%DD
Technical Specifications
Rev 2 Oct.17 21 41111444
Note: Dimensions in Figure 3-1 and Figure 3-2 are preliminary and subject to change.
Figure 3-1: AirPrime BX3100 Mechanical Drawing
11.5mm ± 0.1mm
9.5mm ± 0.1mm
2.4mm ± 0.2mm
X
X
X
m
X
m
X
m
X
mm
m
0.65mm0.35mm
0.75mm
0.30mm
0.67mm
0.5mm
0.25mm
1.825mm
1.475mm
1.0mm
1.0mm
Signal Pad Detail
0.35mm
0.75mm
0.05mm R
Ground Pad Detail
1mm
1mm
Pin 1 Pin 14
1.35mm
Pin 28
Pin 42
SMD
NSMD
J U 1 J J imammmmmmummmmfi m Dmmm WDDWDDM D WE Dmimrwx ‘fiWr :%mm rum— ETDDD mam Do 025mm
Product Technical Specification
Rev 2 Oct.17 22 41111444
Figure 3-2: AirPrime BX3105 Mechanical Drawing
3.7 Antenna
The AirPrime BX3100 uses an LGA pad (pin 40RF_MAIN), which the application
must connect to an external antenna.
The AirPrime BX3105 includes an integrated PCB antenna. Leave the LGA pad
(pin 40) unconnected.
11.5mm ± 0.1mm
13.5mm ± 0.1mm
2.4mm ± 0.2mm
X
X
X
m
X
m
X
m
X
m
m
m
0.65mm
0.35mm
0.75mm
0.30mm
0.67mm
0.5mm
0.25mm
1.825mm
1.475mm
1.0mm
1.0mm
Signal Pad Detail
0.35mm
0.75mm
0.05mm R
Ground Pad Detail
1mm
1mm
Pin 1 Pin 14
1.35mm
Pin 28
Pin 42
SM D
NSM D
1mm ± 0.1mm
8.6mm ± 0.1mm
8.6mm ± 0.1mm
Rev 2 Oct.17 23 41111444
4
4: Interfaces Specification
4.1 Overview
This section describes the interfaces supported by the AirPrime BX310x embedded
module and provides specific voltage, timing, and circuit recommendations for each
interface.
4.2 UART
The AirPrime BX310x provides one UART interface for asynchronous communication
between the AirPrime BX310x module and a host device (e.g. a PC or host
processor):
UART04-wire, RS-232-compliant interface
Note: Up to two additional UART interfaces can be added by configuring GPIOs using AT
commands.
Flow control is managed using:
RTS/CTS signals (This method is required for higher UART interface speeds.)
or
Software XON/XOFF
Table 4-1 on page 23 describes the signals used for UART0.
Note: UART signals are named with respect to the module, and directions are listed with
respect to the module. For example, UART0_RXD is an output from the module to the host.
Table 4-1: UART0 Pinsa
Pin Interface Name Direction Function Voltage Level
2
UART0
UART0_RTS IReady To Send, flow control
VDD_PADS_BB
3UART0_CTS OClear To Send, flow control
4UART0_TXD ITransmit Data
5UART0_RXD OReceive Data
a. If UART0 pins are not used, leave open.
Product Technical Specification
Rev 2 Oct.17 24 41111444
4.3 ADC
The AirPrime BX310x provides two general purpose ADC (Analog to Digital
Converter) inputs that are used to measure analog voltages.
4.4 Voltage Measurement
The AirPrime BX310x supports the measurement of analog voltages using the
following methods:
ADCsTwo input pins that can be used for direct voltage measurements. See
ADC on page 24.
Combination of four GPIOs and external capacitorsSmall analog signals can
be measured by configuring (using AT commands) the pins in Table 4-3 below to
support a low-noise programmable gain amplifier with the addition of external
270 pF capacitors between pins 31/32 and pins 34/36. The internal ULP-copro-
cessor is also designed to measure the voltages while operating in the sleep
mode, to enable low power consumption; the CPU can be woken up by a
threshold setting and/or via other triggers.
4.5 I2C Interface
The AirPrime BX310x module provides two I2C (Inter-Integrated Circuit) dedicated
serial ports (bus interface) based on [8] The I2C Bus Specification, Version 2.1,
January 2000 (Phillips Semiconductor document number 9398 393 40011).
Table 4-2: ADC Interface Pinsa
a. Leave open any pins that are not used.
Pin Signal name Directionb
b. Signal direction with respect to the module.
Function Voltage Level
18 VDET_1 IAnalog to Digital Converter VDD_PADS_BB
19 VDET_2 I
Table 4-3: Voltage-measurement GPIO Pinsa
a. Leave open any pins that are not used.
Pin Signal Name Directionb
b. Signal direction with respect to the module.
Voltage level
31 SENSOR_VP I
VDD_PADS_BB
32 SENSOR_CAPP I
34 SENSOR_CAPN I
36 SENSOR_VN I
Interfaces Specification
Rev 2 Oct.17 25 41111444
The interfaces use the pins indicated in Table 4-4.
This implementation of the I2C interface includes the following characteristics:
Supported voltage:
·Primary I2C (1.8 V/3.3 V, configurable)
·Secondary I2C (3.3 V)
Standard-mode interfaceData transfer rates up to 100 kbit/s
Fast-mode interfaceData transfer rates up to 400 kbit/s)
Master mode operation
Addressing modes7-bit; 10-bit; Dual addressing mode
External 2.2 k pull-up resistors must be applied to I2C signals (see Figure 4-1 on
page 25).
For I2C bus details, including I2C bus waveform and timing details, refer to the
I2C Bus Specification.
4.5.1 Application
Figure 4-1: Example of I2C Bus Application
Table 4-4: I2C Interface Pinsa
a. Leave open any pins that are not used.
Pin Signal name Direction Function Voltage Level
9I2C1_SCL I/O Primary I2C interface VDD_PADS_BB
17 I2C1_SDA I/O Primary I2C interface
53 I2C2_SDA I/O Secondary I2C interface VGPIO
54 I2C2_SCL I/O Secondary I2C interface
AirPrime BX310x
Wi-Fi/BT Module Customer
Application
I2C1_SDA
I2C1_SCL 2.2K 2.2K
VDD_PADS_BB
I2C2_SCL
I2C2_SDA 2.2K
VGPIO
2.2K
Product Technical Specification
Rev 2 Oct.17 26 41111444
4.6 I2S Interface (Digital Audio)
Note: Interface support is forthcoming.
The AirPrime BX310x provides a 4-wire I2S (digital audio) interface that can be used
to transfer serial digital audio to or from an external stereo DAC/ADC, and supports
the following features:
ModesMaster, Slave
Transmission formatFull duplex, Half duplex
Resolution (bits per frame)8, 16, 32, 40, 48
ChannelsInput, Output
Bit clock10 kHz–40 MHz
Supported audio interfaces (forthcoming)PDM (Pulse Density Modulation),
BT PCM (Pulse Code Modulation)
The interface uses the pins indicated in Table 4-5.
4.7 General Purpose Input/Output (GPIO)
The AirPrime BX310x defines several GPIOs for customer use, as described in
Table 4-6 and Table 4-7.
Note: The pins carrying the ‘Alternate function’ GPIOs are multi-function. The alternate inter-
faces (SDIO or SPI) can be selected via an AT command.
Table 4-5: I2S Interface Pinsa
a. Leave open any pins that are not used.
Pin Signal name Directionb
b. Signal direction with respect to the module.
Function Voltage Level
16 I2S_MCLK OI2S MasterClock
VDD_PADS_BB
24 I2S_DO OI2S Data Out
25 I2S_DI II2S Data In
26 I2S_LRCLK I/O I2S Left-Right Clock (Word Select)
27 I2S_BCLK I/O I2S Bit Clock
Table 4-6: GPIO Pins (Dedicated)a
a. Leave open any pins that are not used.
Pin Signal Name Direction Default State Function Voltage Level
14 GPIO(5) I/O No pullb
b. Internal configuration of all GPIOsno internal pull-ups
General purpose I/O VDD_PADS_BB
35 GPIO(27) I/O
Interfaces Specification
Rev 2 Oct.17 27 41111444
4.8 SPI Bus
Note: Interface support is forthcoming.
The AirPrime BX310x provides one 6-wire Serial Flash SPI-compatible interface.
Note: Traditional 4-wire (MOSI/MISO/SCLK/SS) SPI can also be implemented over using
appropriate pins.
Table 4-8 on page 27 describes the SPI interface pins.
Note: The pins carrying the SPI interface are multi-function. The alternate interfaces (SDIO or
GPIO) can be selected via an AT command.
Table 4-7: GPIO Pins (Alternate function)a
Pin Signal Name Direction Default State Function Voltage Level
42 GPIO(15)
I/O No pullbGeneral purpose I/O VDD_PADS_BB
43 GPIO(12)
44 GPIO(14)
45 GPIO(13)
46 GPIO(2)
47 GPIO(4)
a. Leave open any pins that are not used.
b. Internal configuration of all GPIOsno internal pull-ups
Table 4-8: SPI Pin Descriptionsa
a. Leave open any pins that are not used.
Pin Signal Name Directionb
b. Signal direction with respect to the module.
Function Voltage Level
42 HSPICS0 I/O SPI Chip Select
VDD_PADS_BB
43 HSPIQ I/O SPI Data In
44 HSPICLK I/O SPI Clock
45 HSPID I/O SPI Data Out
46 HSPIWP OSPI Write Protect
47 HSPIHD OSPI Hold
Product Technical Specification
Rev 2 Oct.17 28 41111444
4.9 Secure Digital IO (SDIO) Interface
Note: Interface support is forthcoming.
The AirPrime BX310x defines one SDIO slave-controller interface (SD 2.0-compliant),
which allows a host controller to access the module (the slave device) on the SDIO
bus.
The following features are supported:
Data transfer rates0–50 MHz
Block sizeUp to 512 bytes
Interruptsmodule-initiated and host-initiated
Module-initiated data transfer via host interrupt
Configurable featuresSampling, driving clock edge
Registers for direct access by host
Table 4-9 describes the signals used for SDIO.
Note: The pins carrying the SDIO interface are multi-function. The alternate interfaces (GPIO
or SPI) can be selected via an AT command.
4.10 Module Enable
The AirPrime BX310x uses the ENABLE (Module Enable) signal to turn the module
on/off:
Turn module onDrive ENABLE high (to VDD_PADS_BB)
Turn module offDrive ENABLE low (to 0V)
Table 4-9: SDIO Pin Descriptionsa
a. Leave open any pins that are not used.
Pin Signal Name Direction Function Voltage Level
42 SD_CMD I/O SDIO command
VDD_PADS_BB
43 SD_DATA2 I/O SDIO data bit 2
44 SD_CLK I/O SDIO clock
45 SD_DATA3 I/O SDIO data bit 3
46 SD_DATA0 I/O SDIO data bit 0
47 SD_DATA1 I/O SDIO data bit 1
Table 4-10: Enable Pin Descriptiona
a. Leave open any pins that are not used.
Pin Signal Name Directionb
b. Signal direction with respect to the module.
Function Voltage Level
37 ENABLE IStart/stop
module VDD_PADS_BB
Interfaces Specification
Rev 2 Oct.17 29 41111444
4.11 Clock
The AirPrime BX310x outputs the I2S Master Clock (pin 16, GPIO(0)_I2S_MCLK)
and can output a configurable RTC on some GPIOs (details TBD).
4.12 PWM
The AirPrime BX310x supports the use of any signal in Table 6-1 on page 33 that
includes “(GPIOx)” in its name as a PWM, via AT command configuration.
—>>I
Rev 2 Oct.17 30 41111444
5
5: Regulatory Certifications
Caution: Unauthorized modifications or changes not expressly approved by Sierra Wireless
could void compliance with regulatory rules, and thereby your authority to use this equipment.
The BX3100/BX3105 module is designed to meet, and upon commercial release, will
meet the requirements of the following regulatory bodies and regulations, where
applicable:
Federal Communications Commission (FCC) of the United States
The Certification and Engineering Bureau of Industry Canada (IC)
Ministry of Internal Affairs and Communications (MIC) of Japan
Radio Equipment Directive of the European Union
Upon commercial release, the following industry certification will have been obtained,
where applicable:
Bluetooth SIG
Additional certifications and details on specific country approvals may be obtained
upon customer request — contact your Sierra Wireless account representative for
details.
Additional testing and certification may be required for the end product with an
embedded BX3100/BX3105 module and are the responsibility of the OEM. Sierra
Wireless offers professional services-based assistance to OEMs with the testing and
certification process, if required.
United States
The BX3100/BX3105 module, upon commercial release, will have been granted
modular approval by the FCC. Integrators may use the BX3100/BX3105 module in
their end products without additional FCC certification if the following conditions are
met.
At least 20 cm separation distance between the antenna and the user’s body
must be maintained at all times.
The BX3100/BX3105 module must not be collocated with any other transmitter
within a host device.
The regulatory label on the end product must include the text “Contains FCC ID:
TBD” and the following compliance statement:
This device complies with Part 15 of the FCC Rules. Operation is subject to the
following two conditions: (1) This device may not cause harmful interference,
and (2) this device must accept any interference received, including interfer-
ence that may cause undesired operation.
A user manual with the end product must clearly indicate the operating requirements
and conditions to ensure compliance with current FCC RF exposure guidelines.
The end product with an embedded BX3100/BX3105 module may also need to meet
the FCC Part 15 unintentional emission requirements and be properly authorized per
FCC Part 15 Subpart B.
Regulatory Certifications
Rev 2 Oct.17 31 41111444
Canada
The BX3100/BX3105 module, upon commercial release, will have been granted
modular approval by IC. Integrators may use the BX3100/BX3105 module in their end
products without additional IC certification if the following conditions are met.
At least 20 cm separation distance between the antenna and the user’s body
must be maintained at all times.
The BX3100/BX3105 module must not be collocated with any other transmitter
within a host device.
The regulatory label on the end product must include the text “Contains IC : TBD”
and the following compliance statement:
This device complies with Industry Canada license-exempt RSS standard(s).
Operation is subject to the following two conditions: (1) this device may not cause
interference, and (2) this device must accept any interference, including
interference that may cause undesired operation of the device.
Le présent appareil est conforme aux CNR d'Industrie Canada applicables aux
appareils radio exempts de licence. L'exploitation est autorisée aux deux
conditions suivantes: (1) l'appareil ne doit pas produire de brouillage, et (2)
l'utilisateur de l'appareil doit accepter tout brouillage radioélectrique subi, même
si le brouillage est susceptible d'en compromettre le fonctionnement.
Bluetooth Qualification Program (BQP)
In case no other non-certified Bluetooth components are incorporated, the
BX3100/BX3105's BQP marking certification allows users to integrate the module
into products without the need to obtain subsequent and separate approval.
The BX3100/BX3105 has been approved by the Bluetooth Qualification Body
(BQB) to use the Bluetooth trademark and to offer official Bluetooth functionality.
The approval according to the V4.2 Bluetooth specification confirms that the
module complies with the Bluetooth specification and will successfully operate
with other products supporting the same profile. BQP certification also ensures
that the module has gone through safety assessment. This certification was
granted through a combination of product performance testing and interoperability
testing. This certification applies globally.
Labelling
Products complying with all relevant requirements are allowed to bear the official
Bluetooth logo
For further information regarding the BQP certification requirements please review the
following websites:
Bluetooth Special Interest Group:
https://www.bluetooth.org/apps/content/
—>>I
Rev 2 Oct.17 32 41111444
6
6: Pinout
The system interface of the AirPrime BX310x is through the LGA pattern on the
bottom of the PCB.
AirPrime BX310x pins are divided into three functional categories:
Core functions and associated pinsCover all the mandatory features for M2M
connectivity and will be available by default across all CF3 family of modules.
These Core functions are always available and always at the same physical pin
locations. A customer platform using only these functions and associated pins is
guaranteed to be forward and/or backward compatible with the next generation of
CF3 modules.
Extension functions and associated pinsBring additional capabilities to the
customer. Whenever an Extension function is available on a module, it is always
at the same pin location.
Custom functions and associated pinsThese are module-specific and make
use of specific chipset functions and I/Os.
Warning: Custom features should be used with caution as there is no guarantee that the
custom functions available on a given module will be available on other CF3 modules.
Pins marked as "Leave open" or "Reserved" should not be used or connected.
,' Pin 1 Pin 14 \ IDDEEDDDDEDDDEE IDJEDDJDDDEDD DDJKDDJDDDED \ \DDDDDDDDDDDDDI \ Pin 42 Pin 28
Pinout
Rev 2 Oct.17 33 41111444
6.1 Pin Configuration
Figure 6-1 illustrates the pin configuration of the AirPrime BX310x module.
Figure 6-1: Pin Configuration (Bottom View)
6.2 Pin Description
Table 6-1 on page 33 lists detailed information for the LGA pins.
Important: Leave open all pins that are not used.
Table 6-1: Pin Definitions
Pin Signal name Group I/OaVoltage
PU/
PDbActivecFunction Typed
1Reserved NoConnect - - - - E
2UART0_RTS_GPIO(22) UART0 IVDD_PADS_BB PU LUART0 Request To Send C
3UART0_CTS_GPIO(19) UART0 OVDD_PADS_BB PU LUART0 Clear To Send C
4UART0_TXD UART0 IVDD_PADS_BB PU LUART0 Transmit Data C
5UART0_RXD UART0 OVDD_PADS_BB PU LUART0 Receive Data C
6Reserved NoConnect - - - - - E
Product Technical Specification
Rev 2 Oct.17 34 41111444
7Reserved NoConnect - - - - - E
8Reserved NoConnect - - - - - E
9GPIO(23) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O C
I2C1_SCL I2C1 I/O PUE LPrimary I2C interfaceClock
10 Reserved NoConnect - - - - - C
11 Reserved NoConnect - - - - - E
12 Reserved NoConnect - - - - - E
13 Reserved NoConnect - - - - - E
14 GPIO(5) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O E
15 Reserved NoConnect - - - - - E
16 I2S_MCLK I2S OVDD_PADS_BB NP HI2S Master Clock E
GPIO(0) GPIO I/O NP SW General Purpose I/O
17 GPIO(25) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O E
I2C1_SDA I2C1 I/O PUE LPrimary I2C interface—Data
18 VDET_1 VoltMeasure IVDD_PADS_BB NP HADC input for voltage measurement C
GPIO(34) GPIO I/O NP SW General Purpose I/O
19 VDET_2 VoltMeasure IVDD_PADS_BB NP HADC input for voltage measurement C
GPIO(35) GPIO I/O NP SW General Purpose I/O
20 Reserved NoConnect - - - - - C
21 Reserved NoConnect - - - - - C
22 Reserved NoConnect - - - - - C
23 Reserved NoConnect - - - - - C
24 I2S_DO I2S OVDD_PADS_BB PD HI2S Data Out E%%
GPIO(32) GPIO I/O NP SW General Purpose I/O
25 I2S_DI I2S IVDD_PADS_BB PD HI2S Data In E%%
GPIO(33) GPIO I/O NP SW General Purpose I/O
26 I2S_LRCLK I2S I/O VDD_PADS_BB PD L/H I2S Left-Right Clock (Word Select) E
GPIO(18) GPIO I/O NP SW General Purpose I/O
27 I2S_BCLK I2S I/O VDD_PADS_BB PD HI2S Bit Clock E
GPIO(26) GPIO I/O NP SW General Purpose I/O
28 GND Ground 0V 0V - - Ground C
29 Reserved NoConnect - - - - - E
Table 6-1: Pin Definitions (Continued)
Pin Signal name Group I/OaVoltage
PU/
PDbActivecFunction Typed
Pinout
Rev 2 Oct.17 35 41111444
30 GND Ground 0V 0V - - Ground C
31 GPIO(36) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O C
SENSOR_VP VoltMeasure INP HADC input for voltage measurement
32 GPIO(37) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O C
SENSOR_CAPP VoldMeasure INP HADC input for voltage measurement
33 VGPIO Power O3.3V Reference voltage output C
34 GPIO(38) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O C
SENSOR_CAPN VoltMeasure INP HADC input for voltage measurement
35 GPIO(27) GPIO I/O VDD_PADS_BB NP LGeneral Purpose I/O E
36 GPIO(39) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O C
SENSOR_VN VoltMeasure INP HADC input for voltage measurement
37 ENABLE Control IVDD_PADS_BB LTurn module on/off C
38 Reserved NoConnect - - - - - E
39 GND Ground 0V 0V - - Ground C
40 RF_MAIN RF I/O - - (BX3100) RF antenna, DC blocked
(BX3105) Leave pin unconnected C
41 GND Ground 0V 0V - - Ground C
42
SD_CMD SDIO I/O
VDD_PADS_BB
NP HSDIO Command E
HSPICS0 SPI I/O NP SW SPI Chip Select C
GPIO(15) GPIO I/O NP SW General Purpose I/O E
43
SD_DATA2 SDIO I/O
VDD_PADS_BB
NP HSDIO Data bit 2 E
HSPIQ SPI I/O NP SW SPI Data In C
GPIO(12) GPIO I/O NP SW General Purpose I/O E
44
SD_CLK SDIO I/O
VDD_PADS_BB
NP HSDIO Clock E
HSPICLK SPI I/O NP SW SPI Clock (output from Master) C
GPIO(14) GPIO I/O NP SW General Purpose I/O E
45
SD_DATA3 SDIO I/O
VDD_PADS_BB
NP HSDIO Data bit 3 E
HSPID SPI I/O NP SW SPI Data Out C
GPIO(13) GPIO I/O NP SW General Purpose I/O E
46
SD_DATA0 SDIO I/O
VDD_PADS_BB
NP HSDIO Data bit 0 E
HSPIWP SPI ONP SW SPI Write Protect E
GPIO(2) GPIO I/O NP SW General Purpose I/O E
Table 6-1: Pin Definitions (Continued)
Pin Signal name Group I/OaVoltage
PU/
PDbActivecFunction Typed
Product Technical Specification
Rev 2 Oct.17 36 41111444
47
SD_DATA1 SDIO I/O
VDD_PADS_BB
NP HSDIO Data bit 1 E
HSPIHD SPI ONP SW SPI Hold E
GPIO(4) GPIO I/O NP SW General Purpose I/O E
48 Reserved NoConnect - - - - - E
49 Reserved NoConnect - - - - - E
50 VDD_3V3_RF Power I
2.8 (Min)
3.3V (Typ)
3.6 (Max)
- - 3.3v nominal supply for Analog/RF C
51 VDD_3V3_PA Power I
2.8 (Min)
3.3V (Typ)
3.6 (Max)
- - 3.3v nominal supply for Internal
Power Amplifier C
52 VDD_PADS_BB Power I
1.8 (Min)
3.3V (Typ)
3.6 (Max)
- - 3.3v nominal supply for Baseband
and Digital I/O C
53 GPIO(16) GPIO I/O VGPIO NP SW General Purpose I/O C
I2C2_SDA I2C2 I/O PUE LPrimary I2C interfaceData
54 GPIO(17) GPIO I/O VDD_PADS_BB NP SW General Purpose I/O C
I2C2_SCL I2C2 I/O PUE LPrimary I2C interfaceClock
G1–
G16 Ground Ground 0V 0V - - Ground C
a. I/O: Signal direction with respect to the module
b. PU/PD: NPNo Pull; PDPull Down; PUPull Up; PUEPull Up External
c. Active: HHigh; LLow; SWSoftware defined
d. Type: CCore; EExtended; KCustom
Table 6-1: Pin Definitions (Continued)
Pin Signal name Group I/OaVoltage
PU/
PDbActivecFunction Typed
Rev 2 Oct.17 37 41111444
7
7: Abbreviations
Table 7-1: Acronyms and Definitions
Acronym or term Definition
AFH Adaptive Frequency Rate Hopping
AP Access Point
BLE Bluetooth Low Energy
BR Basic Rate
BSS Basic Service Set
BT Bluetooth (Classic)
EDR Enhanced Data Rate
EDR Enhanced Data Rate
GAP Generic Access Profile
GAP General Access Profile
GATT General Attribute Profile
HTTP Hypertext Transfer Protocol
HTTPS Hypertext Transfer Protocol Secure
LE Low Energy
MQTT Message Queuing Telemetry Transport
PAN Personal Area Network
RFCOMM Radio Frequency Communication
SDP Service Discover Protocol
SMP Security Manage Protocol
SPP Bluetooth Serial Port Profile
STA Station (client)
UART Universal Asynchronous Receiver-Transmitter
Wi-Fi Wireless Networking
WPA Wi-Fi Protected Access
WPA2 Wi-Fi Protected Access 2
WPS Wi-Fi Protected Setup