molex
one company )a world at Innovahcu‘
1512072206
CP WirertorBoard and WirertorWire Connector Systems
3D Model
3D Model PDF
Drawin PDF
Product Specification 20343800017PSVOOO (PDF)
Product Specification 20355500017PSVOOO (PDF)
Product Specification P87151048700017001 (PDF)
Packaging Specification 15120700017PK7000 PDF
Test Summam 15120700017T87000 PDF
Test Summam 20343800017T87000 PDF
Test Summarv 20355500017T87000 (PDF)
Datasheet (PDF)
RoHS Certificate of Compliance (PDF)
CP WirertorBoard and WirertorWire Connector Systems
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
1510481206 1510482206
2035552212 2035552222 2035551212
2035551222
2034382206
50597 50598
511430105
This document was generated on 04/13/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1512072206
Status: Active
Overview: CP Wire-to-Board and Wire-to-Wire Connector Systems
Description: CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 2 Circuits,
Black
Documents:
3D Model Packaging Specification 1512070001-PK-000 (PDF)
3D Model (PDF) Test Summary 1512070001-TS-000 (PDF)
Drawing (PDF) Test Summary 2034380001-TS-000 (PDF)
Product Specification 2034380001-PS-000 (PDF) Test Summary 2035550001-TS-000 (PDF)
Product Specification 2035550001-PS-000 (PDF) Datasheet (PDF)
Product Specification PS-151048-0001-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR19980
UL E29179
General
Product Family Crimp Housings
Series 151207
Application Power, Wire-to-Board, Wire-to-Wire
Comments See Product Specification for maximum current rating by
circuit size and wire AWG
Overview CP Wire-to-Board and Wire-to-Wire Connector Systems
Product Name CP-6.5
UPC 191128439725
Physical
Circuits (maximum) 2
Color - Resin Black
Flammability 94V-0
Gender Receptacle
Glow-Wire Capable Yes
Keying to Mating Part Yes
Lock to Mating Part Yes
Material - Resin Nylon
Net Weight 1.007/g
Number of Rows 2
Packaging Type Bag
Panel Mount No
Pitch - Mating Interface 6.50mm
Pitch - Termination Interface 6.50mm
Polarized to Mating Part Yes
Temperature Range - Operating -40° to +105°C
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Reference - Drawing Numbers
Packaging Specification 1512070001-PK-000
Product Specification 2034380001-PS-000, 2035550001-PS-000,
PS-151048-0001-001
Sales Drawing 1512070001-SD-000
Test Summary 1512070001-TS-000, 2034380001-TS-000,
2035550001-TS-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
151207 Series
Mates With
CP-6.5 Headers 1510481206 , 1510482206
, 2035552212 , 2035552222 , 2035551212
, 2035551222 , CP-6.5 Plug Housing
2034382206
Use With
CP-6.5 Female Terminal 50597 , 50598 ,
TPA Retainer 511430105