XXEXX XXESEXX
NO OF POSWDNS OFT‘DNS
m
LEAD STYLE m
01 STRA‘GHTTA
(SEE F‘G, 2’
L 7 7 777 7 7 77' | 702. FORMED TA‘L ROW SPEC‘FICATION
PLATING
.175 A 45 REF
‘1 H H ' H 7 I 1 HWCWU
VTM, MAWE TIN [USE
PECVXXVS/ : “a“.J “A“
|_ _ _ _ _ _ J
”C” REF
.019[0.45] REF 7- 7
7 .7 040[1.02] REF
y 7/ I Q77
/ / .165[4.19] REF ’ ¢
/ / i /
/ 1 i /
é / ; @311 [7 90] / / 90.713“?
z ¢ ¢ /
’ 7 / W©
L é 7 F g W 1 Q
© [1.86] J ,226[5.731] L— .D75[191]REE 7 SECHONHBHW [
*7 sEcfloNcc” sEcfloN" “ 0‘0[ 1
w
[PEcrboa‘réFfirarssTghECJWN] ”D” REF @
NVPRDCESS FOR 702 LEAD smEp 1, H
1 F L
g 7 7.7 7
7 7 7
"l 7 1 7 HIV 9/.
7 = /
= :5 \017070271 O/
<9 ,050[i.27]="" 4»="" 7="" pmmm="" nove="" —="" t—="" .="" 5am="" ed="" table1="" numeerof="" posmous="" "a"="" "a"="" "a"="" 'd"="" "e"="" "f"="" 03="" 500="" 200="" 450="" 380="" 380="" na="" 07="" 900="" 600="" 850="" 780="" 780="" 357="" el="" 40="" 1200="" 900="" 1="" 150="" 1080="" 1080="" 457="">9>DO NOT
SCALE FROM
THIS PRINT
.175
REF
4.45
"C" REF
.100 2.54
"B"
3
MAX
SWAY
"B"
"B"
"A"
"A"
PEC-XX-S
POSITION 1
.010
REF
0.25
.311 7.90
90°
±3°
SECTION "B"-"B"
C
C
C
SEE NOTE 2
.050 1.27
"D" REF
"C"
"C"
C-170-02-T
E
.040
REF
1.02
.226 5.731
.165
REF
4.19
.019
REF
0.48
SECTION "C"-"C"
PEC-XX-XX-XX-S-XX
No OF POSITIONS
-03, -07, -10
OPTIONS
-A: ALIGNMENT PIN
(USE PEC-XX-S-A, SEE FIG 3)
-LC: LOCKING CLIP
(USE PEC-XX-S & LC-09-TM)
(SEE FIG 4)
LEAD STYLE
-01: STRAIGHT TAIL
(SEE FIG. 2)
-02: FORMED TAIL
PLATING
-TM: MATTE TIN (USE C-170-02-T)
ROW SPECIFICATION
-S: SINGLE (USE PEC-XX-S-XX)
F
F
-T: TIN (USE C-170-02-T)
.073 1.86
FIG 2
-01 LEAD STYLE
(PEC-03-01-TM-S SHOWN)
(ALSO IN-PROCESS FOR -02 LEAD STYLE)
C
.075
REF
1.91
"A" REF
SECTION "A"-"A"
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
POWER EDGE CARD ASSEMBLY
BY:
PEC-XX-XX-XX-S-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
ERIC M
05/14/2001
2
1
SHEET SCALE: 4:1
INSULATOR: LCP, COLOR BLACK
CONTACT: Alloy 7025 TM03
c:\enterprisevault\DWG\MISC\MKTG\PEC-XX-XX-XX-S-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY TO BE WITHIN .006.
3. BURR ALLOWANCE: .0015 MAX.
4. MINIMUM PUSHOUT FORCE: .5 LB BEFORE REFLOW.
5. MAXIMUM ALLOWABLE BOW: .002 INCH/INCH AFTER ASSEMBLY FOR -01 LEAD STYLE.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION F