XC18V00 Series Datasheet by AMD

X XILINX® Send Feed back
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 1
© 1999–2019 Xilinx, Inc. Xilinx, the Xilinx logo, Alveo, Artix, ISE, Kintex, Spartan, Versal, Virtex, Vivado, Zynq, and other designated brands included herein are trademarks of
Xilinx in the United States and other countries.
Features
In-System Programmable 3.3V PROMs for
Configuration of Xilinx FPGAs
Endurance of 20,000 Program/Erase Cycles
Program/Erase Over Full Industrial Voltage and
Temperature Range (–40°C to +85°C)
IEEE Std 1149.1 Boundary-Scan (JTAG) Support
JTAG Command Initiation of Standard FPGA
Configuration
Simple Interface to the FPGA
Cascadable for Storing Longer or Multiple Bitstreams
Low-Power Advanced CMOS FLASH Process
Dual Configuration Modes
Serial Slow/Fast Configuration (up to 33 MHz)
Parallel (up to 264 Mb/s at 33 MHz)
5V-Tolerant I/O Pins Accept 5V, 3.3V and 2.5V Signals
3.3V or 2.5V Output Capability
Design Support Using the Xilinx ISE™ Foundation™
Software Packages
Available in PC20, SO20, PC44, and VQ44 Packages
Lead-Free (Pb-Free) Packaging
Description
Xilinx introduces the XC18V00 series of in-system
programmable configuration PROMs (Figure 1). Devices in
this 3.3V family include a 4-megabit, a 2-megabit, a
1-megabit, and a 512-kilobit PROM that provide an easy-to-
use, cost-effective method for reprogramming and storing
Xilinx FPGA configuration bitstreams.
When the FPGA is in Master Serial mode, it generates a
configuration clock that drives the PROM. A short access
time after CE and OE are enabled, data is available on the
PROM DATA (D0) pin that is connected to the FPGA DIN
pin. New data is available a short access time after each
rising clock edge. The FPGA generates the appropriate
number of clock pulses to complete the configuration. When
the FPGA is in Slave Serial mode, the PROM and the FPGA
are clocked by an external clock.
When the FPGA is in Master SelectMAP mode, the FPGA
generates a configuration clock that drives the PROM. When
the FPGA is in Slave Parallel or Slave SelectMAP mode, an
external oscillator generates the configuration clock that
drives the PROM and the FPGA. After CE and OE are
enabled, data is available on the PROM’s DATA (D0-D7)
pins. New data is available a short access time after each
rising clock edge. The data is clocked into the FPGA on the
following rising edge of the CCLK. A free-running oscillator
can be used in the Slave Parallel or Slave SelecMAP modes.
Multiple devices can be cascaded by using the CEO output
to drive the CE input of the following device. The clock
inputs and the DATA outputs of all PROMs in this chain are
interconnected. All devices are compatible and can be
cascaded with other members of the family or with the
XC17V00 one-time programmable serial PROM family.
25 XC18V00 Series In-System-Programmable
Configuration PROMs
DS026 (v6.1) February 5, 2019 0Product Specification
R
X-Ref Target - Figure 1
Figure 1: XC18V00 Series Block Diagram
Control
and
JTAG
Interface
Memory
Serial
or
Parallel
Interface
D0 DATA
Serial or Parallel Mode
D[1:7]
Parallel Interface
Data
Address
CLK CE
TCK
TMS
TDI
TDO
OE/RESET
CEO
Data
DS026_01_040204
7
CF
XXILINX“ Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 2
R
Pinout and Pin Description
Table 1 provides a list of the pin names and descriptions for the 44-pin VQFP and PLCC and the 20-pin SOIC and PLCC
packages.
Table 1: Pin Names and Descriptions
Pin
Name
Boundary-
Scan Order Function Pin Description 44-pin VQFP 44-pin
PLCC
20-pin
SOIC &
PLCC
D0 4 DATA OUT D0 is the DATA output pin to provide data for
configuring an FPGA in serial mode.
40 2 1
3OUTPUT
ENABLE
D1 6 DATA OUT D0-D7 are the output pins to provide parallel
data for configuring a Xilinx FPGA in Slave
Parallel/SelectMAP mode.
D1-D7 remain in high-Z state when the PROM
operates in serial mode.
D1-D7 can be left unconnected when the
PROM is used in serial mode.
29 35 16
5OUTPUT
ENABLE
D2 2 DATA OUT 42 4 2
1OUTPUT
ENABLE
D3 8 DATA OUT 27 33 15
7OUTPUT
ENABLE
D4 24 DATA OUT 9 15 7(1)
23 OUTPUT
ENABLE
D5 10 DATA OUT 25 31 14
9OUTPUT
ENABLE
D6 17 DATA OUT 14 20 9
16 OUTPUT
ENABLE
D7 14 DATA OUT 19 25 12
13 OUTPUT
ENABLE
CLK 0 DATA IN Each rising edge on the CLK input increments
the internal address counter if both CE is Low
and OE/RESET is High.
43 5 3
OE/
RESET
20 DATA IN When Low, this input holds the address
counter reset and the DATA output is in a high-
Z state. This is a bidirectional open-drain pin
that is held Low while the PROM is reset.
Polarity is NOT programmable.
13 19 8
19 DATA OUT
18 OUTPUT
ENABLE
CE 15 DATA IN When CE is High, the device is put into low-
power standby mode, the address counter is
reset, and the DATA pins are put in a high-Z
state.
15 21 10
CF 22 DATA OUT Allows JTAG CONFIG instruction to initiate
FPGA configuration without powering down
FPGA. This is an open-drain output that is
pulsed Low by the JTAG CONFIG command.
10 16 7(1)
21 OUTPUT
ENABLE
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 3
R
CEO 12 DATA OUT Chip Enable Output (CEO) is connected to the
CE input of the next PROM in the chain. This
output is Low when CE is Low and OE/RESET
input is High, AND the internal address counter
has been incremented beyond its Terminal
Count (TC) value. CEO returns to High when
OE/RESET goes Low or CE goes High.
21 27 13
11 OUTPUT
ENABLE
GND GND is the ground connection. 6, 18, 28 & 41 3, 12, 24 &
34
11
TMS MODE
SELECT
The state of TMS on the rising edge of TCK
determines the state transitions at the Test
Access Port (TAP) controller. TMS has an
internal 50 kΩ resistive pull-up to provide a
logic 1 to the device if the pin is not driven.
5115
TCK CLOCK This pin is the JTAG test clock. It sequences
the TAP controller and all the JTAG test and
programming electronics.
7136
TDI DATA IN This pin is the serial input to all JTAG
instruction and data registers. TDI has an
internal 50 kΩ resistive pull-up to provide a
logic 1 to the device if the pin is not driven.
394
TDO DATA OUT This pin is the serial output for all JTAG
instruction and data registers. TDO has an
internal 50 kΩ resistive pull-up to provide a
logic 1 to the system if the pin is not driven.
31 37 17
VCCINT Positive 3.3V supply voltage for internal logic. 17, 35 & 38(3) 23, 41 &
44(3)
18 & 20(3)
VCCO Positive 3.3V or 2.5V supply voltage connected
to the input buffers(2) and output voltage
drivers.
8, 16, 26 & 36 14, 22, 32 &
42
19
NC No connects. 1, 2, 4,
11, 12, 20, 22,
23, 24, 30, 32,
33, 34, 37, 39,
44
1, 6, 7, 8,
10, 17, 18,
26, 28, 29,
30, 36, 38,
39, 40, 43
Notes:
1. By default, pin 7 is the D4 pin in the 20-pin packages. However, CFD4 programming option can be set to override the default and route
the CF function to pin 7 in the Serial mode.
2. For devices with IDCODES 0502x093h, the input buffers are supplied by VCCINT.
3. For devices with IDCODES 0503x093h, the following VCCINT pins are no-connects: pin 38 in 44-pin VQFP package, pin 44 in 44-pin PLCC
package, and pin 20 in 20-pin SOIC and 20-pin PLCC packages.
Table 1: Pin Names and Descriptions (Cont’d)
Pin
Name
Boundary-
Scan Order Function Pin Description 44-pin VQFP 44-pin
PLCC
20-pin
SOIC &
PLCC
X XILINX” o O Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 4
R
Pinout Diagrams
6
5
4
3
2
1
44
43
42
41
40
39
38
37
36
35
34
33
32
31
30
29
18
19
20
21
22
23
24
25
26
27
28
7
8
9
10
11
12
13
14
15
16
17
PC44/PCG44
Top View
NC
NC
TDO
NC
D1
GND
D3
VCCO
D5
NC
NC
NC
OE/RESET
D6
CE
VCCO
VCCINT*
GND
D7
NC
CEO
NC
NC
NC
TDI
NC
TMS
GND
TCK
VCCO
D4
CF
NC
NC
CLK
D2
GND
D0
NC
VCCINT*
NC
VCCO
VCCINT*
NC
DS026_12_20051007
*See pin descriptions.
1
2
3
4
5
6
7
8
9
10
11
VQ44/VQG44
Top View
NC
NC
TDO
NC
D1
GND
D3
VCCO
D5
NC
NC
NC
OE/RESET
D6
CE
VCCO
VCCINT*
GND
D7
NC
CEO
NC
NC
NC
TDI
NC
TMS
GND
TCK
VCCO
D4
CF
NC
NC
CLK
D2
GND
D0
NC
VCCINT*
NC
VCCO
VCCINT*
NC
DS026_13_20051007
44
43
42
41
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
24
23
12
13
14
15
16
17
18
19
20
21
22
*See pin descriptions.
SO20/
SOG20
Top
View
DS026_14_102005
*See pin descriptions.
1
2
3
4
5
6
7
8
9
10
DATA(D0)
D2
CLK
TDI
TMS
TCK
CF/D4*
OE/RESET
D6
CE
20
19
18
17
16
15
14
13
12
11
VCCINT*
VCCO
VCCINT*
TDO
D1
D3
D5
CEO
D7
GND
SO20/
SOG20
Top
View
DS026_14_102005
*See pin descriptions.
1
2
3
4
5
6
7
8
9
10
DATA(D0)
D2
CLK
TDI
TMS
TCK
CF/D4*
OE/RESET
D6
CE
20
19
18
17
16
15
14
13
12
11
VCCINT*
VCCO
VCCINT*
TDO
D1
D3
D5
CEO
D7
GND
PC20/
PCG20
Top View
DS026_15_20051007
3
2
1
20
19
18
17
16
15
14
9
10
11
12
13
4
5
6
7
8
CLK
D2
D0
VCCINT*
VCCO
VCCINT*
TDO
D1
D3
D5
D6
CE
GND
D7
CEO
TDI
TMS
TCK
D4/CF*
OE/RESET
*See pin descriptions.
XXILINX“ Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 5
R
Xilinx FPGAs and Compatible PROMs
Table 2 provides a list of Xilinx FPGAs and compatible PROMs.
Capacity
Table 2: Xilinx FPGAs and Compatible PROMs
Device Configuration
Bits XC18V00 Solution
XC2VP2 1,305,376 XC18V02
XC2VP4 3,006,496 XC18V04
XC2VP7 4,485,408 XC18V04 +
XC18V512
XC2VP20 8,214,560 2 of XC18V04
XC2VP30 11,589,920 3 of XC18V04
XC2VP40 15,868,192 4 of XC18V04
XC2VP50 19,021,344 5 of XC18V04
XC2VP70 26,098,976 6 of XC18V04 +
XC18V512
XC2VP100 34,292,768 8 of XC18V04 +
XC18V512
XC2V40 470,048 XC18V512
XC2V80 732,576 XC18V01
XC2V250 1,726,880 XC18V02
XC2V500 2,767,520 XC18V04
XC2V1000 4,089,504 XC18V04
XC2V1500 5,667,488 XC18V04
+ XC18V02
XC2V2000 7,501,472 2 of XC18V04
XC2V3000 10,505,120 3 of XC18V04
XC2V4000 15,673,248 4 of XC18V04
XC2V6000 21,865,376 5 of XC18V04 +
XC18V02
XC2V8000 29,081,504 7 of XC18V04
XCV50 559,200 XC18V01
XCV100 781,216 XC18V01
XCV150 1,040,096 XC18V01
XCV200 1,335,840 XC18V02
XCV300 1,751,808 XC18V02
XCV400 2,546,048 XC18V04
XCV600 3,607,968 XC18V04
XCV800 4,715,616 XC18V04 +
XC18V512
XCV1000 6,127,744 XC18V04 +
XC18V02
XCV50E 630,048 XC18V01
XCV100E 863,840 XC18V01
XCV200E 1,442,016 XC18V02
XCV300E 1,875,648 XC18V02
XCV400E 2,693,440 XC18V04
XCV405E 3,430,400 XC18V04
XCV600E 3,961,632 XC18V04
XCV812E 6,519,648 2 of XC18V04
XCV1000E 6,587,520 2 of XC18V04
XCV1600E 8,308,992 2 of XC18V04
XCV2000E 10,159,648 3 of XC18V04
XCV2600E 12,922,336 4 of XC18V04
XCV3200E 16,283,712 4 of XC18V04
XC2S15 197,696 XC18V512
XC2S30 336,768 XC18V512
XC2S50 559,200 XC18V01
XC2S100 781,216 XC18V01
XC2S150 1,040,096 XC18V01
XC2S200 1,335,840 XC18V02
XC2S50E 630,048 XC18V01
XC2S100E 863,840 XC18V01
XC2S150E 1,134,496 XC18V02
XC2S200E 1,442,016 XC18V02
XC2S300E 1,875,648 XC18V02
XC2S400E 2,693,440 XC18V04
XC2S600E 3,961,632 XC18V04
XC3S50 439,264 XC18V512
XC3S200 1,047,616 XC18V01
XC3S400 1,699,136 XC18V02
XC3S1000 3,223,488 XC18V04
XC3S1500 5,214,784 XC18V04 +
XC18V01
XC3S2000 7,673,024 2 of XC18V04
XC3S4000 11,316,864 3 of XC18V04
XC3S5000 13,271,936 3 of XC18V04 +
XC18V01
Devices Configuration Bits
XC18V04 4,194,304
XC18V02 2,097,152
XC18V01 1,048,576
XC18V512 524,288
Table 2: Xilinx FPGAs and Compatible PROMs (Cont’d)
Device Configuration
Bits XC18V00 Solution
XXILINX” XXILINX Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 6
R
In-System Programming
In-System Programmable PROMs can be programmed
individually, or two or more can be chained together and
programmed in-system via the standard 4-pin JTAG
protocol as shown in Figure 2. In-system programming
offers quick and efficient design iterations and eliminates
unnecessary package handling or socketing of devices. The
Xilinx development system provides the programming data
sequence using either Xilinx iMPACT software and a
download cable, a third-party JTAG development system, a
JTAG-compatible board tester, or a simple microprocessor
interface that emulates the JTAG instruction sequence. The
iMPACT software also outputs serial vector format (SVF)
files for use with any tools that accept SVF format and with
automatic test equipment.
All outputs are held in a high-Z state or held at clamp levels
during in-system programming.
OE/RESET
The ISP programming algorithm requires issuance of a
reset that causes OE to go Low.
External Programming
Xilinx reprogrammable PROMs can also be programmed by
a third-party device programmer, providing the added
flexibility of using pre-programmed devices with an in-
system programmable option for future enhancements and
design changes.
Reliability and Endurance
Xilinx in-system programmable products provide a
guaranteed endurance level of 20,000 in-system
program/erase cycles and a minimum data retention of 20
years. Each device meets all functional, performance, and
data retention specifications within this endurance limit. See
the UG116, Xilinx Device Reliability Report, for device
quality, reliability, and process node information.
Design Security
The Xilinx in-system programmable PROM devices
incorporate advanced data security features to fully protect
the programming data against unauthorized reading via
JTAG. Table 3 shows the security setting available.
The read security bit can be set by the user to prevent the
internal programming pattern from being read or copied via
JTAG. When set, it allows device erase. Erasing the entire
device is the only way to reset the read security bit.
Table 3: Data Security Options
Reset Set
Read Allowed
Program/Erase Allowed
Verify Allowed
Read Inhibited via JTAG
Program/Erase Allowed
Verify Inhibited
X-Ref Target - Figure 2
Figure 2: In-System Programming Operation (a) Solder Device to PCB and (b) Program Using Download Cable
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 7
R
IEEE 1149.1 Boundary-Scan (JTAG)
The XC18V00 family is fully compliant with the IEEE Std.
1149.1 Boundary-Scan, also known as JTAG. A Test
Access Port (TAP) and registers are provided to support all
required Boundary-Scan instructions, as well as many of
the optional instructions specified by IEEE Std. 1149.1. In
addition, the JTAG interface is used to implement in-system
programming (ISP) to facilitate configuration, erasure, and
verification operations on the XC18V00 device.
Table 4 lists the required and optional Boundary-Scan
instructions supported in the XC18V00. Refer to the IEEE Std.
1149.1 specification for a complete description of Boundary-
Scan architecture and the required and optional instructions.
Instruction Register
The Instruction Register (IR) for the XC18V00 is eight bits
wide and is connected between TDI and TDO during an
instruction scan sequence. In preparation for an instruction
scan sequence, the instruction register is parallel loaded with
a fixed instruction capture pattern. This pattern is shifted out
onto TDO (LSB first), while an instruction is shifted into the
instruction register from TDI. The detailed composition of the
instruction capture pattern is illustrated in Figure 3.
The ISP Status field, IR(4), contains logic “1” if the device is
currently in ISP mode; otherwise, it contains logic “0”. The
Security field, IR(3), contains logic “1” if the device has been
programmed with the security option turned on; otherwise, it
contains logic “0”.
X-Ref Target - Figure 3
Boundary-Scan Register
The Boundary-Scan register is used to control and observe
the state of the device pins during the EXTEST,
SAMPLE/PRELOAD, and CLAMP instructions. Each output
pin on the XC18V00 has two register stages that contribute
to the Boundary-Scan register, while each input pin only has
one register stage.
For each output pin, the register stage nearest to TDI controls
and observes the output state, and the second stage closest to
TDO controls and observes the high-Z enable state of the pin.
For each input pin, the register stage controls and observes
the input state of the pin.
Identification Registers
The IDCODE is a fixed, vendor-assigned value that is used
to electrically identify the manufacturer and type of the
device being addressed. The IDCODE register is 32 bits
wide. The IDCODE register can be shifted out for
examination by using the IDCODE instruction. The IDCODE
is available to any other system component via JTAG.
See Table 5 for the XC18V00 IDCODE values.
The IDCODE register has the following binary format:
vvvv:ffff:ffff:aaaa:aaaa:cccc:cccc:ccc1
where
v = the die version number
f = the family code (50h for XC18V00 family)
a = the ISP PROM product ID (26h or 36h for the XC18V04)
c = the company code (49h for Xilinx)
Note: The LSB of the IDCODE register is always read as logic “1”
as defined by IEEE Std. 1149.1.
Table 5 lists the IDCODE register values for XC18V00 devices.
Table 4: Boundary-Scan Instructions
Boundary-Scan
Command
Binary
Code [7:0] Description
Required Instructions:
BYPASS 11111111 Enables BYPASS
SAMPLE/
PRELOAD
00000001 Enables Boundary-Scan
SAMPLE/PRELOAD
operation
EXTEST 00000000 Enables Boundary-Scan
EXTEST operation
Optional Instructions:
CLAMP 11111010 Enables Boundary-Scan
CLAMP operation
HIGHZ 11111100 All outputs in high-Z state
simultaneously
IDCODE 11111110 Enables shifting out
32-bit IDCODE
USERCODE 11111101 Enables shifting out
32-bit USERCODE
XC18V00 Specific Instructions:
CONFIG 11101110 Initiates FPGA configuration
by pulsing CF pin Low once
IR[7:5] IR[4] IR[3] IR[2] IR[1:0]
TDI 000 ISP
Status Security 001
(1) TDO
Notes:
1. IR[1:0] = 01 is specified by IEEE Std. 1149.1
Figure 3: Instruction Register Values Loaded into IR as
Part of an Instruction Scan Sequence
Table 5: IDCODES Assigned to XC18V00 Devices
ISP-PROM IDCODE
XC18V01 05024093h or <v>5034093h
XC18V02 05025093h or <v>5035093h
XC18V04 05026093h or <v>5036093h
XC18V512 05023093h or <v>5033093h
Notes:
1. The <v> in the IDCODE field represents the device’s revision
code (in hex), and may vary.
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 8
R
The USERCODE instruction gives access to a 32-bit user programmable scratch pad typically used to supply information
about the device’s programmed contents. By using the USERCODE instruction, a user-programmable identification code
can be shifted out for examination. This code is loaded into the USERCODE register during programming of the XC18V00
device. If the device is blank or was not loaded during programming, the USERCODE register contains FFFFFFFFh.
XC18V00 TAP Characteristics
The XC18V00 family performs both in-system programming and IEEE 1149.1 Boundary-Scan (JTAG) testing via a single
four-wire Test Access Port (TAP). This simplifies system designs and allows standard Automatic Test Equipment to perform
both functions. The AC characteristics of the XC18V00 TAP are described as follows.
TAP Timing
Figure 4 shows the timing relationships of the TAP signals. These TAP timing characteristics are identical for both Boundary-
Scan and ISP operations.
TAP AC Parameters
Table 6 shows the timing parameters for the TAP waveforms shown in Figure 4.
X-Ref Target - Figure 4
Figure 4: Test Access Port Timing
Table 6: Test Access Port Timing Parameters
Symbol Parameter Min Max Units
TCKMIN1 TCK minimum clock period 100 ns
TCKMIN2 TCK minimum clock period, Bypass mode 50 ns
TMSS TMS setup time 10 ns
TMSH TMS hold time 25 ns
TDIS TDI setup time 10 ns
TDIH TDI hold time 25 ns
TDOV TDO valid delay 25 ns
TCK
T
CKMIN1,2
T
MSS
TMS
TDI
TDO
T
MSH
T
DIH
T
DOV
T
DIS
DS026_04_032702
X XILINX‘” Send Feedback
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 9
R
Connecting Configuration PROMs
Connecting the FPGA device with the configuration PROM
(see Figure 5 and Figure 6).
The DATA output(s) of the PROM(s) drives the DIN
input of the lead FPGA device.
The Master FPGA CCLK output drives the CLK input(s)
of the PROM(s) (in Master Serial and Master
SelectMAP modes only).
The CEO output of a PROM drives the CE input of the
next PROM in a daisy chain (if any).
The OE/RESET pins of all PROMs are connected to
the INIT pins of all FPGA devices. This connection
assures that the PROM address counter is reset before
the start of any (re)configuration, even when a
reconfiguration is initiated by a VCCINT glitch.
The PROM CE input can be driven from the DONE pin.
The CE input of the first (or only) PROM can be driven
by the DONE output of all target FPGA devices,
provided that DONE is not permanently grounded. CE
can also be permanently tied Low, but this keeps the
DATA output active and causes an unnecessary supply
current of 10 mA maximum.
Slave Parallel/SelectMap mode is similar to slave serial
mode. The DATA is clocked out of the PROM one byte
per CCLK instead of one bit per CCLK cycle. See FPGA
data sheets for special configuration requirements.
Initiating FPGA Configuration
The XC18V00 devices incorporate a pin named CF that is
controllable through the JTAG CONFIG instruction.
Executing the CONFIG instruction through JTAG pulses the
CF Low once for 300–500 ns, which resets the FPGA and
initiates configuration.
The CF pin must be connected to the PROGRAM pin on the
FPGA(s) to use this feature.
The iMPACT software can also issue a JTAG CONFIG
command to initiate FPGA configuration through the “Load
FPGA” setting.
The 20-pin packages do not have a dedicated CF pin. For
20-pin packages, the CFD4 setting can be used to route
the CF pin function to pin 7 only if the parallel output mode
is not used.
Selecting Configuration Modes
The XC18V00 accommodates serial and parallel methods
of configuration. The configuration modes are selectable
through a user control register in the XC18V00 device. This
control register is accessible through JTAG, and is set using
the “Parallel mode” setting on the Xilinx iMPACT software.
Serial output is the default configuration mode.
Master Serial Mode Summary
The I/O and logic functions of the FPGA’s configurable
logic block (CLB) and their associated interconnections are
established by a configuration program. The program is
loaded either automatically upon power up, or on
command, depending on the state of the three FPGA mode
pins. In Master Serial mode, the FPGA automatically loads
the configuration program from an external memory. Xilinx
PROMs are designed to accommodate the Master Serial
mode.
Upon power-up or reconfiguration, an FPGA enters the
Master Serial mode whenever all three of the FPGA mode-
select pins are Low (M0=0, M1=0, M2=0). Data is read from
the PROM sequentially on a single data line.
Synchronization is provided by the rising edge of the
temporary signal CCLK, which is generated by the FPGA
during configuration.
Master Serial mode provides a simple configuration
interface. Only a serial data line, a clock line, and two
control lines are required to configure an FPGA. Data from
the PROM is read sequentially, accessed via the internal
address and bit counters which are incremented on every
valid rising edge of CCLK. If the user-programmable, dual-
function DIN pin on the FPGA is used only for configuration,
it must still be held at a defined level during normal
operation. The Xilinx FPGA families take care of this
automatically with an on-chip pull-up resistor.
Cascading Configuration PROMs
For multiple FPGAs configured as a serial daisy-chain, or a
single FPGA requiring larger configuration memories in a
serial or SelectMAP configuration mode, cascaded PROMs
provide additional memory (Figure 7 and Figure 8). Multiple
XC18V00 devices can be cascaded by using the CEO
output to drive the CE input of the downstream device. The
clock inputs and the data outputs of all XC18V00 devices in
the chain are interconnected. After the last data from the
first PROM is read, the next clock signal to the PROM
asserts its CEO output Low and drives its DATA line to a
high-Z state. The second PROM recognizes the Low level
on its CE input and enables its DATA output.
After configuration is complete, address counters of all
cascaded PROMs are reset if the PROM OE/RESET pin
goes Low or CE goes High.
Xxmw V—fl‘ \‘M \ ‘\ T M Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 10
R
X-Ref Target - Figure 5
Figure 5: Master Serial Mode
Xilinx FPGA
Master Serial
DIN
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
TDI
TMS
TCK
GND
MODE PINS(1)
DOUT
TDO
VCCO VCCINT
DOUT
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
DIN
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
4.7 kΩ
4.7 kΩ
(1)
VCCO(2)
...OPTIONAL
Daisy-chained
Slave FPGAs
with different
configurations
...OPTIONAL
Slave FPGAs
with identical
configurations
TDI
TMS
TCK
TDO
Notes:
1 For MODE pin connections and DONE pin pullup value, refer to the appropriate FPGA data sheet or user guide.
2 For compatible voltages, refer to the appropriate data sheet.
XC18V00
PROM
VCCINT
VCCO(2)
TDI
TMS
TCK
GND
D0
CLK
CE
CEO
OE/RESET
CF
TDO
ds026_18_20051007
Xxmw As Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 11
R
X-Ref Target - Figure 6
Figure 6: Master/Slave SelectMAP Mode or Slave Parallel Mode
XC18V00
PROM
VCCINT
VCCO(2)
GND
D[0:7]
CLK
CE
CEO
OE/RESET
CF
TDO
Xilinx FPGA
SelectMAP or
Slave-Parallel
D[0:7]
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
TDI
TMS
TCK
GND
MODE PINS(1)
RDWR_B
CS_B
TDO
VCCO VCCINT
D[0:7]
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
4.7 kΩ
4.7 kΩ
(1)
VCCO(2)
...OPTIONAL
Slave FPGAs
with identical
configurations
Notes:
1 For MODE pin connections and DONE pin pullup value, refer to the appropriate FPGA data sheet or user guide.
2 For compatible voltages, refer to the appropriate data sheet.
3 External oscillator required for Virtex/Virtex-E SelectMAP, for Virtex-II/Virtex-II Pro Slave SelectMAP, and for
Spartan-II/Spartan-IIE Slave-Parallel modes.DS026_19_111207
External
Oscillator(3)
TDI
TMS
TCK
TDO
8
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 12
R
X-Ref Target - Figure 7
Figure 7: Configuring Multiple Devices in Master/Slave Serial Mode
XC18V00
PROM
First
PROM
(PROM 0)
VCCINT
VCCO(2)
TDI
TMS
TCK
D0
CLK
CE
CEO
OE/RESET
CF
TDO
Xilinx FPGA
Master Serial
DIN
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
TDI
TMS
TCK
MODE PINS(1)
DOUT
TDO
4.7 kΩ
4.7 kΩ
(1)
VCCO(2)
TDI
TMS
TCK
TDO
Notes:
1 For MODE pin connections and DONE pin pullup value, refer to the appropriate FPGA data sheet or user guide.
2 For compatible voltages, refer to the appropriate data sheet.
Xilinx FPGA
Slave Serial
DIN
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
TDI
TMS
TCK
XC18V00
PROM
Cascaded
PROM
(PROM 1)
VCCINT
VCCO(2)
TDI
TMS
TCK
D0
CLK
CE
CEO
OE/RESET
CF
TDO
VCCO VCCINT
MODE PINS(1)
TDO
ds026_16_20051007
GND
GNDGND
GND
VCCO VCCINT
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 13
R
X-Ref Target - Figure 8
Figure 8: Configuring Multiple Devices with Identical Patterns in Master/Slave Serial,
Master/Slave SelectMAP, or Master/Slave Parallel Mode
XC18V00
PROM
First
PROM
(PROM 0)
V
CCINT
V
CCO(2)
TDI
TMS
TCK
GND
D[0:7](3)
CLK
CE
CEO
OE/RESET
CF
TDO
Xilinx FPGA
Master
Serial/SelectMAP
Xilinx FPGA
Slave
Serial/SelectMAP
D[0:7]
(3)
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
TDI
TMS
TCK
GND
MODE PINS
(1)
TDO
4.7 kΩ
4.7 kΩ
(1)
V
CCO(2)
TDI
TMS
TCK
TDO
Notes:
1 For MODE pin connections and DONE pin pullup value, refer to the appropriate FPGA data sheet or user guide.
2 For compatible voltages, refer to the appropriate data sheet.
3 Serial modes do not require the D[1:7], RDWR_B, or CS_B pins to be connected.
4 External oscillator required if CLK is not supplied by an FPGA in Master mode. Refer to the appropriate FPGA data sheet.
D[0:7]
(3)
CCLK
DONE
INIT_B (INIT)
PROG_B (PROGRAM)
TDI
TMS
TCK
GND
XC18V00
PROM
Cascaded
PROM
(PROM 1)
V
CCINT
V
CCO(2)
TDI
TMS
TCK
GND
D[0:7](3)
CLK
CE
CEO
OE/RESET
CF
TDO
MODE PINS
(1)
TDO
DS026_17_111207
RDWR_B
(3)
CS_B
(3)
RDWR_B
(3)
CS_B
(3)
VCCO VCCINT VCCO VCCINT
External (4)
Oscillator
8 8
X XILINX‘” Send Feedback
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 14
R
Reset and Power-On Reset Activation
At power up, the device requires the VCCINT power supply to
rise monotonically to the nominal operating voltage within
the specified VCCINT rise time. If the power supply cannot
meet this requirement, then the device might not perform
power-on reset properly. During the power-up sequence,
OE/RESET is held Low by the PROM.
Once the required supplies have reached their respective
POR (Power On Reset) thresholds, the OE/RESET release
is delayed (TOER minimum) to allow more margin for the
power supplies to stabilize before initiating configuration.
The OE/RESET pin is connected to an external pull-up
resistor and also to the target FPGA's INIT_B pin. For
systems utilizing slow-rising power supplies, an additional
power monitoring circuit can be used to delay the target
configuration until the system power reaches minimum
operating voltages by holding the OE/RESET pin Low.
When OE/RESET is released, the FPGA’s INIT_B pin is
pulled High, allowing the FPGA's configuration sequence to
begin. If the power drops below the power-down threshold
(VCCPD), the PROM resets and OE/RESET is again held
Low until the after the POR threshold is reached.
OE/RESET polarity is not programmable. These power-up
requirements are shown graphically in Figure 9.
For a fully powered Platform Flash PROM, a reset occurs
whenever OE/RESET is asserted (Low) or CE is deasserted
(High). The address counter is reset, CEO is driven High, and
the remaining outputs are placed in a high-Z state.
Standby Mode
The PROM enters a low-power standby mode whenever CE
is asserted High. The address is reset. The output remains
in a high-Z state regardless of the state of the OE input.
JTAG pins TMS, TDI and TDO can be in a high-Z state or
High. See Table 7.
When using the FPGA DONE signal to drive the PROM CE
pin High to reduce standby power after configuration, an
external pull-up resistor should be used. Typically a 330Ω
pull-up resistor is used, but refer to the appropriate FPGA
data sheet for the recommended DONE pin pull-up value. If
the DONE circuit is connected to an LED to indicate FPGA
configuration is complete, and also connected to the PROM
CE pin to enable low-power standby mode, then an external
buffer should be used to drive the LED circuit to ensure valid
transitions on the PROMs CE pin. If low-power standby
mode is not required for the PROM, then the CE pin should
be connected to ground.
5V Tolerant I/Os
The I/Os on each re-programmable PROM are fully 5V tolerant
even through the core power supply is 3.3V. This allows 5V
CMOS signals to connect directly to the PROM inputs without
damage. In addition, the 3.3V VCCINT power supply can be
applied before or after 5V signals are applied to the I/Os. In
mixed 5V/3.3V/2.5V systems, the user pins, the core power
supply (VCCINT), and the output power supply (VCCO) can have
power applied in any order. This makes the PROM devices
immune to power supply sequencing issues.
X-Ref Target - Figure 9
Figure 9: VCCINT Power-Up Requirements
TOER
VCCINT
VCCPOR
VCCPD
200 µs ramp 50 ms ramp
TOER TRST
TIME (ms)
A slow-ramping VCCINT supply may still
be below the minimum operating
voltage when OE/RESET is released.
In this case, the configuration
sequence must be delayed until both
VCCINT and VCCO have reached their
recommended operating conditions.
Recommended Operating Range
Delay or Restart
Configuration
ds026_20_032504
XXILINX” Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 15
R
Customer Control Bits
The XC18V00 PROMs have various control bits accessible by the customer. These can be set after the array has been
programmed using “Skip User Array” in Xilinx iMPACT software. The iMPACT software can set these bits to enable the
optional JTAG read security, parallel configuration mode, or CFD4 pin function. See Table 7.
Absolute Maximum Ratings(1,2)
Supply Voltage Requirements for Power-On Reset and Power-Down
Table 7: Truth Table for PROM Control Inputs
Control Inputs Internal Address Outputs
OE/RESET CE DATA CEO ICC
High Low If address < TC(1): increment
If address > TC(1): don’t change
Active
high-Z
High
Low
Active
reduced
Low Low Held reset High-Z High Active
High High Held reset High-Z High Standby
Low High Held reset High-Z High Standby
Notes:
1. TC = Terminal Count = highest address value. TC + 1 = address 0.
Symbol Description Value Units
VCCINT/VCCO Supply voltage relative to GND –0.5 to +4.0 V
VIN Input voltage with respect to GND –0.5 to +5.5 V
VTS Voltage applied to high-Z output –0.5 to +5.5 V
TSTG Storage temperature (ambient) –65 to +150 °C
TJJunction temperature +125 °C
Notes:
1. Maximum DC undershoot below GND must be limited to either 0.5V or 10 mA, whichever is easier to achieve. During transitions, the device
pins can undershoot to –2.0V or overshoot to +7.0V, provided this over- or undershoot lasts less then 10 ns and with the forcing current being
limited to 200 mA.
2. Stresses beyond those listed under Absolute Maximum Ratings might cause permanent damage to the device. These are stress ratings
only, and functional operation of the device at these or any other conditions beyond those listed under Operating Conditions is not implied.
Exposure to Absolute Maximum Ratings conditions for extended periods of time might affect device reliability.
Symbol Description Min Max Units
TVCC VCCINT rise time from 0V to nominal voltage(2) 0.2 50 ms
VCCPOR POR threshold for the VCCINT supply 1 V
TOER OE/RESET release delay following POR(3) 01ms
TRST Time required to trigger a device reset when the VCCINT supply drops
below the maximum VCCPD threshold
10 – ms
VCCPD Power-down threshold for VCCINT supply - 1 V
Notes:
1. VCCINT and VCCO supplies can be applied in any order.
2. At power up, the device requires the VCCINT power supply to rise monotonically to the nominal operating voltage within the specified TVCC rise
time. If the power supply cannot meet this requirement, then the device might not perform power-on-reset properly. See Figure 9, page 14.
3. If the VCCINT and VCCO supplies do not reach their respective recommended operating conditions before the OE/RESET pin is released,
then the configuration data from the PROM will not be available at the recommended threshold levels. The configuration sequence must be
delayed until both VCCINT and VCCO have reached their recommended operating conditions.
4. Typical POR is value is 2.0V.
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 16
R
Recommended Operating Conditions
Quality and Reliability Characteristics
DC Characteristics Over Operating Conditions
Symbol Parameter Min Max Units
VCCINT Internal voltage supply 3.0 3.6 V
VCCO Supply voltage for output drivers for 3.3V operation 3.0 3.6 V
Supply voltage for output drivers for 2.5V operation 2.3 2.7 V
VIL Low-level input voltage 0 0.8 V
VIH High-level input voltage 2.0 5.5 V
VOOutput voltage 0 VCCO V
TVCC VCCINT rise time from 0V to nominal voltage(1) 150ms
TAOperating ambient temperature(2) –40 85 °C
Notes:
1. At power up, the device requires the VCCINT power supply to rise monotonically from 0V to nominal voltage within the specified VCCINT rise
time. If the power supply cannot meet this requirement, then the device might not perform power-on-reset properly. See Figure 9, page 14.
2. Covers the industrial temperature range.
Symbol Description Min Max Units
TDR Data retention 20 Years
NPE Program/erase cycles (Endurance) 20,000 Cycles
VESD Electrostatic discharge (ESD) 2,000 Volts
Symbol Parameter Test Conditions Min Max Units
VOH High-level output voltage for 3.3V outputs IOH = –4 mA 2.4 V
High-level output voltage for 2.5V outputs IOH = –500 μA90% V
CCO –V
VOL Low-level output voltage for 3.3V outputs IOL = 8 mA 0.4 V
Low-level output voltage for 2.5V outputs IOL = 500 μA–0.4V
ICC Supply current, active mode 25 MHz 25 mA
ICCS Supply current, standby mode 10 mA
IILJ JTAG pins TMS, TDI, and TDO pull-up current (1) VCCINT = MAX
VIN = GND
–100μA
IIL Input leakage current VCCINT = Max
VIN = GND or VCCINT
–10 10 μA
IIH Input and output high-Z leakage current VCCINT = Max
VIN = GND or VCCINT
–10 10 μA
CIN Input capacitance VIN = GND
f = 1.0 MHz
–8pF
COUT
Output capacitance VOUT = GND
f = 1.0 MHz
14 pF
Notes:
1. Internal pull-up resistors guarantee valid logic levels at unconnected input pins. These pull-up resistors do not guarantee valid logic levels
when input pins are connected to other circuits.
XXILINX“ Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 17
R
AC Characteristics Over Operating Conditions for XC18V04 and XC18V02
OE/RESET
CE
CLK
DATA
TCE
TOE
TLC
TSCE THCE
THOE
TCAC TOH TDF
TOH
THC
DS026_06_012000
TCYC
Symbol Description Min Max Units
TOE OE/RESET to data delay 10 ns
TCE CE to data delay 20 ns
TCAC CLK to data delay 20 ns
TOH Data hold from CE, OE/RESET, or CLK 0 - ns
TDF CE or OE/RESET to data float delay(2) –25ns
TCYC Clock periods 50 ns
TLC CLK Low time(3) 10 – ns
THC CLK High time(3) 10 – ns
TSCE CE setup time to CLK (guarantees proper counting)(3) 25 – ns
THCE CE High time (guarantees counters are reset) 250 ns
THOE OE/RESET hold time (guarantees counters are reset) 250 ns
Notes:
1. AC test load = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured at ±200 mV from steady state active levels.
3. Guaranteed by design, not tested.
4. All AC parameters are measured with VIL = 0.0V and VIH = 3.0V.
5. If THCE High < 2 μs, TCE = 2 μs.
6. If THOE Low < 2 μs, TOE = 2 μs.
XXILINX“ Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 18
R
AC Characteristics Over Operating Conditions for XC18V01 and XC18V512
OE/RESET
CE
CLK
DATA
TCE
TOE
TLC
TSCE THCE
THOE
TCAC TOH TDF
TOH
THC
DS026_06_012000
TCYC
Symbol Description Min Max Units
TOE OE/RESET to data delay 10 ns
TCE CE to data delay 15 ns
TCAC CLK to data delay 15 ns
TOH Data hold from CE, OE/RESET, or CLK 0 ns
TDF CE or OE/RESET to data float delay(2) –25ns
TCYC Clock periods 30 ns
TLC CLK Low time(3) 10 – ns
THC CLK High time(3) 10 – ns
TSCE CE setup time to CLK (guarantees proper counting)(3) 20 – ns
THCE CE High time (guarantees counters are reset) 250 ns
THOE OE/RESET hold time (guarantees counters are reset) 250 ns
Notes:
1. AC test load = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured at ±200 mV from steady state active levels.
3. Guaranteed by design, not tested.
4. All AC parameters are measured with VIL = 0.0V and VIH = 3.0V.
5. If THCE High < 2 μs, TCE = 2 μs.
6. If THOE Low < 2 μs, TOE = 2 μs.
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 19
R
AC Characteristics Over Operating Conditions When Cascading for XC18V04 and
XC18V02
CLK
DATA
CE
CEO
First Bit
Last Bit
TCDF
DS026_07_020300
OE/RESET
TOCK TOOE
TOCE
Symbol Description Min Max Units
TCDF CLK to data float delay(2,3) –25ns
TOCK CLK to CEO delay(3) –20ns
TOCE CE to CEO delay(3) –20ns
TOOE OE/RESET to CEO delay(3) –20ns
Notes:
1. AC test load = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured at ±200 mV from steady state active levels.
3. Guaranteed by design, not tested.
4. All AC parameters are measured with VIL = 0.0V and VIH = 3.0V.
5. For cascade mode:
TCYC min = TOCK + TCE + FPGA DIN-to-CCLK setup time
TCAC min = TOCK + TCE
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 20
R
AC Characteristics Over Operating Conditions When Cascading for XC18V01 and
XC18V512
CLK
DATA
CE
CEO
First Bit
Last Bit
TCDF
DS026_07_020300
OE/RESET
TOCK TOOE
TOCE
Symbol Description Min Max Units
TCDF CLK to data float delay(2,3) –25ns
TOCK CLK to CEO delay(3) –20ns
TOCE CE to CEO delay(3) –20ns
TOOE OE/RESET to CEO delay(3) –20ns
Notes:
1. AC test load = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured at ±200 mV from steady state active levels.
3. Guaranteed by design, not tested.
4. All AC parameters are measured with VIL = 0.0V and VIH = 3.0V.
5. For cascade mode:
TCYC min = TOCK + TCE + FPGA DIN-to-CCLK setup time
TCAC min = TOCK + TCE
XXILINX” XC1 V04 V044 C Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 21
R
Ordering Information
Valid Ordering Combinations
XC18V04VQ44C XC18V02VQ44C XC18V01VQ44C XC18V512VQ44C
XC18V04PC44C XC18V02PC44C XC18V01PC20C XC18V512PC20C
XC18V04VQG44C XC18V02VQG44C XC18V01SO20C XC18V512SO20C
XC18V04PCG44C XC18V02PCG44C XC18V01VQG44C XC18V512VQG44C
XC18V01PCG20C XC18V512PCG20C
XC18V01SOG20C XC18V512SOG20C
Package Type
VQ44 = 44-pin Plastic Quad Flat Package
VQG44 = 44-pin Plastic Quad Flat Package, Pb-free
PC44 = 44-pin Plastic Chip Carrier(1)
PCG44 = 44-pin Plastic Chip Carrier, Pb-free(1)
SO20 = 20-pin Small-Outline Package(2)
SOG20 = 20-pin Small-Outline Package, Pb-free(2)
PC20 = 20-pin Plastic Leaded Chip Carrier(2)
PCG20 = 20-pin Plastic Leaded Chip Carrier, Pb-free(2)
Notes:
1. XC18V04 and XC18V02 only.
2. XC18V01 and XC18V512 only.
XC18V04 VQ44 C
Operating Range
C = Industrial (TA = –40°C to +85°C)
Device Number
XC18V04
XC18V02
XC18V01
XC18V512
X XILINX‘” (22 Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 22
R
Marking Information
Package Type
VQ44 = 44-pin Plastic Quad Flat Package
VQG44 = 44-pin Plastic Quad Flat Package, Pb-Free
PC44 = 44-pin Plastic Leaded Chip Carrier(1)
PCG44 = 44-pin Plastic Leaded Chip Carrier, Pb-Free(1)
Notes:
1. XC18V02 and XC18V04 only.
20-pin Package(1)
Due to the small size of the serial PROM packages, the complete ordering part number cannot be marked on the
package. The package code is simplified. Device marking is as follows:
44-pin Package XC18V04 VQ44
Operating Range
[no mark] = Industrial (TA = –40°C to +85°C)
Device Number
XC18V04
XC18V02
XC18V01
XC18V512
XC18V01 S
Package Type
S = 20-pin Small-Outline Package(2)
SG = 20-pin Small-Outline Package, Pb-free(2)
J = 20-pin Plastic Leaded Chip Carrier(2)
JG = 20-pin Plastic Leaded Chip Carrier, Pb-free(2)
Notes:
1. Refer to XC18V00 PROM product change notices (PCNs) for legacy part markings.
2. XC18V01 and XC18V512 only.
Device Number
18V01
18V512
Operating Range
[no mark] = Industrial (TA = –40°C to +85°C)
XXILINX“ Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 23
R
Revision History
The following table shows the revision history for this document.
Date Version Revision
02/09/1999 1.0 First publication of this early access specification
08/23/1999 1.1 Edited text, changed marking, added CF and parallel load
09/01/1999 1.2 Corrected JTAG order, Security and Endurance data.
09/16/1999 1.3 Corrected SelectMAP diagram, control inputs, reset polarity. Added JTAG and CF description,
256 Kbit and 128 Kbit devices.
01/20/2000 2.0 Added Q44 Package, changed XC18xx to XC18Vxx
02/18/2000 2.1 Updated JTAG configuration, AC and DC characteristics
04/04/2000 2.2 Removed stand alone resistor on INIT pin in Figure 5. Added Virtex-E and EM parts to FPGA table.
06/29/2000 2.3 Removed XC18V128 and updated format. Added AC characteristics for XC18V01, XC18V512, and
XC18V256 densities.
11/13/2000 2.4 Features: changed 264 MHz to 264 Mb/s at 33 MHz; AC Spec.: TSCE units to ns, THCE CE High time
units to μs. Removed Standby mode statement: “The lower power standby modes available on
some XC18V00 devices are set by the user in the programming software”. Changed 10,000 cycles
endurance to 20,000 cycles.
01/15/2001 2.5 Updated Figures 5 and 6, added 4.7 resistors. Identification registers: changes ISP PROM product
ID from 06h to 26h.
04/04/2001 2.6 Updated Figure 8, Virtex SelectMAP mode; added XC2V products to Compatible PROM table;
changed Endurance from 10,000 cycles, 10 years to 20,000, 20 years;
04/30/2001 2.7 Updated Figure 8: removed Virtex-E in Note 2, fixed SelectMAP mode connections. Under "AC
Characteristics Over Operating Conditions for XC18V04 and XC18V02", changed TSCE from 25 ms
to 25 ns.
06/11/2001 2.8 "AC Characteristics Over Operating Conditions for XC18V01 and XC18V512". Changed Min values
for TSCE from 20 ms to 20 ns and for THCE from 2 ms to 2 μs.
09/28/2001 2.9 Changed the Boundary-Scan order for the CEO pin in Table 1, updated the configuration bits values
in the table under "Xilinx FPGAs and Compatible PROMs", and added information to the
"Recommended Operating Conditions" table.
11/12/2001 3.0 Updated for Spartan-IIE FPGA family.
12/06/2001 3.1 Changed Figure 5(c).
02/27/2002 3.2 Updated Table 2 and Figure 8 for the Virtex-II Pro family of devices.
03/15/2002 3.3 Updated Xilinx software and modified Figure 8 and Figure 5.
03/27/2002 3.4 Made changes to pages 1-3, 5, 7-11, 13, 14, and 18. Added new Figure 9 and Figure 9.
06/14/2002 3.5 Made additions and changes to Table 2.
07/24/2002 3.6 Changed last bullet under Connecting Configuration PROMs, page 9.
09/06/2002 3.7 Multiple minor changes throughout, plus the addition of Pinout Diagrams, page 4 and the deletion
of Figure 9.
10/31/2002 3.8 Made minor change on Figure 5 (b) and changed orientation of SO20 diagram on page 5.
11/18/2002 3.9 Added XC2S400E and XC2S600E to Table 2.
04/17/2003 3.10 Changes to "Description", "External Programming", and Table 2.
Xxmw Send Feed back
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 24
R
06/11/2003 4.0 Major revision.
Added alternate IDCODES to Table 5.
Discontinued XC18V256 density.
Eliminated industrial ordering combinations.
Extended commercial temperature range.
Added MultiPRO Desktop Tool support.
Changed THOE and THCE to 250 ns in the tables on <RD Red>page 17 and <RD Red>page 18.
Made change in capacitance values "DC Characteristics Over Operating Conditions".
Added Note (3) to Table 1.
Other minor edits.
12/15/2003 4.1 Added specification (4.7 kΩ) for recommended pull-up resistor on OE/RESET pin to section Reset
and Power-On Reset Activation, page 14.
Added paragraph to section Standby Mode, page 14, concerning use of a pull-up resistor and/or
buffer on the DONE pin.
04/05/2004 5.0 Major revision.
Figure 2: Revised configuration bitstream lengths for most Virtex-II FPGAs.
Replaced previous schematics in Figures 5, 6, 7(a), 7(b), and 7(c) with new Figure 5, Figure 6,
Figure 7, and Figure 8.
Replaced previous Figure 8 with new Figure 9.
Replaced previous power-on text section with new Reset and Power-On Reset Activation,
page 14.
Added specification table Supply Voltage Requirements for Power-On Reset and Power-Down,
page 15.
Added Footnote (5) to:
Specification table AC Characteristics Over Operating Conditions When Cascading for
XC18V04 and XC18V02, page 19.
Specification table AC Characteristics Over Operating Conditions When Cascading for
XC18V01 and XC18V512, page 20.
Numerous copyedits and wording changes/clarifications throughout.
07/20/2004 5.0.1 Table 2: Removed reference to XC2VP125 FPGA.
03/06/2006 5.1 Added Pb-free packages to Features, page 1, Pinout Diagrams, page 4,"Ordering Information",
Valid Ordering Combinations, page 21and Marking Information, page 22.
Removed maximum soldering temperature (TSOL) from Absolute Maximum Ratings(1,2),
page 15. Refer to Xilinx Device Package User Guide for package soldering guidelines.
Added information to Table 5 regarding variable JTAG IDCODE revision field.
01/11/2008 5.2 Updated document template.
Updated URLs.
Tied RDWR_B and CS_B to GND to ensure valid logic-level Low in FPGA SelectMAP mode in
Figure 6, page 11 and Figure 8, page 13.
Updated "Marking Information," page 22 for 20-pin packaging.
08/05/2015 6.0 This product is obsolete/discontinued per XCN15008. Updated Notice of Disclaimer.
02/05/2019 6.1 The 2015 Product Discontinuation Notice (XCN15008) has been retracted. For more information,
see the following Product Discontinuation Notice FAQ (XTP425). Updated Automotive Applications
Disclaimer.
X XILINX‘” Send Feedback
XC18V00 Series In-System-Programmable Configuration PROMs
DS026 (v6.1) February 5, 2019 www.xilinx.com
Product Specification 25
R
Notice of Disclaimer
The information disclosed to you hereunder (the “Materials”) is provided solely for the selection and use of Xilinx products. To the
maximum extent permitted by applicable law: (1) Materials are made available "AS IS" and with all faults, Xilinx hereby DISCLAIMS ALL
WARRANTIES AND CONDITIONS, EXPRESS, IMPLIED, OR STATUTORY, INCLUDING BUT NOT LIMITED TO WARRANTIES OF
MERCHANTABILITY, NON-INFRINGEMENT, OR FITNESS FOR ANY PARTICULAR PURPOSE; and (2) Xilinx shall not be liable
(whether in contract or tort, including negligence, or under any other theory of liability) for any loss or damage of any kind or nature related
to, arising under, or in connection with, the Materials (including your use of the Materials), including for any direct, indirect, special,
incidental, or consequential loss or damage (including loss of data, profits, goodwill, or any type of loss or damage suffered as a result of
any action brought by a third party) even if such damage or loss was reasonably foreseeable or Xilinx had been advised of the possibility
of the same. Xilinx assumes no obligation to correct any errors contained in the Materials or to notify you of updates to the Materials or to
product specifications. You may not reproduce, modify, distribute, or publicly display the Materials without prior written consent. Certain
products are subject to the terms and conditions of Xilinx’s limited warranty, please refer to Xilinx’s Terms of Sale which can be viewed at
www.xilinx.com/legal.htm#tos; IP cores may be subject to warranty and support terms contained in a license issued to you by Xilinx. Xilinx
products are not designed or intended to be fail-safe or for use in any application requiring fail-safe performance; you assume sole risk and
liability for use of Xilinx products in such critical applications, please refer to Xilinx’s Terms of Sale which can be viewed at
www.xilinx.com/legal.htm#tos.
Automotive Applications Disclaimer
AUTOMOTIVE PRODUCTS (IDENTIFIED AS “XA” IN THE PART NUMBER) ARE NOT WARRANTED FOR USE IN THE DEPLOYMENT
OF AIRBAGS OR FOR USE IN APPLICATIONS THAT AFFECT CONTROL OF A VEHICLE (“SAFETY APPLICATION”) UNLESS THERE
IS A SAFETY CONCEPT OR REDUNDANCY FEATURE CONSISTENT WITH THE ISO 26262 AUTOMOTIVE SAFETY STANDARD
(“SAFETY DESIGN”). CUSTOMER SHALL, PRIOR TO USING OR DISTRIBUTING ANY SYSTEMS THAT INCORPORATE PRODUCTS,
THOROUGHLY TEST SUCH SYSTEMS FOR SAFETY PURPOSES. USE OF PRODUCTS IN A SAFETY APPLICATION WITHOUT A
SAFETY DESIGN IS FULLY AT THE RISK OF CUSTOMER, SUBJECT ONLY TO APPLICABLE LAWS AND REGULATIONS
GOVERNING LIMITATIONS ON PRODUCT LIABILITY.