1
650 Washington St, San Francisco, CA 94111
(708) 374-8658
The IsoBlock V-1c has been designed to provide high-quality isolated differential voltage measure-
ments for aplications requiring scaling of high voltages, as well as superior isolation.
Each IsoBlock V unit hosts an isolated channel that can be connected to separate measurement
sources while providing a range of functional coverage up to 1500V. The input has its own isolated
reference, and can be configured to suit user needs. The output signal from the IsoBlock unit is
referenced in respect to the ground channel of the user’s data acquisition system.
Verivolt designs its IsoBlock V modules with consideration for user great flexibility, and low power
consumption.
OVERVIEW
IsoBlock V 50V 100V 200V 300V 500V 750V 1000V 1500V
Bandwidth (-3dB point) 1MHz
Gain
(Using 10V standard output voltage) 5 10 20 30 50 75 100 150
Differential input dynamic range 50V 100V 200 V 300 V 500 V 750 V 1000 V 1500 V
Channels per module 1
Eletrical
Accuracy (percentage of
reading)
±0.2%
(±0.1% Custom)
Max total phase shift at 60Hz < 0.05°
Max Input delay (120kHz
versions)
< 2.8 μs
Isolation voltage from primary
side to secondary side
> ±1500 V
Withstanding common mode
surge voltage
±5000 V
Withstanding differential mode
surge voltage
±2500 V
Mechanical
Mounting Type DIN Rail
Connectivity (Connector for
power in and signal out to/
from the sensor)
Spring Cage connector
Outer Dimensions 1.4” x 3.5” x 2.5”
Channels 4 and 8 channel options
Weight 198 g (7.0 oz)
Performance
Input-Output non-linearity < 130 ppm
Output voltage ±10 V
Gain temperature drift ±50 ppm/°C
Common mode rejection
at 60Hz
112 dB
Power Supply Voltage 8V to 28 V
Output type Differential pair
Output Offset Voltage
(Referenced to output)
2σ < ±500 µV (typical)
4σ < ±1 mV (limit)
Differential Input
impedance
> 10 MΩ
Insulation impedance > 10 GΩ || 2pF
Output impedance 100Ω
Environmental
Operating temperature – 25 to 70 °C
Storage temperature – 40 to 80 °C
- The isolation barrier of every device is tested with a 5 second partial discharge of 1800V for 5 seconds, with a detection threshold
of 150pC.
- Withstanding common mode surge voltage is 2 seconds half sinewave.
- Withstanding differential mode surge voltage is 4 seconds half sinewave.
SPECIFICATION
IsoBlock V single channel block diagram.
The IsoBlock V module is designed to isolate and scale down
high voltages found in industrial enviroments. The end result is
a signal ready to connect to any data acquisition system, while
galvanically isolating the source from it.
Each channel of the IsoBlock module has a galvanic isolation
from the input to the output that can eliminate large common
mode voltages. In addition to that, each channel also has a pro-
tection stage at the input that guards it from surges.
Following the input surge protection stage, there is an amplifica-
tion stage that brings the input signal to a ±10V range. This signal
is modulated into a magnetic field, and then transferred across a
galvanic barrier. A demodulating stage recovers the original sig-
nal, followed by an anti-aliasing filter and a conditioning stage to
output a ±10V differential pair. The figure below shows a block
diagram of the process decribed above.
HARDWARE
DESCRIPTION
IsoBlock V
Galvanicaly Isolated Differential Voltage Sensor