ASX00006 Datasheet by Arduino

Add Ethernet
connectivity to your
favourite MKR board.
You may want to connect an Arduino MKR
board with an Ethernet cable instead of
using WiFi. An Ethernet connection can
sometimes be stabler, faster, and more
secure. To do this, plug in the Arduino
MKR ETH shield.
STORE.ARDUINO.CC/ARDUINO-MKR-ETHSHIELD
MKR ETH SHIELD
@— ARDUINO
Are you developing a project for an
environment where wireless connections are
unavailable or would be inefficient? The MKR
ETH shield allows to have a wired Ethernet
connection between your MKR board and your
network or the Internet. This is particularly
useful for devices located where either
electromagnetic noise is a problem or there
are special safety requirements.
15.3 g
Weight
ASX00006
Product Code
GENERAL
Input Voltage 5 V
Controller Wiznet W5500
Interface SPI
Power Consumption 130 mA
MKR ETH SHIELD