www.fairchildsemi.com 2
DM74ALS10A
Absolute Maximum Ratings(Note 1)
Note 1: The “Absolute Maximum Ratings” are those values beyond which
the safety of the device cannot be guaranteed. The device should not be
operated at these limits. The parametric values defined in the Electrical
Characteristics tables are not guaranteed at the absolute maximum ratings.
The “Recommended Operating Conditions” table will define the conditions
for actual device operation.
Recommended Operating Conditions
Electrical Characteristics
over recommended operating free air temperature range. All typical values are measured at VCC = 5V, TA = 25°C.
Switching Characteristics
over recommended operating free air temperature range.
Supply Voltage 7V
Input Voltage 7V
Operating Free Air Temperature Range 0°C to +70°C
Storage Temperature Range −65°C to +150°C
Typical θJA
N Package 86.5°C/W
M Package 116.0°C/W
Symbol Parameter Min Nom Max Units
VCC Supply Voltage 4.5 5 5.5 V
VIH HIGH Level Input Voltage 2 V
VIL LOW Level Input Voltage 0.8 V
IOH HIGH Level Output Current −0.4 mA
IOL LOW Level Output Current 8 mA
TAFree Air Operating Temperature 0 70 °C
Symbol Parameter Conditions Min Typ Max Units
VIK Input Clamp Voltage VCC = 4.5V, II = −18 mA −1.5 V
VOH HIGH Level IOH = −0.4 mA VCC − 2V
Output Voltage VCC = 4.5V to 5.5V
VOL LOW Level VCC = 4.5V IOL = 4 mA 0.25 0.4 V
Output Voltage IOL = 8 mA 0.35 0.5 V
IIInput Current @ Max VCC = 5.5V, VIH = 7V 0.1 mA
Input Voltage
IIH HIGH Level Input Current VCC = 5.5V, VIH = 2.7V 20 µA
IIL LOW Level Input Current VCC = 5.5V, VIL = 0.4V −0.1 mA
IOOutput Drive Current VCC = 5.5V VO = 2.25V −30 −112 mA
ICC Supply Current VCC = 5.5V Outputs HIGH 0.32 0.6 mA
Outputs LOW 1.7 2.4 mA
Symbol Parameter Conditions Min Max Units
tPLH Propagation Delay Time VCC = 4.5V to 5.5V 211ns
LOW-to-HIGH Level Output RL = 500Ω
tPHL Propagation Delay Time CL = 50 pF 210ns
HIGH-to-LOW Level Output