RT-770 Series Datasheet by TE Connectivity Aerospace, Defense and Marine

'51.?
3-92
RT-770
Heat-Shrinkable Tubing
Catalog 1654025 Dimensions are shown for Dimensions are in millimeters Canada: +1 (905) 475-6222 UK: +44 (0) 800-267666
Revised 5-12 reference purposes only. unless otherwise specified. Mexico/C. Am.: +52 (0) 55-1106-0800 France: +33 (0) 1-3420-8686
Specifications subject Latin/S. Am.: +54 (0) 11-4733-2200 Netherlands: +31 (0) 73-6246-999
www.te.com to change. USA: +1 (800) 522-6752 Germany: +49 (0) 6251-133-1999 China: +86 (0) 400-820-6015
NBCCS Harness Tubing
Product Facts
nHardened to withstand
effect of NBC
decontamination agents
including DS-2 and STB
nTested in live agent tests
with HD, VX and TGD for
interior and exterior
exposure
nMeets the demands of
flammability and fluid
resistance of current military
ground vehicles
nOffered with compatible
adhesive, wire and other
harness components for a
survivable system
Installation
Tubing shrinks with temper-
atures in excess of 150°C
Product is provided with a
2:1 expansion ratio
Optimum application range
is 10% above recovered ID
to 85% of the expanded ID.
Operating Temperature Range
-55°C to 125°C
[-67°F to 257°F]
Applications
RT-770 heat-shrinkable tub-
ing is made of a chemically
resistant fluoroelastomer
that is suited for use where
moisture, fungus and
vehicle fluids and fuels are
a concern.
Chemical resistance has
been tested in accordance
with Army TOP 8-2-510
for NBC contamination
survivability.
Available in: Americas Europe Asia Pacific
nnn
-: TE umumzy RT—770 m H:
3
Heat-shrinkable Tubing
3-93
RT-770 (Continued)
Heat-Shrinkable Tubing
Catalog 1654025 Dimensions are shown for Dimensions are in millimeters Canada: +1 (905) 475-6222 UK: +44 (0) 800-267666
Revised 5-12 reference purposes only. unless otherwise specified. Mexico/C. Am.: +52 (0) 55-1106-0800 France: +33 (0) 1-3420-8686
Specifications subject Latin/S. Am.: +54 (0) 11-4733-2200 Netherlands: +31 (0) 73-6246-999
www.te.com to change. USA: +1 (800) 522-6752 Germany: +49 (0) 6251-133-1999 China: +86 (0) 400-820-6015
Product Dimensions Inside Diameter Recovered Wall Thickness
Size Minimum Expanded Maximum Recovered
as Supplied After Heating Minimum Maximum Nominal
1/8 3.17 [0.125] 1.57 [0.062] 0.28 [0.011] 0.43 [0.017] 0.35 [0.014]
3/16 4.74 [0.187] 2.36 [0.093] 0.33 [0.013] 0.48 [0.019] 0.41 [0.016]
1/4 6.35 [0.250] 3.17 [0.125] 0.38 [0.015] 0.56 [0.022] 0.46 [0.018]
3/8 9.50 [0.375] 4.74 [0.187] 0.46 [0.018] 0.61 [0.024] 0.51 [0.020]
1/2 12.70 [0.500] 6.35 [0.250] 0.51 [0.020] 0.66 [0.026] 0.56 [0.022]
5/8 15.90 [0.625] 7.93 [0.312] 0.58 [0.023] 0.76 [0.030] 0.66 [0.026]
3/4 19.05 [0.750] 9.50 [0.375] 0.74 [0.029] 0.91 [0.036] 0.81 [0.032]
125.40 [1.000] 12.70 [0.500] 0.86 [0.034] 1.04 [0.041] 0.99 [0.037]
1 1/4 31.75 [1.250] 15.87 [0.625] 0.94 [0.037] 1.12 [0.044] 1.01 [0.040]
1 1/2 38.10 [1.500] 19.05 [0.750] 1.04 [0.041] 1.22 [0.048] 1.14 [0.045]
2 50.80 [2.000] 25.40 [1.000] 1.12 [0.044] 1.32 [0.052] 1.22 [0.048]
Color Black (-0) only
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request and are subject to a minimum purchase.
Standard packaging On spools. Quantity varies by size.
Ordering description Specify product name, size and color (for example, RT-770-1/8-0-SP).
Ordering Information
Part Numbering RT-770 - 1/8 -0 -SP
Material Size Color Package