RPI-029 Datasheet by Maker Emporium Ltd

@ Pi Supply
Raspberry Pi Zero W with Soldered
Header
SKU: RPI-029
We’ve made setting up the Pi Zero Wireless even easier by adding a pre soldered header.
The new Raspberry Pi Zero W comes with all the features included in the previous version as well as
integrated WiFi and Bluetooth connectivity. Pi Zero W is ideal for IoT & wearable projects.
Description
We’ve made setting up the Pi Zero Wireless even easier by having a Raspberry Pi Zero W with
soldered header.
The Raspberry Pi Zero W takes the beloved and extremely popular Pi Zero and adds wireless LAN
and Bluetooth, making it perfect for embedded Internet of Things projects. It’s a tiny, low cost, low
power mini computer with mini-HDMI, and the same 40-pin GPIO that all other Raspberry Pi boards
use.
1Ghz, Broadcom BCM 2835 single-core processor
512 MB of RAM
1 micro USB port for power supply
Compatible with existing HATs
Composite video and reset headers
CSI Camera Connector
40-pin GPIO connector (same pinout as A+/B+/2B)
On-board Wireless LAN 2.4 GHz 802.11 b/g/n (BCM43438)
On-board Bluetooth 4.1 + HS Low-energy (BLE) (BCM43438)
Project ideas
Take your Pi Zero W to the next level with some of these pHAT add on boards
PaPiRus Zero An ePaper display for your Raspberry Pi Zero
JustBoom DAC Zero pHAT
JustBoom Amp Zero pHAT
JustBoom Digi Zero pHAT
Notes
Please be aware that your Pi Zero W WILL NOT BOOT without an SD card with a fresh image
installed. SD cards that work in your Pi 2/3 or Pi Zero (non-W) are not guaranteed to work in
your new Zero W!
You will require at least NOOBS 2.2.0 (27th Feb 2017) or Raspbian 2017-02-27 or newer. The
instructions from the Raspberry Pi Foundation here will guide you on how to prepare a
NOOBS card.
WEIGHT DIMENSIONS WEIGHT DIMENSIONS LENGTH 0.04 kg 0.5x3x6.5 cm 0.02 kg N/A 38mm, 40mm, 60mm, 150mm
Additional information
WEIGHT
0.04 kg
DIMENSIONS
0.5 x 3 x 6.5 cm
Camera Cable for Raspberry Pi Zero
WEIGHT
0.02 kg
DIMENSIONS
N/A
LENGTH
38mm, 40mm, 60mm, 150mm
https://www.pi-supply.com/product/raspberry-pi-zero-w-soldered-header/2/9/18