GCD-SE Series Datasheet by TE Connectivity Measurement Specialties

-:TE connectivity Single Ended DC Gage Heads \/RoH$ ( €
SENSOR SOLUTIONS /// GCD-SE Series Rev. 8 07/2017
Page 1
FEATURES
All-welded stainless steel
construction
Resistant to harsh environments
MS type connector (MIL-C-5015)
Long cycle life
CE compliant
Calibration certificate supplied with
each unit
Air extend/spring retract available
(consult factory)
APPLICATIONS
Roller Gap Control
In-process Wet Grinding
Hand Held Gages
X-Y Positional Feedback
Automotive chassis track testing
Remote site monitoring
GCD-SE SERIES
Single Ended DC Gage Heads
SPECIFICATIONS
Hermetically sealed housing
Single ended 8.5 to 24VDC supply
Low current consumption (only 6mA)
Ideal for battery operation
IEC IP68 rating to 1,000 PSI [70 bars]
Long strokes up to 2 inches
Hardened tool steel contact tip
High side load resistance
The GCD-SE Series of heavy-duty DC operated gage heads enable high
performance in environments containing moisture, dirt, and fluid
contaminants. With a spring loaded LVDT, a precision linear bearing, and
internal conditioning electronics operating on a single ended 8.5 to 28VDC
input with minimal current draw, the GCD-SE is ideally suited to portable
measurement applications in difficult environments. Internal EMI, ESD and
RFI protection, provide CE compliance when correctly installed.
Synchronous demodulation ensures unsurpassed noise rejection.
These robust gage heads allow measurements over stroke ranges from 0
to 0.1 inch [2.54mm] up to 0 to 2 inches [50.8 mm]. The spring force is
typically 9oz [255 grams] at fully compressed electrical stroke. A
removable black-chromed, hardened tool steel tip is threaded (4-48UNF-
2A) to the working end. Internal construction prevents the core and shaft
from rotating as they move longitudinally. The integral electrical connector
(welded) provides for easy installation and allows replacing a damaged
cable without sacrificing the sensor. Installation and adjustment are
facilitated by an external ½-20 mounting thread and the two locknuts
supplied with each unit.
Like in most of our LVDTs, the GCD-SE windings are vacuum impregnated
with a specially formulated, high temperature, flexible resin, and the coil
assembly is potted inside its housing with a two-component epoxy. This
provides excellent protection against hostile environments such as high
vibration and shock.
The ruggedness, long life cycle, and very high reliability of the GCD-SE
Series provide the lowest cost of ownership over the life of the equipment
onto which they are installed. The one-piece front end (barrel which
contains the bearing assembly), machined from solid stainless steel bar,
coupled with a bronze bushing, has far greater resistance to bending
forces and side loads compared to other designs. This is particularly
important on the longer stroke versions; it reduces the common risk of
probe damage/bending during installation or maintenance of industrial
equipment. The GCD-SE Series designs also require fewer parts and weld
joints, thereby increasing overall structural integrity and reliability.
GCD-SE SERIES
Single Ended DC Gage Heads
SENSOR SOLUTIONS /// GCD-SE Series Rev. 8 07/2017
Page 2
PERFORMANCE SPECIFICATIONS
ELECTRICAL SPECIFICATIONS
Parameter
GCD-SE 100
GCD-SE 250
GCD-SE 500
GCD-SE 2000
Stroke/gaging range
0 to 0.10 [2.54]
0 to 0.25 [6.35]
0 to 0.50 [12.7]
0 to 2 [50.8]
Sensitivity (VDC/inch)
50
20
10
2.5
Supply voltage
+8.5 to +28VDC
Supply current
10mA maximum; 6mA typical
Line regulation
0.2 mV/V
Output voltage range
0 to +5VDC (4 wire); +1 to +6VDC (3 wire) - Increases when the core is displaced towards connector
Output Impedance
1 Ohm
Noise and ripple
10 mV RMS, maximum
Non-linearity
±0.25% of FR, maximum
Repeatability
25 µ-inch [0.6 µm]
Stability
0.1% of FSO after warm up
Temperature coefficient
of sensitivity
0.028%/°F [0.05%/°C]
Frequency response
(dynamic)
15Hz, maximum
ENVIRONMENTAL SPECIFICATIONS & MATERIALS
Operating temperature
-13°F to +185°F [-25°C to 85°C]
Survival temperature
-65°F to +250°F [-55°C to 125°C]
Shock survival
250 g (11ms half-sine)
Vibration tolerance
10 g up to 2kHz
Housing material
AISI 400 Series stainless steel
Electrical connector
6-pin MS type connector (MIL-C-5015)
IEC 60529 rating
IP68 to 1,000 PSI [70 bars] with use of proper mating connector plug
Notes:
All values are nominal unless otherwise noted
Dimensions are in inch [mm] unless otherwise noted
FR: Full Range is the stroke range, end to end; FR=S for a 0 to S stroke range
FSO (Full Scale Output): Largest absolute value of the outputs measured at the ends of the range
WIRING SCHEMATICS & BLOCK DIAGRAM
Important: NEVER connect Pins D and C together; NEVER connect Pin D to other GCD-SE’s
A through E: Connector pin assignments
CONNECTOR MATES WIIH PmfiArmrfiSGRJ f n75 [19‘05] Diameler mzuuuhzn 0.213 [5.51] Dinluatel _, [$143] A Qfl.fl5 [1.3] B guns [1.3] C :uufi [1.3] #2 #3 #4 #5 0.I25 0.093 [313] E [2:6] E i335: {3225] mm D “r - - ' [9 53] [11.7] L L [12.7] i \ A 0.375 L {$050,} 02004.!
GCD-SE SERIES
Single Ended DC Gage Heads
SENSOR SOLUTIONS /// GCD-SE Series Rev. 8 07/2017
Page 3
MECHANICAL SPECIFICATIONS
Parameter
GCD-SE 100
GCD-SE 250
GCD-SE 500
GCD-SE 1000
GCD-SE 2000
Stroke/gaging range
0.10 [2.5]
0.25 [6.4]
0.50 [12.7]
1 [25.4]
2 [50.8]
Pre-travel
0.15 [3.8]
0.25 [6.3]
0.04 [1.0]
0.20 [5.1]
0.10 [2.5]
Over-travel (minimum)
0.30 [7.6]
0.30 [7.6]
0.25 [6.3]
0.35 [8.9]
0.10 [2.5]
Main body length “A”
4.06 [103.1]
4.9 [124.5]
5.76 [146.3]
7.46 [189.5]
9.42 [239.3]
Overall body length “B”
5.42 [137.7]
6.27 [159.3]
7.13 [181.1]
10.45 [265.4]
12.41 [315.2]
Plunger length “C” (fully
extended; 0 or 1 VDC out)
6.48 [164.6]
7.3 [185.4]
8.16 [207.3]
12.93 [328.4]
14.87 [377.7]
Weight (Ounce)
2.5 oz
3.3 oz
3.5 oz
5.5 oz
8.0 oz
Weight (Gram)
71 G
93 G
100 G
156 G
227 G
Spring force
Typically 9oz [255 grams] at fully compressed electrical stroke
REPLACEMENT/OPTIONAL CONTACT TIPS
Dimensions are in inch [mm]
GCD-SE SERIES
Single Ended DC Gage Heads
SENSOR SOLUTIONS /// GCD-SE Series Rev. 8 07/2017
Page 4
ORDERING INFORMATION
Description
Model
Part Number
0.10 inch gage head
GCD-SE 100
02351006-000
0.25 inch gage head
GCD-SE 250
02351007-000
0.5 inch gage head
GCD-SE 500
02351008-000
1 inch gage head
GCD-SE 1000
02351009-000
2 inch gage head
GCD-SE 2000
02351010-000
OPTIONS
Air extend/spring retract gage head (Consult factory)
All GC Series
XXXXXXXX-150
ACCESSORIES
DC power supply (15VDC)
Model PSD 40-15
02291339-000
Mating connector kit
PT06A-10-6S(SR)
62101011-000
Cable with wired mating connector (1)
GCD-SE to Stripped & Tinned
04290589-000
Replacement contact tips
Contact Tip 2
67010005-000
Contact Tip 3
67010006-000
Contact Tip 4
67010002-000
Contact Tip 5
67010007-000
Contact Tip 6
67010008-000
Contact Tip 7
67010009-000
Contact Tip 8
67010010-000
Contact Tip 9
67010001-000
Contact Tip 10
67010011-000
(1) Cables are shielded, 10 foot long, and rated 80°C [176°F] operating. Consult factory for other lengths.
TE.com/sensorsolutions
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to herein
might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or misuse
of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
NORTH AMERICA
Measurement Specialties, Inc.,
a TE Connectivity company
Tel: 800-522-6752
Email: customercare.frmt@te.com
EUROPE
Measurement Specialties (Europe), Ltd.,
a TE Connectivity Company
Tel: 800-440-5100
Email: customercare.bevx@te.com
ASIA
Measurement Specialties (China) Ltd.,
a TE Connectivity company
Tel: 0400-820-6015
Email: customercare.shzn@te.com